Board Mount Pressure Sensors
16.736 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABPDRRT005PG2A5 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP,Wet Media,5 PSIG I2C, 10% to 90%, 5V | 0In Stock | Gauge | 0 psi to 5 psi | 0.25 % | Digital | Through Hole | I2C | 5 V | Dual Radial Barbed, Same Side | 12 bit | - 40 C | + 85 C | ABP | |||||
Mfr: ABPDANT015PGAA5 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIPWet Media5PSIGAna Amp, 10% to 90%, 5V | 0In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | - 40 C | + 85 C | ABP | |||||||
0In Stock | 85C | |||||||||||||||||
Mfr: MLV-030D-A6AAF-P TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Absolute | 30 psi | Through Hole | Dual Axial Barbless | - 25 C | + 85 C | MLV | ||||||||||
0In Stock | Gauge, Differential | 250 psi | 0.4 % | Analog | Through Hole | SIP-4 | - 40 C | + 85 C | 26PC | |||||||||
0In Stock | 85C | |||||||||||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Hi-Res Digital 18-Bit Industrial | 0In Stock | Differential | 1 in H2O | 0.25 % | Digital | Through Hole | I2C, SPI | 3.3 V | Dual Radial Barbless | 18 bit | E1BD | - 25 C | + 85 C | DLHR | ||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Hi-Res Digital 18-Bit Industrial | 0In Stock | Differential | 30 in H2O | 0.25 % | Digital | Through Hole | I2C, SPI | 3.3 V | Dual Radial Barbless | 18 bit | E1BD | - 25 C | + 85 C | DLHR | ||||
Mfr: ABPLLNN015PGST5 TTI: Not Assigned Honeywell Availability: 0In StockBoard Mount Pressure Sensors Leadless SMT, Single Axial Barbless Port | 0In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Digital | SMD/SMT | SPI | 5 V | Single Axial Barbless | 12 bit | SMD-6 | - 40 C | + 85 C | ABP | ||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Mini Digital Commercial | 0In Stock | Differential | 2 in H2O | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Dual Radial Barbless | 14 bit | DIP-8 | - 25 C | + 85 C | DLVR | ||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors Mini Digital Industrial | 0In Stock | Differential | 30 in H2O | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Dual Radial Barbless | 14 bit | DIP-8 | - 25 C | + 85 C | DLVR | ||||
0In Stock | ||||||||||||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 0 in H2O to 2 in H2O | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | SMT-8 | - 20 C | + 85 C | ELV | ||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Differential | 4 in H2O | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Barbed, Same Side | 14 bit | SMT-8 | 0 C | + 50 C | ELV | ||||
Mfr: 30 PSI-D1-4V-SMINI TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 0 psi to 5 psi | 0.25 % | Digital, Analog | SMD/SMT | I2C | 3.3 V | No Port | 12 bit | 8 mm x 7 mm | 0 C | + 50 C | AABP | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 0 psi to 5 psi | 0.25 % | Digital, Analog | SMD/SMT | SPI | 5 V | Single Axial Barbless | 12 bit | 8 mm x 7 mm | 0 C | + 50 C | AABP | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 0 psi to 5 psi | 0.25 % | Digital, Analog | SMD/SMT | I2C | 5 V | Single Axial Barbless | 12 bit | 8 mm x 7 mm | 0 C | + 50 C | AABP | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 0 psi to 5 psi | 0.25 % | Digital, Analog | SMD/SMT | I2C | 3.3 V | No Port | 12 bit | 8 mm x 7 mm | 0 C | + 50 C | AABP | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 0 psi to 5 psi | 0.25 % | Digital, Analog | SMD/SMT | I2C | 5 V | No Port | 12 bit | 8 mm x 7 mm | 0 C | + 50 C | AABP | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 0 psi to 5 psi | 0.25 % | Digital, Analog | SMD/SMT | SPI | 5 V | No Port | 12 bit | 8 mm x 7 mm | 0 C | + 50 C | AABP | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 0 psi to 5 psi | 0.25 % | Digital, Analog | SMD/SMT | I2C | 5 V | No Port | 12 bit | 8 mm x 7 mm | 0 C | + 50 C | AABP | |||||
TTI: Not Assigned Amphenol All Sensors Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | 0 psi to 15 psi | 0.25 % | Digital, Analog | SMD/SMT | I2C | 5 V | No Port | 12 bit | 8 mm x 7 mm | 0 C | + 50 C | AABP | |||||
TTI: Not Assigned Amphenol Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | |||||||||||||||||
TTI: Not Assigned Amphenol Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock |