Board Mount Pressure Sensors
16.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 78454993611 TTI: 26PCAFD2G Honeywell Availability: 0In StockBoard Mount Pressure Sensors +/-1psi 10V MODULAR VACUUM GAGE 5.5kOhm | 0In Stock | Vacuum, Gauge | 1 psi | 0.15 % | Analog | Through Hole | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 26PC | Bulk | ||||||
Not Available Online | Vacuum, Gauge, Differential | 0.5 psi | 0.15 % | Analog | Through Hole | Dual Axial Barbed, Opposite Sides | SIP-4 | - 40 C | + 85 C | 24PC | Bulk | |||||||
Mfr: 78454935227 TTI: SDX01D4-A Honeywell Board Mount Pressure Sensors 1.5V-5V 1Psi Diff/ Gage 6Pin,PRESS SENS | Not Available Online | Gauge, Differential | 0 psi to 1 psi | 0.2 % | Analog | Through Hole | Dual Radial Barbless | DIP-6 | - 40 C | + 85 C | Bulk | |||||||
Mfr: SSCDRRN015PDAA5 TTI: SSCDRRN015PDAA5 Honeywell Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V | 0In Stock | Differential | 15 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Radial Barbed | - 40 C | + 85 C | SSC | Bulk | ||||||
Mfr: 325534009-50 TTI: 325534009-50 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors MS5534-CM 1BAR T&R | 0In Stock | Absolute | 1 bar | 1.5 mbar | Digital | SMD/SMT | SPI | 3 V | No Port | 16 bit | 9 mm x 9 mm | - 40 C | + 125 C | MS5534C | Bulk | |||
Mfr: 78454903133 TTI: 26PCCFA2G Honeywell Availability: 0In StockBoard Mount Pressure Sensors +/-15psi 10VSTRAIGHT UNAMP DIFF GAGE 10V | 0In Stock | Gauge, Differential | 15 psi | 0.2 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 26PC | Bulk | |||||
Mfr: 78454962664 TTI: TBPDANN150PGUCV Honeywell Board Mount Pressure Sensors DIP Sngl Ax Barbled Port 150psi Guage | 0In Stock | Gauge | 0 psi to 150 psi | 0.15 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-4 | - 40 C | + 125 C | TBP | Bulk | |||||
Mfr: ABP2DSNT001BD2A3XX TTI: ABP2DSNT001BD2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 0In Stock | Differential | 0 bar to 1 bar | 0.25 % | Digital | Through Hole | I2C | Single Axial Barbless | 14 bit | 11 mm x 8.2 mm x 5 mm | - 40 C | + 100 C | Bulk | |||||
Mfr: 78454993616 TTI: 26PCGFA6G Honeywell Board Mount Pressure Sensors 250psiUnamp,Straight PCB,10 Vdc,Vac Gage | 0In Stock | Vacuum, Gauge | 250 psi | 0.5 % | Analog | Through Hole | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 26PC | Bulk | ||||||
Mfr: 78454937118 TTI: 40PC015V2A Honeywell Board Mount Pressure Sensors 0 psi to -15 psi 5V AMPLIFIED VAC GAGE | 0In Stock | Vacuum, Gauge | 0 psi to - 15 psi | 0.2 % | Analog | Through Hole | Single Axial Barbless | DIP-6 | - 45 C | + 125 C | 40PC | Bulk | ||||||
Mfr: 78454935212 TTI: SCX15AN Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors 0-15 PSIA PRECISION TEMP | Not Available Online | Absolute | 0 psi to 15 psi | 1 % | Analog | Through Hole | Dual Radial Barbless | SIP-6 | - 40 C | + 100 C | Bulk | |||||||
Mfr: SSCDANN150PG2A5 TTI: SSCDANN150PG2A5 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V | 0In Stock | Gauge | 0 psi to 150 psi | 0.25 % | Digital | Through Hole | I2C | 5 V | Single Axial Barbed | 12 bit | DIP-8 | - 20 C | + 85 C | SSC | Bulk | |||
Mfr: SSCDRNT1.6BAAA3 TTI: SSCDRNT1.6BAAA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors DIP, Sing Rad Barbed Absolute, 3.3V | 0In Stock | Absolute | 0 bar to 1.6 bar | 0.25 % | Analog | Through Hole | 3 V | Single Radial Barbed | DIP-8 | - 40 C | + 85 C | SSC | Bulk | |||||
Mfr: 78454937123 TTI: 40PC150G2A Honeywell Availability: 0In StockBoard Mount Pressure Sensors 0Psi to 150Psi Gauge | 0In Stock | Gauge | 0 psi to 150 psi | 0.2 % | Analog | Through Hole | Single Axial Barbless | DIP-6 | - 45 C | + 125 C | 40PC | Bulk | ||||||
Mfr: 4525-SS5A100GP TTI: 4525-SS5A100GP TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors PRESS XDCR, ANALOG, PSI RANGE | 0In Stock | Gauge, Differential | 100 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Barbed | - 25 C | + 105 C | MS4525 | Tray | ||||||
Mfr: ABP2DANT100PGSA3XX TTI: ABP2DANT100PGSA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors PRESSURE | 0In Stock | Gauge | 100 psi | 0.25 % | Digital | Through Hole | SPI | Single Axial Barbed | 14 bit | - 40 C | + 110 C | Bulk | ||||||
Mfr: ABP2DSNT150PG2A3XX TTI: ABP2DSNT150PG2A3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 0In Stock | Gauge | 150 psi | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Single Axial Barbless | 14 bit | DIP-6 | - 40 C | + 110 C | Bulk | ||||
Mfr: ABPDANN005PG2A3 TTI: ABPDANN005PG2A3 Honeywell Board Mount Pressure Sensors DIP,Barbed, 5 PSIG I2C, 10% to 90%,3.3V | 0In Stock | Gauge | 0 psi to 5 psi | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Single Axial Barbed | 12 bit | - 40 C | + 85 C | ABP | Tray | ||||
Mfr: MLDX-L05D-DX01-N TTI: MLDX-L05D-DX01-N Amphenol Availability: 0In StockBoard Mount Pressure Sensors PRESS SENSOR | 0In Stock | Tray | ||||||||||||||||
Mfr: EPL-7BA-C20001 TTI: EPL-7BA-C20001 TE Connectivity Availability: 0In StockBoard Mount Pressure Sensors EPL-B03-7B | 0In Stock | EPL | Bulk | |||||||||||||||
Mfr: NPC-1210-050G-3N TTI: NPC-1210-050G-3N Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 50 PSI Gauge | 0In Stock | Gauge | 50 psi | 0.5 % | Analog | Through Hole | 75 mV to 150 mV | No Port | DIP-8 | - 40 C | + 125 C | NPC-1210 | Bulk | |||||
Mfr: MS583730BA01-50 TTI: MS583730BA01-50 TE Connectivity / Measurement Specialties Board Mount Pressure Sensors MICRO ALTIM. T&R | 0In Stock | Absolute | 0 bar to 30 bar | 50 mbar | Digital | SMD/SMT | I2C | 3 V | No Port | 24 bit | - 20 C | + 85 C | MS5837-30BA | Reel | ||||
Mfr: 78454903155 TTI: 26PCCFM6G Honeywell Availability: 0In StockBoard Mount Pressure Sensors 15 psi, 1/4in-28 UNF PCB,10 Vdc,Vac Gage | 0In Stock | Vacuum, Gauge | 15 psi | 0.4 % | Analog | Through Hole | Single Radial Barbed | DIP-4 | - 40 C | + 85 C | 26PC | Bulk | ||||||
Mfr: NSCSHHN015PDUNV TTI: NSCSHHN015PDUNV Honeywell Availability: 0In StockBoard Mount Pressure Sensors SIP,Dual Radial Barb 15psi Differ,1.8-12V | 0In Stock | Differential | 15 psi | 0.25 % | Analog | SMD/SMT | 5 V | Dual Axial Barbed | SIP-4 | - 40 C | + 85 C | TSC / NSC | Bulk | |||||
Mfr: SSCSNBN005NDAA5 TTI: SSCSNBN005NDAA5 Honeywell Board Mount Pressure Sensors SIP, Dual Ax Differential, 5V | 0In Stock | Differential | 5 in H2O | 0.25 % | Analog | Through Hole | 5 V | Dual Radial Barbed | SIP-4 | - 40 C | + 85 C | SSC | Bulk |