Board Mount Pressure Sensors
16.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABP2MRRN001ND2A3XX TTI: ABP2MRRN001ND2A3XX Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors MEMS PRESSURE SENSOR | Not Available Online | Differential | 1 inH2O | 0.4 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | ABP2 | Tube | ||||
Mfr: NPP-301B-700A TTI: NPP-301B-700A Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 100 PSIA Ported | 0In Stock | Absolute | 100 psi | 0.1 % | Analog | SMD/SMT | Single Axial Barbless | SOIC-8 | - 40 C | + 125 C | NPP-301 | Tube | |||||||
Mfr: NPA-500B-005D TTI: NPA-500B-005D Amphenol Advanced Sensors Availability: 0In Stock100 On Order Expected 28-Dec-26 Board Mount Pressure Sensors 5 PSI Barbed Amplified output | 0In Stock100 On Order Expected 28-Dec-26 | Differential | 5 psi | 1.5 % | Analog | SMD/SMT | 5 V | Dual Barbed | SOIC-14 | - 40 C | + 125 C | NPA-500 | Reel | ||||||
Mfr: 85-015G-FC TTI: 85-015G-FC TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors SENSOR | 0In Stock | Gauge | 0 psi to 15 psi | 0.1 % | Analog | SMD/SMT | - 40 C | + 125 C | 85F | Bulk | |||||||||
Mfr: 86BSD015PG-3AIC TTI: 86BSD015PG-3AIC TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors Digital Output I2C (ADDR. 0X28H) | 0In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Digital | O-Ring | I2C, SPI | 3 V | No Port | 14 bit | - 40 C | + 125 C | 86BSD | Bulk | |||||
Mfr: 325412000-00 TTI: 325412000-00 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors ABSOLUTE BOARD MNT SENSOR | 0In Stock | Absolute | 12 bar | 0.15 % | Analog | SMD/SMT | No Port | - 40 C | + 125 C | MS54XX | Bulk | ||||||||
Mfr: 4525DO-SS3AS015AP TTI: 4525DO-SS3AS015AP TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors 0-15psia Single 3.3 Vdc Thru Hole | 0In Stock | Absolute | 15 psi | 0.25 % | Digital | Through Hole | SPI | Single Axial Barbed | 14 bit | - 25 C | + 105 C | MS4525DO | Bulk | ||||||
Mfr: NPA-300B-02WD TTI: NPA-300B-02WD Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors NPA AmpOutput3.3vdc supply,Barbed Port | 0In Stock | Differential | 1.5 % | Analog | SMD/SMT | 3.135 V to 3.465 V | Dual Barbed | 14 bit | SOIC-14 | - 40 C | + 125 C | NPA-300 | Reel | ||||||
Mfr: ABP2MDAN002NDAA5XX TTI: ABP2MDAN002NDAA5XX Honeywell Board Mount Pressure Sensors MEMS PRESSURE SENSOR | 0In Stock | Tube | |||||||||||||||||
Mfr: LMIM025UB3S TTI: LMIM025UB3S TE Connectivity / First Sensor Availability: 0In StockBoard Mount Pressure Sensors LMIM025UB3S; PRES;0...2500Pa;I2C;3Vs | 0In Stock | Gauge, Differential | 2.5 kPa | Digital | SMD/SMT | 3 V | Barbless | - 20 C | + 80 C | LMI | Bulk | 1010382-F | |||||||
Mfr: ABP2MDAN002ND2A3XX TTI: ABP2MDAN002ND2A3XX Honeywell Availability: Not Available OnlineBoard Mount Pressure Sensors MEMS PRESSURE SENSOR | Not Available Online | Differential | 2 inH2O | 0.4 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | ABP2 | Tube | ||||
Mfr: NPH-8-002.5GH TTI: NPH-8-002.5GH Amphenol Advanced Sensors Availability: 0In StockBoard Mount Pressure Sensors 10" H2O Hybrid Gauge | 0In Stock | Gauge | 2.5 kPa | 0.4 % | Analog | Through Hole | 50 mV to 150 mV | Dual Axial Barbless | TO-8-6 | - 40 C | + 125 C | NPH | Tray | ||||||
0In Stock | DP86 | Bulk | |||||||||||||||||
Mfr: 4525-DS5A001DP TTI: 4525-DS5A001DP TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors 0-1psid Dual 5.0 Vdc Thru Hole | 0In Stock | Gauge, Differential | 1 psi | 0.25 % | Analog | Through Hole | Dual Axial Barbless | - 25 C | + 105 C | MS4525 | Bulk | ||||||||
Mfr: MS580502BA01-50 TTI: MS580502BA01-50 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors Miniature Altimeter Module 1.8 to 3.6 V | 0In Stock | Absolute | 300 mbar to 1.2 bar | 2 mbar | Digital | SMD/SMT | I2C | 3 V | No Port | 24 bit | - 40 C | + 85 C | MS5805-02BA01 | Bulk | |||||
Mfr: 5525DSO-SB005GS TTI: 5525DSO-SB005GS TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors Single Barb, Gauge 005, Gull Wing | 0In Stock | Gauge, Differential | 5 psi | 0.25 % | Digital | SMD/SMT | I2C, SPI | 3 V | Single Barbed | 24 bit | - 40 C | + 125 C | MS5525DSO | Bulk | |||||
Mfr: MS583702BA01-50 TTI: MS583702BA01-50 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors MS5837-02BA01 MICRO ALTIM. T&R | 0In Stock | Gauge, Differential | 300 mbar to 1.2 bar | 4 mbar | Digital, Analog | SMD/SMT | I2C | 3 V | Single Axial Barbless | 24 bit | - 20 C | + 85 C | MS5837-02BA01 | Reel | |||||
Mfr: MS580302BA01-00 TTI: MS580302BA01-00 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors MS5803-02BA 2BAR WHITE GEL | 0In Stock | Absolute | 300 mbar to 1.1 bar | 1.5 mbar | Digital | SMD/SMT | I2C, SPI | No Port | 24 bit | - 40 C | + 85 C | MS5803-02BA | Tube | ||||||
Mfr: HSCDRRV001PGSA3 TTI: HSCDRRV001PGSA3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 0In Stock | Gauge | 0 psi to 1 psi | 0.25 % | Digital | Through Hole | SPI | 3.3 V | Dual Radial Barbed | 12 bit | DIP-8 | - 20 C | + 85 C | HSC | Bulk | ||||
Mfr: HSCMRRD005ND2A3 TTI: HSCMRRD005ND2A3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 0In Stock | Differential | 5 in H2O | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbed | 12 bit | SMT-8 | - 20 C | + 85 C | HSC | Bulk | ||||
Mfr: HSCMRRV001PD2A3 TTI: HSCMRRV001PD2A3 Honeywell Availability: 0In StockBoard Mount Pressure Sensors TRUSTABILITY SENSOR | 0In Stock | Differential | 1 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbed | 12 bit | SMT-8 | - 20 C | + 85 C | HSC | Bulk | ||||
Mfr: ABP2LANT015PASA3XX TTI: ABP2LANT015PASA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 0In Stock | Absolute | 15 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Single Axial Barbed | 14 bit | SMT | - 40 C | + 110 C | Tube | |||||
Mfr: ABP2LANT160MGAA5XX TTI: ABP2LANT160MGAA5XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 0In Stock | Tube | |||||||||||||||||
Mfr: LDES025BF6S TTI: LDES025BF6S TE Connectivity / First Sensor Availability: 0In StockBoard Mount Pressure Sensors PRESS 25PA 0,5...4,5V 5VS | 0In Stock | Gauge, Differential | 0 bar to 250 ubar | Digital, Analog | SMD/SMT | SPI | 4.75 V to 5.25 V | Dual Axial Barbless | DIP-10 | - 20 C | + 80 C | LDE | Bulk | ||||||
Mfr: ABP2LANT005PGSA3XX TTI: ABP2LANT005PGSA3XX Honeywell Availability: 0In StockBoard Mount Pressure Sensors BOARD MOUNT PRESSURE | 0In Stock | Gauge | 5 psi | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | Single Axial Barbed | 14 bit | SMT | - 40 C | + 110 C | Tube |