Honeywell - Sensor ICs
8.948 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|
30.000In Stock | Board Mount Hall Effect / Magnetic Sensors | Through Hole | TO-92-Flat-3 | - 40 C | + 150 C | Bulk | ||||
Mfr: 78454938780 TTI: 2SS52M Honeywell Availability: 74.100In StockBoard Mount Hall Effect / Magnetic Sensors 20mA Omnipolar radial lead IC pkg | 74.100In Stock | Board Mount Hall Effect / Magnetic Sensors | Through Hole | TO-92-Flat-3 | - 40 C | + 150 C | Bulk | |||
Mfr: 78454942083 TTI: HEL-705-T-0-12-00 Honeywell Availability: 50In Stock600 On Order Expected Board Mount Temperature Sensors 100 ohm 0.2% 12" leads | 50In Stock600 On Order Expected | Board Mount Temperature Sensor ICs | Wire Leads | Bulk | ||||||
Mfr: 78454942092 TTI: HEL-705-U-0-12-00 Honeywell Availability: 300In Stock300 On Order Expected 17-Feb-27 Board Mount Temperature Sensors 1000 ohm 0.2% 12" leads | 300In Stock300 On Order Expected 17-Feb-27 | Board Mount Temperature Sensor ICs | Wire Leads | Bulk | ||||||
Mfr: 78454952028 TTI: SM353LT Honeywell Availability: 66.000In StockBoard Mount Hall Effect / Magnetic Sensors Nanopower 14 Gauss Typical AMR Sensor | 66.000In Stock | Board Mount Hall Effect / Magnetic Sensors | SMD/SMT | SOT-23-3 | - 40 C | + 85 C | Reel | |||
Mfr: 78454911418 TTI: SS461A Honeywell Availability: 12.000In StockBoard Mount Hall Effect / Magnetic Sensors 20mA Latch 5V/9V/ 12V/15V/18V/24V 3Pin | 12.000In Stock | Board Mount Hall Effect / Magnetic Sensors | Through Hole | TO-92-Flat-3 | - 40 C | + 150 C | Bulk | |||
Mfr: 78454938603 TTI: SS543AT Honeywell Availability: 21.000In Stock65.000 On Order Expected Board Mount Hall Effect / Magnetic Sensors 20mA Unipolar 5V/9V/ 12V/15V/18V 4-Pin | 21.000In Stock65.000 On Order Expected | Board Mount Hall Effect / Magnetic Sensors | SMD/SMT | SOT-89-3 | - 40 C | + 150 C | Reel | |||
Mfr: 78454952027 TTI: SM351LT Honeywell Availability: 9.000In Stock51.000 On Order Expected 10-Jun-27 Board Mount Hall Effect / Magnetic Sensors Nanopower 7 Gauss Typical AMR Sensor | 9.000In Stock51.000 On Order Expected 10-Jun-27 | Board Mount Hall Effect / Magnetic Sensors | SMD/SMT | SOT-23-3 | - 40 C | + 85 C | Reel | |||
Mfr: 78454903184 TTI: 26PCFFA6G Honeywell Availability: 900In StockBoard Mount Pressure Sensors 0-100Psi Gauge 4-Pin | 900In Stock | Board Mount Pressure Sensors | Through Hole | DIP-4 | - 40 C | + 85 C | Bulk | |||
Mfr: 78454911413 TTI: SS411A Honeywell Availability: 20.000In Stock25.000 On Order Expected 13-May-27 Board Mount Hall Effect / Magnetic Sensors 20mA Bipolar 5V/9V/ 12V/15V/18V/24V 3Pin | 20.000In Stock25.000 On Order Expected 13-May-27 | Board Mount Hall Effect / Magnetic Sensors | Through Hole | TO-92-Flat-3 | - 40 C | + 150 C | Bulk | |||
Mfr: 78454911415 TTI: SS441A Honeywell Availability: 27.000In StockBoard Mount Hall Effect / Magnetic Sensors 20mA Unipolar 5V/9V/ 12V/15V/18V/24V 3Pin | 27.000In Stock | Board Mount Hall Effect / Magnetic Sensors | Through Hole | TO-92-Flat-3 | - 40 C | + 150 C | Bulk | |||
Mfr: 78454997207 TTI: 26PC01SMT Honeywell Availability: 4.100In StockBoard Mount Pressure Sensors 0 to 1Psi Diff. Awg VACuum Awg | 4.100In Stock | Board Mount Pressure Sensors | SMD/SMT | DIP-4 | - 40 C | + 85 C | Tube | |||
Mfr: TARS-BAASS TTI: TARS-BAASS Honeywell / MICRO SWITCH Availability: 153In StockIMUs - Inertial Measurement Units 9-36V GEN SALES IMU | 153In Stock | IMUs - Inertial Measurement Units | SMD/SMT | 138 mm x 25 mm | - 40 C | + 85 C | Box | |||
Mfr: 78454957879 TTI: SS39ET Honeywell Availability: 27.000In Stock57.000 On Order Expected Board Mount Hall Effect / Magnetic Sensors SOT-23, 2.7Vdc Ratiometric, SMT | 27.000In Stock57.000 On Order Expected | Board Mount Hall Effect / Magnetic Sensors | SMD/SMT | SOT-23-3 | - 40 C | + 100 C | Reel | |||
250In Stock | Board Mount Pressure Sensors | SMD/SMT | SMD-4 | - 40 C | + 85 C | Tube | ||||
1.500In Stock | Board Mount Pressure Sensors | SMD/SMT | SMD-4 | - 40 C | + 85 C | Tube | ||||
Mfr: 78454903103 TTI: 26PCBFA6G Honeywell Availability: 450In Stock500 On Order Expected 29-Jan-27 Board Mount Pressure Sensors 0-5Psi Gauge 4-Pin | 450In Stock500 On Order Expected 29-Jan-27 | Board Mount Pressure Sensors | Through Hole | SIP-4 | - 40 C | + 85 C | Bulk | |||
Mfr: 78454911419 TTI: SS466A Honeywell Availability: 5.000In Stock10.000 On Order Expected Board Mount Hall Effect / Magnetic Sensors 20mA Latch 5V/9V/ 12V/15V/18V/24V 3Pin | 5.000In Stock10.000 On Order Expected | Board Mount Hall Effect / Magnetic Sensors | Through Hole | TO-92-Flat-3 | - 40 C | + 150 C | Bulk | |||
6.000In Stock | Board Mount Hall Effect / Magnetic Sensors | SMD/SMT | SOT-89-3 | - 40 C | + 150 C | Reel | ||||
Mfr: 78454926526 TTI: SS49E Honeywell Availability: 10.000In StockBoard Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.0Vdc Ratiometric, PCB | 10.000In Stock | Board Mount Hall Effect / Magnetic Sensors | Through Hole | TO-92-Flat-3 | - 40 C | + 100 C | Bulk | |||
150In Stock | Board Mount Pressure Sensors | Through Hole | SIP-4 | - 40 C | + 85 C | Bulk | ||||
Mfr: 78454938575 TTI: SR13C-A1 Honeywell Availability: 140In StockBoard Mount Hall Effect / Magnetic Sensors Unipolar 20mA 3.8 to 30 VDC 3-Pin | 140In Stock | Board Mount Hall Effect / Magnetic Sensors | Snap-In | - 40 C | + 150 C | Bulk | ||||
57.000In Stock | Board Mount Hall Effect / Magnetic Sensors | SMD/SMT | SOT-23-3 | - 40 C | + 150 C | AEC-Q100 | Reel | |||
Mfr: 78454935215 TTI: SCX15DNC Honeywell Availability: 9In StockBoard Mount Pressure Sensors 0 to15psid 6PIN SIP UNAMP DIFF GAGE 20V | 9In Stock | Board Mount Pressure Sensors | Through Hole | SIP-6 | - 40 C | + 100 C | Bulk | |||
Mfr: 78454927715 TTI: SS461R Honeywell Availability: 21.000In StockBoard Mount Hall Effect / Magnetic Sensors TO-92 FLAT SINK 3.0 Vdc to 18.0 Vdc | 21.000In Stock | Board Mount Hall Effect / Magnetic Sensors | Through Hole | TO-92-Flat-3 | - 40 C | + 150 C | Bulk |