Toshiba - Analog Switch ICs
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7S66FUT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs Bilateral Switch 7ns VCC 5V ICC 1uA | Not Available Online | SMD/SMT | SSOP-5 | 1 Channel | 1 x SPST | 160 Ohms | 2 V | 12 V | 18 ns | 27 ns | - 40 C | + 85 C | TC7S66 | Reel | |||||
Not Available Online | TC4S66 | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Mfr: TC4W66F(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs x34 2-CH MULTIPLEXER | Not Available Online | SMD/SMT | FM-8 | TC4W66 | Reel | ||||||||||||||
Not Available Online | SMD/SMT | SOP-14 | 4 Channel | 4 x SPST | 80 Ohms | 2 V | 12 V | 12 ns | 18 ns | - 40 C | + 85 C | TC74HC4066 | |||||||
Mfr: TC74HC4066AFN(ELFM TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs Hi-Speed CMOS | Not Available Online | SMD/SMT | SOP-14 | 4 Channel | 4 x SPST | 80 Ohms | 2 V | 12 V | 12 ns | 18 ns | - 40 C | + 85 C | TC74HC4066 | Reel | |||||
Mfr: TC7S66FULF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs L-MOS HIGH-SPEED SMV | Not Available Online | 2 V | 12 V | TC7S66 | |||||||||||||||
Not Available Online | 2 V | 5.5 V | |||||||||||||||||
Not Available Online | 2 V | 5.5 V | |||||||||||||||||
Not Available Online |
- 1
- 2