Vishay - Analog Switch ICs
923 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG403DY-E3 TTI: DG403DY-E3 Vishay / Siliconix Availability: 9.800In Stock5.400 On Order Expected 28-Oct-26 Analog Switch ICs SPDT Analog Switch | 9.800In Stock5.400 On Order Expected 28-Oct-26 | SMD/SMT | SOIC-16 | 2 Channel | 4 x SPST | 45 Ohms | 13 V | 36 V | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG412DY-T1-E3 TTI: DG412DY-T1-E3 Vishay / Siliconix Availability: 10.000In Stock55.000 On Order Expected Analog Switch ICs Quad SPST 22/25V | 10.000In Stock55.000 On Order Expected | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | DG412DY-E3 | |||
Mfr: DG449DS-T1-E3 TTI: DG449DS-T1-E3 Vishay / Siliconix Availability: 9.000In Stock24.000 On Order Expected Analog Switch ICs Hi-Volt Single SPDT | 9.000In Stock24.000 On Order Expected | SMD/SMT | SOT-23-8 | 1 Channel | 1 x SPDT | 45 Ohms | 7 V | 36 V | 4.5 V | 20 V | 146 ns | 104 ns | - 40 C | + 85 C | DG | Reel | DG449DS-E3 | |||
Mfr: DG411DY-E3 TTI: DG411DY-E3 Vishay / Siliconix Availability: 6.550In Stock2.000 On Order Expected 26-Oct-26 Analog Switch ICs ANALOG ST | 6.550In Stock2.000 On Order Expected 26-Oct-26 | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG413DY-E3 TTI: DG413DY-E3 Vishay / Siliconix Availability: 100In Stock6.000 On Order Expected Analog Switch ICs ANALOG ST | 100In Stock6.000 On Order Expected | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG469EY-T1-E3 TTI: DG469EY-T1-E3 Vishay / Siliconix Availability: 5.000In StockAnalog Switch ICs High Voltage SPDT | 5.000In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 6 Ohms | 0 V | 12 V | 4.5 V | 15 V | 166 ns | 108 ns | - 40 C | + 125 C | DG | Reel | DG469EY-E3 | |||
Mfr: DG413DY-T1-E3 TTI: DG413DY-T1-E3 Vishay / Siliconix Availability: 15.000In StockAnalog Switch ICs Quad SPST 22/25V | 15.000In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | DG413DY-E3 | |||
Mfr: DG201BDY-T1-E3 TTI: DG201BDY-T1-E3 Vishay / Siliconix Availability: 2.500In Stock35.000 On Order Expected Analog Switch ICs Quad SPST 22/25V | 2.500In Stock35.000 On Order Expected | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG201BDY-E3 | |||
Mfr: DG445DY-T1-E3 TTI: DG445DY-T1-E3 Vishay / Siliconix Availability: 12.500In StockAnalog Switch ICs ANALOG ST | 12.500In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 5 V | 36 V | 5 V | 20 V | 250 ns | 210 ns | - 40 C | + 85 C | DG | Reel | DG445DY-E3 | |||
Mfr: DG4051EEQ-T1-GE3 TTI: DG4051EEQ-T1-GE3 Vishay / Siliconix Availability: 12.000In StockAnalog Switch ICs 8 Channel Multiplexr Pd 450mW TSSOP-16 | 12.000In Stock | SMD/SMT | TSSOP-16 | 8 Channel | 8 x SPDT | 133 Ohms | 3 V | 16 V | 3 V | 8 V | 71 ns | 94 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DG211BDY-T1-E3 TTI: DG211BDY-T1-E3 Vishay / Siliconix Availability: 2.500In Stock20.000 On Order Expected Analog Switch ICs Quad SPST 22/25V | 2.500In Stock20.000 On Order Expected | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG211BDY-E3 | |||
Mfr: DG4052EEQ-T1-GE3 TTI: DG4052EEQ-T1-GE3 Vishay / Siliconix Availability: 9.000In StockAnalog Switch ICs Dual 4 Ch Multiplxr Pd 450mW TSSOP-16 | 9.000In Stock | SMD/SMT | TSSOP-16 | 8 Channel | 2 x SP4T | 133 Ohms | 3 V | 16 V | 3 V | 8 V | 71 ns | 94 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DG2012EDL-T1-GE3 TTI: DG2012EDL-T1-GE3 Vishay Semiconductors Availability: 9.000In StockAnalog Switch ICs SPDT 2:1 Multiplxr 1ohm 1.8-5.5V; SC-70 | 9.000In Stock | SMD/SMT | SC-70-6 | 1 Channel | 1 x SPDT | 2 Ohms | 1.8 V | 5.5 V | 35 ns | 30 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG9421EDV-T1-GE3 TTI: DG9421EDV-T1-GE3 Vishay / Siliconix Availability: 3.000In StockAnalog Switch ICs CMOS Analog Switch Low Volt TSSOP-6 | 3.000In Stock | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPST | 3.4 Ohms | 3 V | 16 V | 3 V | 8 V | 49 ns | 59 ns | - 40 C | + 85 C | DG9421E, DG9422E | Reel | ||||
Mfr: DG413LEDY-T1-GE3 TTI: DG413LEDY-T1-GE3 Vishay / Siliconix Availability: 2.500In Stock10.000 On Order Expected 02-Apr-27 Analog Switch ICs Mono quad SPST Pd 650mW SOIC-16 | 2.500In Stock10.000 On Order Expected 02-Apr-27 | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 3 V | 16 V | 3 V | 8 V | 60 ns | 40 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG419DY-T1-E3 TTI: DG419DY-T1-E3 Vishay / Siliconix Availability: 0In Stock70.000 On Order Expected Analog Switch ICs Single SPDT 22/25V | 0In Stock70.000 On Order Expected | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | DG419DY-E3 | |||
Mfr: DG412DY-E3 TTI: DG412DY-E3 Vishay / Siliconix Availability: 0In Stock7.650 On Order Expected Analog Switch ICs ANALOG ST | 0In Stock7.650 On Order Expected | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 45 Ohms | 13 V | 44 V | 7 V | 22 V | 240 ns | 160 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG419DY-E3 TTI: DG419DY-E3 Vishay / Siliconix Availability: 0In Stock15.400 On Order Expected Analog Switch ICs RECOMMENDED ALT DG41 | 0In Stock15.400 On Order Expected | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG441DY-E3 TTI: DG441DY-E3 Vishay / Siliconix Availability: 0In Stock4.000 On Order Expected Analog Switch ICs ANALOG ST | 0In Stock4.000 On Order Expected | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 13 V | 36 V | 15 V | 15 V | 250 ns | 120 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG441DY-T1-E3 TTI: DG441DY-T1-E3 Vishay / Siliconix Availability: 0In Stock15.000 On Order Expected Analog Switch ICs QUAD SPST ANALOG ST | 0In Stock15.000 On Order Expected | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 13 V | 36 V | 15 V | 15 V | 250 ns | 120 ns | - 40 C | + 85 C | DG | Reel | DG441DY-E3 | |||
Mfr: DG468DV-T1-E3 TTI: DG468DV-T1-E3 Vishay Semiconductors Availability: 0In Stock21.000 On Order Expected Analog Switch ICs Lo-Pwr HV Dual SPST | 0In Stock21.000 On Order Expected | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPST | 9 Ohms | 7 V | 36 V | 4.5 V | 20 V | 140 ns | 80 ns | - 40 C | + 85 C | DG | Reel | DG468DV-E3 | |||
Mfr: DG211BDY-E3 TTI: DG211BDY-E3 Vishay / Siliconix Availability: 0In Stock500 On Order Expected 30-Mar-27 Analog Switch ICs ANALOG ST | 0In Stock500 On Order Expected 30-Mar-27 | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG411DY-T1-E3 TTI: DG411DY-T1-E3 Vishay / Siliconix Availability: 0In Stock7.500 On Order Expected 24-Mar-27 Analog Switch ICs Quad SPST 22/25V | 0In Stock7.500 On Order Expected 24-Mar-27 | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | DG411DY-E3 | |||
Mfr: DG447DV-T1-E3 TTI: DG447DV-T1-E3 Vishay Semiconductors Availability: 0In Stock18.000 On Order Expected Analog Switch ICs Lo-Pwr HV Dual SPST | 0In Stock18.000 On Order Expected | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPST | 25 Ohms | 7 V | 36 V | 4.5 V | 20 V | 130 ns | 95 ns | - 40 C | + 85 C | DG | Reel | DG447DV-E3 | |||
Mfr: DG201BDY-E3 TTI: DG201BDY-E3 Vishay Semiconductors Availability: 0In Stock500 On Order Expected 03-Feb-27 Analog Switch ICs ANALOG ST | 0In Stock500 On Order Expected 03-Feb-27 | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube |