Vishay - Analog Switch ICs
923 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 60 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | TO-100-10 | 2 Channel | 2 x SPST | 10 Ohms | 15 V | 15 V | 400 ns | 200 ns | - 55 C | + 125 C | DG | ||||||||
Mfr: DG612DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG61 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 45 Ohms | 4 V | 21 V | - 10 V, 5 V | 0 V, 21 V | 50 ns | 35 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG9232DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG92 | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 30 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG611DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG61 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 45 Ohms | 4 V | 21 V | - 10 V, 5 V | 0 V, 21 V | 35 ns | 25 ns | - 40 C | + 85 C | DG | Reel | ||||
Not Available Online | Through Hole | PDIP-14 | 2 Channel | 2 x SPST | 50 Ohms | 15 V | 15 V | 110 ns | 70 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 33 Ohms | 15 V | 15 V | 50 ns | 35 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | TO-100-10 | 2 Channel | 2 x SPST | 75 Ohms | 15 V | 15 V | 250 ns | 130 ns | - 55 C | + 125 C | DG | ||||||||
Not Available Online | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | |||||
Not Available Online | Through Hole | CDIP-16 | 4 Channel | 4 x SPST | 100 Ohms | 15 V | 15 V | 200 ns | 150 ns | 0 C | + 70 C | DG | Tube | |||||||
Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 5 V | 36 V | 5 V | 20 V | 250 ns | 210 ns | - 40 C | + 85 C | DG | Tube | |||||
Not Available Online | Through Hole | PDIP-16 | 2 Channel | 2 x SPST | 50 Ohms | 0 V | 15 V | 15 V | 15 V | 150 ns | 130 ns | - 40 C | + 85 C | DG | Tube | |||||
Not Available Online | Through Hole | DIP-14 | 1 Channel | 1 x SPDT | 75 Ohms | 15 V | 15 V | 250 ns | 130 ns | - 55 C | + 125 C | DG | Tube | |||||||
Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 30 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 85 Ohms | 15 V | 15 V | 250 ns | 120 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG2727DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | QFN-8L | 2 Channel | 2 x SPST | 1 Ohms | 1.6 V | 4.3 V | 67 ns | 40 ns | - 40 C | + 85 C | DG | Reel | DG2727DN-E4 | |||||
Mfr: DG3157ADN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG32 | Not Available Online | SMD/SMT | miniQFN-6 | 1 Channel | 1 x SPDT | 15 Ohms | 1.65 V | 5.5 V | 25 ns | 21 ns | - 40 C | + 85 C | DG | Reel | DG3157ADN-E4 | |||||
Mfr: DG4157DL-T1-E3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineAnalog Switch ICs SPDT Low Voltage w/ Power Down Prot | Not Available Online | SMD/SMT | SC-70-6L | 1 Channel | 1 x SPDT | 2.5 Ohms | 1.65 V | 5.5 V | 55 ns | 27 ns | - 40 C | + 85 C | DG | Reel | DG4157DL-E3 | |||||
Mfr: DG2599DN-T1-GE4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Low Volt Dual DPDT | Not Available Online | SMD/SMT | QFN-16 | 4 Channel | 2 x DPDT | 3.3 Ohms | 1.65 V | 5 V | 90 ns | 70 ns | DG | Reel | DG2599DN-GE4 | |||||||
Mfr: DG9425DQ-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG94 | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 3 Ohms | 2.7 V | 12 V | 3 V | 6 V | 57 ns | 42 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG2001DV-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG20 | Not Available Online | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPDT | 7 Ohms | 1.8 V | 5.5 V | 37 ns | 27 ns | - 40 C | + 85 C | DG | Reel | ||||||
Not Available Online | Through Hole | CDIP-14 | 1 Channel | 1 x SPDT | 60 Ohms | 15 V | 15 V | 300 ns | 250 ns | - 25 C | + 85 C | DG | ||||||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 100 Ohms | 15 V | 15 V | 200 ns | 150 ns | 0 C | + 70 C | DG | Tube | |||||||
Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 45 Ohms | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 45 Ohms | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Tube |