Vishay - Analog Switch ICs
923 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG211BDY-E3 TTI: DG211BDY-E3 Vishay / Siliconix Availability: 0In Stock500 On Order Expected 30-Mar-27 Analog Switch ICs ANALOG ST | 0In Stock500 On Order Expected 30-Mar-27 | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG9424EDQ-T1-GE3 TTI: DG9424EDQ-T1-GE3 Vishay / Siliconix Analog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 4 Ohms | 3 V | 16 V | 3 V | 8 V | 65 ns | 44 ns | - 40 C | + 85 C | DG | Reel | ||||
0In Stock | SMD/SMT | SOIC-20 | 4 Channel | 4 x SPDT | 45 Ohms | 5 V | 40 V | 4 V | 22 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | DG333ADW-E3 | ||||
Mfr: DG212BDY-E3 TTI: DG212BDY-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs ANALOG ST | 0In Stock | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | ||||
0In Stock | SMD/SMT | SOIC-20 | 4 Channel | 4 x SPDT | 45 Ohms | 5 V | 40 V | 4 V | 22 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | |||||
Mfr: DG2750DN-T1-E4 TTI: DG2750DN-T1-E4 Vishay / Siliconix Availability: 0In Stock30.000 On Order Expected 19-Feb-27 Analog Switch ICs Low Volt Quad SPDT w/Negative Swing | 0In Stock30.000 On Order Expected 19-Feb-27 | SMD/SMT | miniQFN-10 | 2 Channel | 2 x SPDT | 1 Ohms | 1.8 V | 5.5 V | 2.1 us | 130 ns | - 40 C | + 85 C | DG | Reel | DG2750DN-E4 | |||||
Mfr: DG2535EDN-T1-GE4 TTI: DG2535EDN-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SPDT 0.3ohm Low Volt 1.65 to 5.5V | 0In Stock | SMD/SMT | DFN-10 | 2 Channel | 2 x SPDT | 700 mOhms | 1.65 V | 5.5 V | 80 ns | 60 ns | - 40 C | + 85 C | Reel | |||||||
Mfr: DG412LEDY-T1-GE3 TTI: DG412LEDY-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 650mW SOIC-16 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 3 V | 16 V | 3 V | 8 V | 60 ns | 40 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG442LEDY-T1-GE3 TTI: DG442LEDY-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 650mW SOIC-16 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 3 V | 16 V | 3 V | 8 V | 70 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG4053EEQ-T1-GE3 TTI: DG4053EEQ-T1-GE3 Vishay Semiconductors Analog Switch ICs Trple 2 Ch Multiplxr Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 3 Channel | 3 x SPDT | 133 Ohms | 3 V | 16 V | 3 V | 8 V | 71 ns | 94 ns | - 40 C | + 125 C | DG | Reel | ||||
0In Stock | SMD/SMT | SOIC-16 | 2 Channel | 4 x SPST | 45 Ohms | 13 V | 36 V | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Reel | DG403DY-E3 | ||||
Mfr: DG9422EDV-T1-GE3 TTI: DG9422EDV-T1-GE3 Vishay Semiconductors Availability: 0In Stock6.000 On Order Expected 11-Mar-27 Analog Switch ICs CMOS Analog Switch Low Volt TSSOP-6 | 0In Stock6.000 On Order Expected 11-Mar-27 | SMD/SMT | 1 Channel | 1 x SPST | 3.2 Ohms | 3 V | 16 V | 3 V | 8 V | 41 ns | 22 ns | - 40 C | + 85 C | DG9421E, DG9422E | Reel | |||||
Mfr: DG419LEDQ-T1-GE3 TTI: DG419LEDQ-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs 11ohm On-Resistance 3-16V/3-8V; TSSOP-8 | 0In Stock | SMD/SMT | MSOP-8 | 1 Channel | 1 x SPDT | 15 Ohms | 3 V | 16 V | 3 V | 8 V | 38 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG9431EDV-T1-GE3 TTI: DG9431EDV-T1-GE3 Vishay / Siliconix Analog Switch ICs SPDT 1pC; 100pA TSOP-6 | 0In Stock | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPDT | 35 Ohms | 2.7 V | 5 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG201HSDQ-T1-E3 TTI: DG201HSDQ-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG20 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 75 Ohms | 10.8 V | 16.5 V | 15 V | 15 V | 75 ns | 70 ns | - 40 C | + 85 C | DG | Reel | DG201HSDQ-E3 | |||
Mfr: DG413DQ-T1-E3 TTI: DG413DQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs P M QUAD SPST CMOS ANALOG SWITCH | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 45 Ohms | 13 V | 44 V | 7 V | 22 V | 240 ns | 160 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG2733EDQ-T1-GE3 TTI: DG2733EDQ-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SPDT 0.3ohm Low Volt 1.65 to 5.5V | 0In Stock | SMD/SMT | MSOP-10 | 2 Channel | 2 x SPDT | 700 mOhms | 1.65 V | 5.5 V | 80 ns | 60 ns | - 40 C | + 85 C | Reel | |||||||
Mfr: DG419BDQ-T1-E3 TTI: DG419BDQ-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Single SPDT 20/25V | 0In Stock | SMD/SMT | MSOP-8 | 1 Channel | 1 x SPDT | 25 Ohms | 13 V | 36 V | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Reel | DG419BDQ-T1 | |||
Mfr: DG444DY-T1-E3 TTI: DG444DY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs ANALOG ST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 5 V | 36 V | 5 V | 20 V | 250 ns | 140 ns | - 40 C | + 85 C | DG | Reel | DG444DY-E3 | |||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | |||||
Mfr: DGQ2788AEN-T1-GE4 TTI: DGQ2788AEN-T1-GE4 Vishay Semiconductors Availability: 0In Stock6.000 On Order Expected 29-Jan-27 Analog Switch ICs Dual DPDT/Quad SPDT 16-pin miniQFN | 0In Stock6.000 On Order Expected 29-Jan-27 | SMD/SMT | QFN-16 | 4 Channel | 4 x SPDT | 650 mOhms | 1.8 V | 5.5 V | 150 us | 3 us | - 40 C | + 125 C | DGQ2788A | AEC-Q101 | Reel | |||||
Mfr: DG2535EDQ-T1-GE3 TTI: DG2535EDQ-T1-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs SPDT 0.3ohm Low Volt 1.65 to 5.5V | 0In Stock | SMD/SMT | MSOP-10 | 2 Channel | 2 x SPDT | 700 mOhms | 1.65 V | 5.5 V | 80 ns | 60 ns | - 40 C | + 85 C | Reel | |||||||
Mfr: DG442DY-T1-E3 TTI: DG442DY-T1-E3 Vishay / Siliconix Availability: 25.000In StockAnalog Switch ICs ANALOG ST | 25.000In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 13 V | 36 V | 15 V | 15 V | 250 ns | 120 ns | - 40 C | + 85 C | DG | Reel | DG442DY-E3 | |||
Mfr: DG212BDY-T1-E3 TTI: DG212BDY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Quad SPST 22/25V | 0In Stock | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG212BDY-E3 | |||
Mfr: DG2034EDN-T1-GE4 TTI: DG2034EDN-T1-GE4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs 2.5ohm 1.8-5.5V 4:1 Multiplexer | 0In Stock | SMD/SMT | QFN-12 | 4 Channel | 4 x SPST | 11 Ohms | 1.8 V | 5.5 V | 39 ns | 36 ns | - 40 C | + 85 C | Reel |