Vishay - Analog Switch ICs
923 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 60 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | PDIP-14 | 2 Channel | 2 x SPDT | 50 Ohms | 15 V | 15 V | 150 ns | 130 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | |||||
Not Available Online | Through Hole | CDIP-16 | 4 Channel | 4 x SPST | 50 Ohms | 15 V | 15 V | 65 ns | 65 ns | - 55 C | + 125 C | DG | Tube | |||||||
Not Available Online | Through Hole | DIP-14 | 2 Channel | 2 x SPST | 75 Ohms | 15 V | 15 V | 250 ns | 130 ns | - 55 C | + 125 C | DG | ||||||||
Not Available Online | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | |||||
Not Available Online | Through Hole | PDIP-14 | 2 Channel | 2 x SPDT | 50 Ohms | 15 V | 15 V | 110 ns | 70 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | CDIP-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 175 ns | 145 ns | - 55 C | + 125 C | DG | Tube | |||||||
Not Available Online | Through Hole | PDIP-8 | 1 Channel | 1 x SPST | 35 Ohms | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | TO-100-10 | 2 Channel | 2 x SPST | 70 Ohms | 15 V | 15 V | 1 us | 425 ns | - 55 C | + 125 C | DG | Bulk | |||||||
Not Available Online | Through Hole | CDIP-16 | 4 Channel | 4 x SPST | 45 Ohms | 4 V | 21 V | - 10 V, 5 V | 0 V, 21 V | 35 ns | 25 ns | - 55 C | + 125 C | DG | Tube | |||||
Not Available Online | Through Hole | PDIP-14 | 2 Channel | 2 x SPST | 50 Ohms | 15 V | 15 V | 150 ns | 130 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | PDIP-14 | 2 Channel | 2 x SPST | 50 Ohms | 0 V | 15 V | 15 V | 15 V | 150 ns | 130 ns | - 40 C | + 85 C | DG | Tube | |||||
Mfr: DG2739DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | QFN-8L | 2 Channel | 2 x SPST | 8 Ohms | 2.3 V | 4.3 V | 60 ns | 50 ns | - 40 C | + 85 C | DG | Reel | DG2739DN-E4 | |||||
Mfr: DG1413EEQ-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG14 | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 4.4 Ohms | 4.5 V | 24 V | 4.5 V | 15 V | 260 ns | 120 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DG2723DN-T1-GE4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | DG | ||||||||||||||||||
Mfr: DG412LEDJ-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | Through Hole | PDIP-16 | 15 V | 15 V | DG | ||||||||||||||
Mfr: DG417LEDY-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | 3 V | 16 V | 3 V | 8 V | DG | ||||||||||||||
Mfr: DG613EEQ-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | 4 V | 21 V | - 10 V, 5 V | 0 V, 21 V | |||||||||||||||
Mfr: DG611EEJ-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | 4 V | 21 V | - 10 V, 5 V | 0 V, 21 V | |||||||||||||||
Mfr: DG9263EDY-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | |||||||||||||||||||
Mfr: DG1412EN-T1-GE4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG14 | Not Available Online | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 1.8 Ohms | 4.5 V | 24 V | 4.5 V | 15 V | 150 ns | 120 ns | - 40 C | + 125 C | DG | Reel | ||||
Not Available Online | ||||||||||||||||||||
Mfr: DG3257DN-T1-GE4-X TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs ANALOG ST DUAL DPDT | Not Available Online | 1.65 V | 5.5 V | |||||||||||||||||
Not Available Online |