Vishay - Analog Switch ICs
923 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG4599DL-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG45 | Not Available Online | SMD/SMT | SC-70-6 | 1 Channel | 1 x SPDT | 60 Ohms | 2.25 V | 5.5 V | 30 ns | 25 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2041DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 1.5 Ohms | 1.8 V | 5.5 V | 42 ns | 32 ns | - 40 C | + 85 C | DG | Reel | DG2041DN-E4 | |||||
Mfr: DG2747DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | QFN-8L | 2 Channel | 2 x SPST | 600 mOhms | 1.6 V | 4.3 V | 25 ns | 25 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG612AEN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Quad SPST Switches | Not Available Online | SMD/SMT | miniQFN-16 | 4 Channel | 4 x SPST | 115 Ohms | 4 V | 21 V | - 10 V, 5 V | 0 V, 21 V | 55 ns | 35 ns | - 40 C | + 125 C | DG | Reel | DG612AEN-E4 | |||
Mfr: DG613AEQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Quad SPST Switches | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 115 Ohms | 4 V | 21 V | - 10 V, 5 V | 0 V, 21 V | 55 ns | 35 ns | - 40 C | + 125 C | DG | Reel | DG613AEQ-E3 | |||
Mfr: DG636EQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Dual SPDT Switches | Not Available Online | SMD/SMT | TSSOP-14 | 2 Channel | 2 x SPDT | 115 Ohms | 2.7 V | 12 V | 2.7 V | 5 V | 60 ns | 52 ns | - 40 C | + 125 C | DG | Reel | DG636EQ-E3 | |||
Mfr: DG2011DXA-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG20 | Not Available Online | SMD/SMT | SC-89-6 | 1 Channel | 1 x SPDT | 2.7 Ohms | 1.8 V | 5.5 V | 75 ns | 59 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG441DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG44 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 15 V | 15 V | 250 ns | 120 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG202BDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG20 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG442LDQ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG44 | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 33 Ohms | 15 V | 15 V | 60 ns | 35 ns | - 40 C | + 85 C | DG | Tube | DG442LDQ | |||||
Mfr: DG2715DL-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Low Volt Single SPST | Not Available Online | SMD/SMT | SC-70-5 | 1 Channel | 1 x SPDT | 600 mOhms | 1.5 V | 3.6 V | 29 ns | 26 ns | - 40 C | + 85 C | DG | Reel | DG2715DL-T1 | |||||
Mfr: DG2005DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 2.5 Ohms | 1.8 V | 5.5 V | 28 ns | 22 ns | - 40 C | + 85 C | DG | Reel | DG2005DQ-E3 | |||||
Mfr: DG2011DXA-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG20 | Not Available Online | SMD/SMT | SC-89-6 | 1 Channel | 1 x SPDT | 2.7 Ohms | 1.8 V | 5.5 V | 75 ns | 59 ns | - 40 C | + 85 C | DG | Reel | DG2011DXA-E3 | |||||
Mfr: DG2015DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | QFN-16 | 4 Channel | 2 x DPDT | 1.6 Ohms | 2.7 V | 3.3 V | 65 ns | 60 ns | - 40 C | + 85 C | DG | Reel | DG2015DN-E4 | |||||
Mfr: DG2018DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG25 | Not Available Online | SMD/SMT | QFN-16 | 4 Channel | 4 x SPDT | 8 Ohms | 1.8 V | 5.5 V | 48 ns | 33 ns | - 40 C | + 85 C | DG | Reel | DG2018DN-E4 | |||||
Mfr: DG2731DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG25 | Not Available Online | SMD/SMT | DFN-10 | 2 Channel | 2 x SPDT | 400 mOhms | 1.65 V | 4.3 V | 110 ns | 30 ns | - 40 C | + 85 C | DG | Reel | DG2731DN-E4 | |||||
Mfr: DG2731DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG25 | Not Available Online | SMD/SMT | MSOP-10 | 2 Channel | 2 x SPDT | 400 mOhms | 1.65 V | 4.3 V | 110 ns | 30 ns | - 40 C | + 85 C | DG | Reel | DG2731DQ-E3 | |||||
Mfr: DG2742DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 800 mOhms | 1.5 V | 3.6 V | 30 ns | 28 ns | - 40 C | + 85 C | DG | Reel | DG2742DQ-E3 | |||||
Mfr: DG2753DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | TSSOP-16 | 3 Channel | 3 x SPDT | 1.4 Ohms | 1.65 V | 4.3 V | 65 ns | 40 ns | - 40 C | + 85 C | DG | Reel | DG2753DQ-E3 | |||||
Mfr: DG411LDY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 33 Ohms | 15 V | 15 V | 50 ns | 35 ns | - 40 C | + 85 C | DG | Reel | DG411LDY-E3 | |||||
Mfr: DG412HSDJ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs ANALOG ST | Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Tube | ||||||
Mfr: DG412LDQ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 33 Ohms | 15 V | 15 V | 50 ns | 35 ns | - 40 C | + 85 C | DG | Bulk | ||||||
Mfr: DG417LDQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | MSOP-8 | 1 Channel | 1 x SPST | 18.5 Ohms | 15 V | 15 V | 41 ns | 32 ns | - 40 C | + 85 C | DG | Reel | DG417LDQ-E3 | |||||
Mfr: DG2020DV-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG20 | Not Available Online | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPDT | 3.2 Ohms | 2.7 V | 5.5 V | 6 us | 4 us | - 40 C | + 85 C | DG | Reel | DG2020DV-E3 | |||||
Mfr: DG2037DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 6 Ohms | 1.8 V | 5.5 V | 35 ns | 31 ns | - 40 C | + 85 C | DG | Reel | DG2037DQ-T1 |