Vishay - Analog Switch ICs
923 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG9426EDQ-T1-GE3 TTI: DG9426EDQ-T1-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 4 Ohms | 3 V | 16 V | 3 V | 8 V | 65 ns | 44 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG411LEDQ-T1-GE3 TTI: DG411LEDQ-T1-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 35 Ohms | 3 V | 16 V | 3 V | 8 V | 60 ns | 40 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG419LEDY-T1-GE4 TTI: DG419LEDY-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs 11ohm On-Resistance 3-16V/3-8V; SOIC-8 | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 15 Ohms | 3 V | 16 V | 3 V | 8 V | 38 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG1411EEQ-T1-GE4 TTI: DG1411EEQ-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 4.4 Ohms | 4.5 V | 24 V | 4.5 V | 15 V | 260 ns | 110 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DG411LEDY-T1-GE3 TTI: DG411LEDY-T1-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 650mW SOIC-16 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 3 V | 16 V | 3 V | 8 V | 60 ns | 40 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG441LEDY-T1-GE3 TTI: DG441LEDY-T1-GE3 Vishay / Siliconix Analog Switch ICs Mono quad SPST Pd 650mW SOIC-16 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 3 V | 16 V | 3 V | 8 V | 70 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG411LEDQ-GE3 TTI: DG411LEDQ-GE3 Vishay / Siliconix Analog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 140 Ohms | 3 V | 16 V | 3 V | 8 V | 110 ns | 85 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG442LEDQ-T1-GE3 TTI: DG442LEDQ-T1-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 35 Ohms | 3 V | 16 V | 3 V | 8 V | 70 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG448DV-T1-E3 TTI: DG448DV-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Lo-Pwr HV Dual SPST | 0In Stock | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPST | 25 Ohms | 7 V | 36 V | 4.5 V | 20 V | 130 ns | 95 ns | - 40 C | + 85 C | DG | Reel | DG448DV-E3 | |||
Mfr: DG455EQ-T1-E3 TTI: DG455EQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Volt Quad SPST | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 44 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG455EQ-E3 | |||
Mfr: DG411HSDN-T1-E4 TTI: DG411HSDN-T1-E4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST 22/25V | 0In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Reel | DG411HSDN-E4 | |||
Mfr: DG213DQ-T1-E3 TTI: DG213DQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG21 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 60 Ohms | 3 V | 40 V | 3 V | 22 V | 130 ns | 100 ns | - 40 C | + 85 C | DG | Reel | DG213DQ-E3 | |||
Mfr: DG444BDY-T1-E3 TTI: DG444BDY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs ANALOG ST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 80 Ohms | 12 V | 15 V | 15 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG444BDY-E3 | ||||
0In Stock | SMD/SMT | SOIC-20 | 4 Channel | 4 x SPDT | 45 Ohms | 5 V | 40 V | 4 V | 22 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | |||||
Mfr: DG9232EDY-T1-GE3 TTI: DG9232EDY-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Dual SPST Switch 1pC charge injection | 0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 65 Ohms | 2.7 V | 5.5 V | 200 ns | 120 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG418LEDQ-T1-GE3 TTI: DG418LEDQ-T1-GE3 Vishay / Siliconix Analog Switch ICs 6ohm On -Resistance 3-16V/3-8V; TSSOP-8 | 0In Stock | SMD/SMT | MSOP-8 | 1 Channel | 1 x SPST | 8 Ohms | 3 V | 16 V | 3 V | 8 V | 38 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG612EEY-T1-GE4 TTI: DG612EEY-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST 1.4pC 16-pin narrow SOIC | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 160 Ohms | 3 V | 16 V | 3 V | 8 V | 75 ns | 50 ns | - 40 C | + 125 C | Reel | |||||
Mfr: DG412LEDQ-GE3 TTI: DG412LEDQ-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 140 Ohms | 3 V | 16 V | 3 V | 8 V | 110 ns | 85 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG9233EDY-T1-GE3 TTI: DG9233EDY-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Dual SPST Switch 1pC charge injection | 0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 65 Ohms | 2.7 V | 5.5 V | 200 ns | 120 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG4051EEY-T1-GE3 TTI: DG4051EEY-T1-GE3 Vishay Semiconductors Analog Switch ICs 8 Channel Multiplexr Pd 525mW SOIC-16 | 0In Stock | SMD/SMT | SOIC-16 | 8 Channel | 8 x SPST | 133 Ohms | 3 V | 16 V | 3 V | 8 V | 71 ns | 94 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DG442BDN-T1-E4 TTI: DG442BDN-T1-E4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Speed Quad SPST | 0In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 80 Ohms | 13 V | 36 V | 15 V | 15 V | 220 ns | 120 ns | - 40 C | + 85 C | DG | Reel | DG442BDN-E4 | |||
Mfr: DG451EQ-T1-E3 TTI: DG451EQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Volt Quad SPST | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 12 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG451EQ-E3 | |||
Mfr: DG452EQ-T1-E3 TTI: DG452EQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Volt Quad SPST | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 12 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG452EQ-E3 | |||
Mfr: DG470EY-T1-E3 TTI: DG470EY-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs High Voltage SPDT w/Enable Pin | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 6 Ohms | 0 V | 12 V | 4.5 V | 15 V | 166 ns | 108 ns | - 40 C | + 125 C | DG | Reel | DG470EY-E3 | |||
Mfr: DG211BDQ-T1-E3 TTI: DG211BDQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG21 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG211BDQ-E3 |