Analog Switch ICs
975 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG442BDJ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs ANALOG ST | Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 80 Ohms | 13 V | 36 V | 15 V | 15 V | 220 ns | 120 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG445BDY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs ANALOG ST | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 80 Ohms | 12 V | 15 V | 15 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG445BDY-E3 | ||||
Mfr: DG613DY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG61 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 45 Ohms | 4 V | 21 V | - 10 V, 5 V | 0 V, 21 V | 35 ns | 25 ns | - 40 C | + 85 C | DG | Reel | DG613DY-E3 | |||
Mfr: DG9411DL-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG94 | Not Available Online | SMD/SMT | SC-70-6 | 1 Channel | 1 x SPDT | 12 Ohms | 2.25 V | 5.5 V | 11 ns | 7 ns | - 40 C | + 85 C | DG | Reel | DG9411DL-E3 | |||||
Mfr: DG9422DV-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG94 | Not Available Online | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPST | 3 Ohms | 2.7 V | 12 V | 2.7 V | 6 V | 45 ns | 47 ns | - 40 C | + 85 C | DG | Reel | DG9422DV-E3 | |||
Mfr: DG9425DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG94 | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 3 Ohms | 2.7 V | 12 V | 3 V | 6 V | 57 ns | 42 ns | - 40 C | + 85 C | DG | Reel | DG9425DQ-E3 | |||
Mfr: DG9434DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG92 | Not Available Online | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 30 Ohms | 2.7 V | 12 V | 35 ns | 18 ns | - 40 C | + 85 C | DG | Reel | DG9434DQ-T1 | |||||
Not Available Online | SMD/SMT | LQFP-48 | 8 Channel | 8 x SPST | 25 Ohms | 4.5 V | 6 V | 40 V | 160 V | 5 us | 5 us | 0 C | + 70 C | CPC7220 | Tube | |||||
Mfr: DG9263EDQ-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | |||||||||||||||||||
Mfr: DG1411EEQ-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG14 | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 4.4 Ohms | 4.5 V | 24 V | 4.5 V | 15 V | 260 ns | 120 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DG2016EDQ-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | |||||||||||||||||||
Mfr: DG9434DS-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG94 | Not Available Online | SMD/SMT | SOT-23-8 | 2 Channel | 2 x SPST | 30 Ohms | 2.7 V | 12 V | 35 ns | 18 ns | - 40 C | + 85 C | DG | Reel | ||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | SMD/SMT | TSSOP-16 | 15 V | 15 V | ||||||||||||||||
Mfr: DG411LEDJ-GE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineAnalog Switch ICs Mono quad SPST Pd 450mW PDIP-16 | Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 140 Ohms | 3 V | 16 V | 3 V | 8 V | 110 ns | 85 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG612EEJ-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | 4 V | 21 V | - 10 V, 5 V | 0 V, 21 V | |||||||||||||||
Not Available Online | SMD/SMT | SOIC-28 | 4 Channel | 4 x SPST | 50 Ohms | 3 V | 3.6 V | 2 ms | 1 ms | - 40 C | + 85 C | CPC7524 | Tube | |||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Through Hole | PDIP-8 | 1 Channel | 1 x SPST | 25 Ohms | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG309AK/883 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs SC CERDIP16 ICMFB | Not Available Online | Through Hole | CDIP-16 | 4 Channel | 4 x SPST | 100 Ohms | 15 V | 15 V | 200 ns | 150 ns | 0 C | + 70 C | DG | |||||||
Mfr: DG9636EN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs DUAL SPDT SWITCH | Not Available Online | SMD/SMT | QFN-10 | 2 Channel | 2 x SPDT | 110 Ohms | 2.7 V | 12 V | 70 ns | 55 ns | - 40 C | + 125 C | DG | Reel | DG9636EN-E4 | |||||
Mfr: DG2031DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG25 | Not Available Online | SMD/SMT | MSOP-10 | 2 Channel | 2 x SPDT | 750 mOhms | 1.8 V | 5.5 V | 58 ns | 49 ns | - 40 C | + 85 C | DG | Reel | DG2031DQ-T1 | |||||
Mfr: DG2038DS-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | SOT-23-8 | 2 Channel | 2 x SPST | 6 Ohms | 1.8 V | 5.5 V | 35 ns | 31 ns | - 40 C | + 85 C | DG | Reel | DG2038DS-E3 |