DG - Analog Switch ICs
817 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG9636EN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs DUAL SPDT SWITCH | Not Available Online | SMD/SMT | QFN-10 | 2 Channel | 2 x SPDT | 110 Ohms | 2.7 V | 12 V | 70 ns | 55 ns | - 40 C | + 125 C | DG | Reel | DG9636EN-E4 | |||||
Mfr: DG2031DQ-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG25 | Not Available Online | SMD/SMT | MSOP-10 | 2 Channel | 2 x SPDT | 750 mOhms | 1.8 V | 5.5 V | 58 ns | 49 ns | - 40 C | + 85 C | DG | Reel | DG2031DQ-T1 | |||||
Mfr: DG2038DS-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | SOT-23-8 | 2 Channel | 2 x SPST | 6 Ohms | 1.8 V | 5.5 V | 35 ns | 31 ns | - 40 C | + 85 C | DG | Reel | DG2038DS-E3 | |||||
Mfr: DG301AAA/883 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Sing SPDT Anlg Swtch | Not Available Online | Through Hole | TO-100-10 | 1 Channel | 1 x SPDT | 50 Ohms | 15 V | 15 V | 300 ns | 250 ns | - 55 C | + 125 C | DG | |||||||
Mfr: DG306AAK/883 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Dual DPST Anlg Swtch | Not Available Online | Through Hole | CDIP-14 | 2 Channel | 2 x DPST | 50 Ohms | 0 V | 15 V | 15 V | 15 V | 250 ns | 150 ns | - 55 C | + 125 C | DG | |||||
Mfr: DG387AAK/883 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Sing SPDT Anlg Swtch | Not Available Online | Through Hole | CDIP-14 | 1 Channel | 1 x SPDT | 50 Ohms | 15 V | 15 V | 300 ns | 250 ns | - 55 C | + 125 C | DG | |||||||
Mfr: DG221BDY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs ANALOG ST 16SOIC | Not Available Online | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 90 Ohms | - 15 V | 15 V | 550 ns | 340 ns | - 40 C | + 85 C | DG | Reel | DG221BDY-E3 | |||||
Mfr: DG212BDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG21 | Not Available Online | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG2518DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG25 | Not Available Online | SMD/SMT | DFN-10 | 2 Channel | 2 x SPDT | 4 Ohms | 1.8 V | 5.5 V | 25 ns | 20 ns | - 40 C | + 85 C | DG | Reel | DG2518DN-E4 | |||||
Mfr: DG2616DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | DFN-10 | 2 Channel | 2 x SPDT | 7 Ohms | 1.5 V | 3.6 V | 69 ns | 39 ns | - 40 C | + 85 C | DG | Reel | DG2616DN-E4 | |||||
Mfr: DG2789DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | QFN-16 | 4 Channel | 4 x SPDT | 500 mOhms | 1.65 V | 4.3 V | 72 ns | 43 ns | - 40 C | + 85 C | DG | Reel | DG2789DN-E4 | |||||
Not Available Online | Through Hole | CDIP-16 | 4 Channel | 4 x SPST | 33 Ohms | 15 V | 15 V | 50 ns | 35 ns | - 55 C | + 125 C | DG | ||||||||
Mfr: DG412HSDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG417DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Quad Mono CMOS SPST | Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 35 Ohms | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2042DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 1.5 Ohms | 1.8 V | 5.5 V | 42 ns | 32 ns | - 40 C | + 85 C | DG | Reel | DG2042DN-E4 | |||||
Not Available Online | Through Hole | CDIP-8 | 1 Channel | 1 x SPST | 18.5 Ohms | 15 V | 15 V | 41 ns | 32 ns | - 55 C | + 125 C | DG | ||||||||
Mfr: DG417LAK/883 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Low Voltage CMOS Analog Switch | Not Available Online | Through Hole | CDIP-8 | 1 Channel | 1 x SPST | 18.5 Ohms | 15 V | 15 V | 41 ns | 32 ns | - 55 C | + 125 C | DG |