Analog Switch ICs
975 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG2617DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | DFN-10 | 2 Channel | 2 x SPDT | 7 Ohms | 1.5 V | 3.6 V | 69 ns | 39 ns | - 40 C | + 85 C | DG | Reel | DG2617DN-E4 | |||||
Mfr: DG271BDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Hi-Speed Quad SPST | Not Available Online | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 50 Ohms | 15 V | 15 V | 65 ns | 65 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2736DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | QFN-10 | 2 Channel | 2 x SPDT | 500 mOhms | 1.65 V | 4.3 V | 78 ns | 58 ns | - 40 C | + 85 C | DG | Reel | DG2736DN-E4 | |||||
Mfr: DG2788DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | QFN-16 | 4 Channel | 2 x DPDT | 500 mOhms | 1.65 V | 4.3 V | 50 us | 1 us | - 40 C | + 85 C | DG | Reel | DG2788DN-E4 | |||||
Mfr: DG3000DB-T1-E1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Low Volt Single SPDT | Not Available Online | SMD/SMT | MICRO FOOT-6 | 1 Channel | 1 x SPDT | 2.3 Ohms | 1.8 V | 5.5 V | 36 ns | 22 ns | - 40 C | + 85 C | DG | Reel | DG3000DB-E1 | |||||
Not Available Online | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 100 Ohms | 15 V | 15 V | 200 ns | 150 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG308BDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Quad Mono SPST | Not Available Online | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 15 V | 15 V | 200 ns | 150 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG309DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG30 | Not Available Online | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 100 Ohms | 15 V | 15 V | 200 ns | 150 ns | - 40 C | + 85 C | DG | Reel | ||||||
Not Available Online | SMD/SMT | SOIC-16 | 2 Channel | 2 x SPST | 45 Ohms | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | DIP-16 | 4 Channel | 4 x SPST | 45 Ohms | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG411AK-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Quad SPST Analog Switch | Not Available Online | Through Hole | CDIP-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 175 ns | 145 ns | - 55 C | + 125 C | DG | |||||||
Mfr: DG411DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG411HSAK-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs DG411 Quad SPST CMOS Switch | Not Available Online | Through Hole | CDIP-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 105 ns | 105 ns | - 55 C | + 125 C | DG | |||||||
Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG413DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG417AK-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Single SPST Minidip | Not Available Online | Through Hole | CDIP-8 | 1 Channel | 1 x SPST | 35 Ohms | 15 V | 15 V | 175 ns | 145 ns | - 55 C | + 125 C | DG | |||||||
Mfr: DG417BAK-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Precision CMOS Analog Switch | Not Available Online | Through Hole | CDIP-8 | 1 Channel | 1 x SPST | 25 Ohms | 15 V | 15 V | 89 ns | 80 ns | - 55 C | + 125 C | DG | |||||||
Mfr: DG418LDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 18.5 Ohms | 15 V | 15 V | 41 ns | 32 ns | - 40 C | + 85 C | DG | Reel | ||||||
Not Available Online | Through Hole | CDIP-8 | 1 Channel | 1 x SPDT | 25 Ohms | 15 V | 15 V | 89 ns | 80 ns | - 55 C | + 125 C | DG | ||||||||
Mfr: DG419LDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 18.5 Ohms | 15 V | 15 V | 41 ns | 32 ns | - 40 C | + 85 C | DG | Reel | ||||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 80 Ohms | 15 V | 15 V | 220 ns | 120 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG442BDY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG44 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 80 Ohms | 15 V | 15 V | 220 ns | 120 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG613DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG61 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 45 Ohms | 4 V | 21 V | - 10 V, 5 V | 0 V, 21 V | 35 ns | 25 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG9433DS-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG94 | Not Available Online | SMD/SMT | SOT-23-8 | 2 Channel | 2 x SPST | 30 Ohms | 2.7 V | 12 V | 35 ns | 18 ns | - 40 C | + 85 C | DG | Reel |