Analog Switch ICs
975 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG417DY-E3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockAnalog Switch ICs ANALOG ST | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG202BDQ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Quad SPST Anlg Swtch | Not Available Online | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | DG202BDQ | |||
Mfr: TC7W66FK,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs Dual Analog Switch 3ns 2V to 6V VCC | 0In Stock | SMD/SMT | 2 Channel | 2 x SPST | 200 Ohms | 2 V | 12 V | 125 ns | 145 ns | - 40 C | + 85 C | TC7W66 | Reel | |||||||
Mfr: TC7S66FU,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs L-MOS High Speed Series | 0In Stock | SMD/SMT | 1 Channel | 1 x SPST | 400 Ohms | 2 V | 12 V | 190 ns | 220 ns | - 40 C | + 85 C | TC7S66 | Reel | |||||||
0In Stock | SMD/SMT | SOIC-16 | 2 Channel | 2 x SPST | 45 Ohms | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: DG405DY-E3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG40 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 45 Ohms | 13 V | 36 V | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG401DY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs DUAL SPDT SWITCH | 0In Stock | SMD/SMT | SOIC-16 | 2 Channel | 2 x SPST | 45 Ohms | 13 V | 36 V | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Reel | DG401DY-T1 | |||
Mfr: TC74HC4066AF-ELF TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs CMOS Logic IC 7ns 2.0 to 12V | Not Available Online | SMD/SMT | SOP-14 | 4 Channel | 4 x SPST | 80 Ohms | 2 V | 12 V | 18 ns | 12 ns | - 40 C | + 85 C | Reel | |||||||
0In Stock | Reel | |||||||||||||||||||
Mfr: DG212BDQ-E3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST Anlg Swtch | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | DG212BDQ | |||
Mfr: TC7W66FU,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs L-MOS High- Speed Series | 0In Stock | SMD/SMT | SOT-505-8 | 2 Channel | 2 x SPST | 200 Ohms | 2 V | 12 V | 125 ns | 145 ns | - 40 C | + 85 C | TC7W66 | Reel | ||||||
Mfr: TC4066BFELNF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs CMOS Logic IC 5ns 3.0 to 18V | 0In Stock | SMD/SMT | 4 Channel | 4 x SPST | 1.2 kOhms | 3 V | 18 V | - 40 C | + 85 C | Reel | ||||||||||
Mfr: DG613EEY-T1-GE4 TTI: DG613EEY-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST 1.4pC 16-pin narrow SOIC | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 160 Ohms | 3 V | 16 V | 3 V | 8 V | 75 ns | 50 ns | - 40 C | + 125 C | Reel | |||||
Mfr: DG445BDN-T1-E4 TTI: DG445BDN-T1-E4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Hi-Speed Quad SPST | 0In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 80 Ohms | 12 V | 15 V | 15 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG445BDN-E4 | ||||
Mfr: DG413HSDY-E3 TTI: DG413HSDY-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs ANALOG ST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Tube | ||||||
Mfr: DG411HSDY-T1-E3 TTI: DG411HSDY-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs ANALOG ST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Reel | DG411HSDY-E3 | |||||
Mfr: DG2750DN1-T1-GE4 TTI: DG2750DN1-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Dual SPDT 0.45ohm mQFN-10L | 0In Stock | SMD/SMT | UTMQFN-10 | 2 Channel | 2 x SPDT | 1.3 Ohms | 1.6 V | 5.5 V | 2.5 us | 150 ns | - 40 C | + 85 C | Reel | |||||||
Mfr: DG9454EEN-T1-GE4 TTI: DG9454EEN-T1-GE4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Triple SPDT Switch Multiplexer 3-16V | 0In Stock | SMD/SMT | QFN-16 | 3 Channel | 3 x SPDT | 168 Ohms | 3 V | 16 V | 129 ns | 103 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2591DN-T1-GE4 TTI: DG2591DN-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Audio Jack Detector & Mic Bias Switch | 0In Stock | SMD/SMT | miniQFN-6 | 1 Channel | 1 x SPST | 1 Ohms | 1.71 V | 1.89 V | - 40 C | + 85 C | Reel | |||||||||
Mfr: DG9233EDQ-T1-GE3 TTI: DG9233EDQ-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Dual SPST Switch 1pC charge injection | 0In Stock | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 65 Ohms | 2.7 V | 5.5 V | 200 ns | 120 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG453EY-T1-E3 TTI: DG453EY-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Hi-Volt Quad SPST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 12 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG453EY-E3 | |||
Mfr: DG444BDN-T1-E4 TTI: DG444BDN-T1-E4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Speed Quad SPST | 0In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 80 Ohms | 13 V | 36 V | 15 V | 15 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG444BDN-E4 | |||
Mfr: DG413HSDY-T1-E3 TTI: DG413HSDY-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs ANALOG ST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 105 ns | 105 ns | - 40 C | + 85 C | DG | Reel | DG413HSDY-E3 | |||
Mfr: DG454EY-T1-E3 TTI: DG454EY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Volt Quad SPST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 12 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG454EY-E3 | |||
Mfr: DG9232EDQ-T1-GE3 TTI: DG9232EDQ-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Dual SPST Switch 1pC charge injection | 0In Stock | SMD/SMT | MSOP-8 | 2 Channel | 2 x SPST | 65 Ohms | 2.7 V | 5.5 V | 200 ns | 120 ns | - 40 C | + 85 C | DG | Reel |