CPC7220 - Analog Switch ICs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | PLCC-28 | 8 Channel | 8 x SPST | 25 Ohms | 4.5 V | 6 V | 40 V | 160 V | 5 us | 5 us | 0 C | + 70 C | CPC7220 | Tube | ||||
Mfr: CPC7220WTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockAnalog Switch ICs 8 Channel High Volt Analog Switch | 0In Stock | SMD/SMT | PLCC-28 | 8 Channel | 8 x SPST | 25 Ohms | 4.5 V | 6 V | 40 V | 160 V | 5 us | 5 us | 0 C | + 70 C | CPC7220 | Reel | |||
Not Available Online | SMD/SMT | LQFP-48 | 8 Channel | 8 x SPST | 25 Ohms | 4.5 V | 6 V | 40 V | 160 V | 5 us | 5 us | 0 C | + 70 C | CPC7220 | Tube | ||||
Mfr: CPC7220KTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineAnalog Switch ICs 8 Channel High Volt Analog Switch | Not Available Online | SMD/SMT | LQFP-48 | 8 Channel | 8 x SPST | 25 Ohms | 4.5 V | 6 V | 40 V | 160 V | 5 us | 5 us | 0 C | + 70 C | CPC7220 | Reel |