DG9421E, DG9422E - Analog Switch ICs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG9421EDV-T1-GE3 TTI: DG9421EDV-T1-GE3 Vishay / Siliconix Availability: 3.000In StockAnalog Switch ICs CMOS Analog Switch Low Volt TSSOP-6 | 3.000In Stock | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPST | 3.4 Ohms | 3 V | 16 V | 3 V | 8 V | 49 ns | 59 ns | - 40 C | + 85 C | DG9421E, DG9422E | Reel | |||
Mfr: DG9422EDV-T1-GE3 TTI: DG9422EDV-T1-GE3 Vishay Semiconductors Availability: 0In Stock6.000 On Order Expected 11-Mar-27 Analog Switch ICs CMOS Analog Switch Low Volt TSSOP-6 | 0In Stock6.000 On Order Expected 11-Mar-27 | SMD/SMT | 1 Channel | 1 x SPST | 3.2 Ohms | 3 V | 16 V | 3 V | 8 V | 41 ns | 22 ns | - 40 C | + 85 C | DG9421E, DG9422E | Reel |