Vishay - Multiplexer Switch ICs
202 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Package / Case | Number of Channels | Configuration | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Resistance - Max | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Operating Supply Voltage | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG408DY-E3 TTI: DG408DY-E3 Vishay / Siliconix Availability: 3.300In Stock12.000 On Order Expected Multiplexer Switch ICs ANALOG ST | 3.300In Stock12.000 On Order Expected | DG4xx | Multiplexers | SMD/SMT | SOIC-16 | 8 Channel | 1 x 8:1 | 5 V | 36 V | 5 V | 20 V | 100 Ohms | 150 ns | 150 ns | - 40 C | + 85 C | 5 V to 36 V | Tube | ||||
Mfr: DG409DQ-T1-E3 TTI: DG409DQ-T1-E3 Vishay Semiconductors Availability: 27.000In Stock21.000 On Order Expected 03-Feb-27 Multiplexer Switch ICs RECOMMENDED ALT DG40 | 27.000In Stock21.000 On Order Expected 03-Feb-27 | DG4xx | Multiplexers | SMD/SMT | TSSOP-16 | 4 Channel | 2 x 4:1 | 5 V | 36 V | 5 V | 20 V | 100 Ohms | 150 ns | 150 ns | - 40 C | + 85 C | 5 V to 36 V | Reel | ||||
Mfr: DG408DQ-T1-E3 TTI: DG408DQ-T1-E3 Vishay / Siliconix Availability: 54.000In Stock45.000 On Order Expected Multiplexer Switch ICs RECOMMENDED ALT DG40 | 54.000In Stock45.000 On Order Expected | DG4xx | Multiplexers | SMD/SMT | TSSOP-16 | 8 Channel | 1 x 8:1 | 5 V | 36 V | 5 V | 20 V | 100 Ohms | 150 ns | 150 ns | - 40 C | + 85 C | 5 V to 36 V | Reel | ||||
Mfr: DG409DY-T1-E3 TTI: DG409DY-T1-E3 Vishay / Siliconix Availability: 2.500In StockMultiplexer Switch ICs Dual Diff 4:1, 2-bit Multiplexer/MUX | 2.500In Stock | DG4xx | Multiplexers | SMD/SMT | SOIC-16 | 4 Channel | 2 x 4:1 | 5 V | 36 V | 5 V | 20 V | 100 Ohms | 150 ns | 150 ns | - 40 C | + 85 C | 5 V to 36 V | Reel | DG409DY-E3 | |||
Mfr: DG409DY-E3 TTI: DG409DY-E3 Vishay / Siliconix Availability: 6.650In StockMultiplexer Switch ICs ANALOG ST | 6.650In Stock | DG | Multiplexers | SMD/SMT | SOIC-16 | 4 Channel | 2 x 4:1 | 5 V | 36 V | 5 V | 20 V | 100 Ohms | 150 ns | 150 ns | - 40 C | + 85 C | 5 V to 36 V | Tube | ||||
Mfr: DG9408EDN-T1-GE4 TTI: DG9408EDN-T1-GE4 Vishay / Siliconix Availability: 5.000In StockMultiplexer Switch ICs 8-Ch Single Ended Multiplexer 3-16V | 5.000In Stock | Multiplexers | SMD/SMT | QFN-16 | 8 Channel | 1 x 8:1 | 3 V | 16 V | 3 V | 8 V | 26.5 Ohms | 272 ns | 104 ns | - 40 C | + 85 C | 3 V to 16 V | Reel | |||||
Mfr: DG408LEDY-GE3 TTI: DG408LEDY-GE3 Vishay / Siliconix Availability: 1.050In StockMultiplexer Switch ICs 8-Ch Single Ended Multiplexer 3-16V | 1.050In Stock | DG | Multiplexers | SMD/SMT | SOIC-16 | 8 Channel | 1 x 8:1 | 3 V | 16 V | 3 V | 8 V | 92 Ohms | 73 ns | 46 ns | - 40 C | + 85 C | 3 V to 16 V | Tube | ||||
Mfr: DG408LEDY-T1-GE3 TTI: DG408LEDY-T1-GE3 Vishay / Siliconix Availability: 2.500In StockMultiplexer Switch ICs 8 Channel Multiplexr Pd 600mW SOIC-16 | 2.500In Stock | DG | Multiplexers | SMD/SMT | SOIC-16 | 8 Channel | 1 x 8:1 | 3 V | 16 V | 3 V | 8 V | 27 Ohms | 73 ns | 46 ns | - 40 C | + 85 C | 3 V to 16 V | Reel | ||||
Mfr: DG4157EDL-T1-GE3 TTI: DG4157EDL-T1-GE3 Vishay / Siliconix Availability: 6.000In StockMultiplexer Switch ICs SPDT/2:1 Multplxr SC-70-6L | 6.000In Stock | Multiplexers | SMD/SMT | SC-70-6 | 1 Channel | 1 x 2:1 | 1.65 V | 5.5 V | 1.5 Ohms | 35 ns | 30 ns | - 40 C | + 85 C | 1.65 V to 5.5 V | Reel | |||||||
Mfr: DG408DY-T1-E3 TTI: DG408DY-T1-E3 Vishay / Siliconix Availability: 0In Stock70.000 On Order Expected Multiplexer Switch ICs Single 8:1, 3-bit 20/25V | 0In Stock70.000 On Order Expected | DG4xx | Multiplexers | SMD/SMT | SOIC-16 | 8 Channel | 1 x 8:1 | 5 V | 36 V | 5 V | 20 V | 100 Ohms | 150 ns | 150 ns | - 40 C | + 85 C | 5 V to 36 V | Reel | DG408DY-E3 | |||
Mfr: DG409LEDY-T1-GE3 TTI: DG409LEDY-T1-GE3 Vishay Semiconductors Availability: 0In StockMultiplexer Switch ICs Dual 4 Ch Multiplxr Pd 600mW SOIC-16 | 0In Stock | DG | Multiplexers | SMD/SMT | SOIC-16 | 4 Channel | 2 x 4:1 | 3 V | 16 V | 3 V | 8 V | 27 Ohms | 82 ns | 50 ns | - 40 C | + 85 C | 3 V to 16 V | Reel | ||||
Mfr: DG9411EDL-T1-GE3 TTI: DG9411EDL-T1-GE3 Vishay / Siliconix Availability: 0In Stock6.000 On Order Expected 30-Oct-26 Multiplexer Switch ICs SPDT 1.8-5.5V 2:1 Multiplexer | 0In Stock6.000 On Order Expected 30-Oct-26 | Multiplexers | SMD/SMT | SC-70-6 | 1 Channel | 1 x 2:1 | 1.8 V | 5.5 V | 8 Ohms | 30 ns | 24 ns | - 40 C | + 85 C | 1.8 V to 5.5 V | Tube | |||||||
Mfr: DG4052EEN-T1-GE4 TTI: DG4052EEN-T1-GE4 Vishay Semiconductors Availability: 0In Stock3.000 On Order Expected 18-Dec-26 Multiplexer Switch ICs Dual 4 Ch Multiplxr 3-16V <50pA 35ns | 0In Stock3.000 On Order Expected 18-Dec-26 | Multiplexers | SMD/SMT | QFN-16 | 8 Channel | 2 x 4:1 | 3 V | 16 V | 3 V | 8 V | 133 Ohms | 71 ns | 94 ns | - 40 C | + 125 C | 3 V to 16 V | Reel | |||||
Mfr: DGQ4053EEQ-T1-GE4 TTI: DGQ4053EEQ-T1-GE4 Vishay Availability: 0In StockMultiplexer Switch ICs AECQ-101 QUAL ANALOG ST | 0In Stock | DGQ405x | Multiplexers | SMD/SMT | TSSOP-16 | 2 Channel | 3 x 2:1 | 3 V | 16 V | 3 V | 8 V | 106 Ohms | - 40 C | + 125 C | AEC-Q101 | Reel | ||||||
Mfr: DG509BEY-T1-E3 TTI: DG509BEY-T1-E3 Vishay Semiconductors Availability: 0In StockMultiplexer Switch ICs Dual 4:1 CMOS 2-bit Multiplexer/MUX | 0In Stock | DG508B, DG509B | Multiplexers | SMD/SMT | SOIC-16 | 4 Channel | 2 x 4:1 | 0 V | 12 V | 5 V | 20 V | 380 Ohms | 250 ns | 240 ns | - 40 C | + 125 C | 15 V | Reel | DG509BEY-E3 | |||
Mfr: DG508BEN-T1-GE4 TTI: DG508BEN-T1-GE4 Vishay Semiconductors Availability: 0In StockMultiplexer Switch ICs CMOS Analog Multiplexers | 0In Stock | DG508B, DG509B | Multiplexers | SMD/SMT | QFN-16 | 8 Channel | 1 x 8:1 | 0 V | 12 V | 5 V | 20 V | 380 Ohms | 250 ns | 240 ns | - 40 C | + 125 C | Bulk | DG508BEN-GE4 | ||||
Mfr: DG604EEQ-T1-GE4 TTI: DG604EEQ-T1-GE4 Vishay / Siliconix Availability: 0In StockMultiplexer Switch ICs CMOS 4-Ch Multiplxr 14-pin TSSOP | 0In Stock | DG604E | Multiplexers | SMD/SMT | TSSOP-14 | 4 Channel | 4 x 1:1 | 3 V | 16 V | 8 V | 8 V | 135 Ohms | 26 ns | 22 ns | - 40 C | + 125 C | 3 V, 5 V | Reel | ||||
Mfr: DG409LEDN-T1-GE4 TTI: DG409LEDN-T1-GE4 Vishay / Siliconix Availability: 0In StockMultiplexer Switch ICs Dual 4-Ch Diffrntial Multiplexer 3-16V | 0In Stock | DG | Multiplexers | 4 Channel | 2 x 4:1 | Reel | ||||||||||||||||
Mfr: DGQ4052EEQ-T1-GE4 TTI: DGQ4052EEQ-T1-GE4 Vishay Availability: 0In StockMultiplexer Switch ICs AECQ-101 QUAL ANALOG ST | 0In Stock | DGQ405x | Multiplexers | SMD/SMT | TSSOP-16 | 4 Channel | 2 x 4:1 | 3 V | 16 V | 3 V | 8 V | 106 Ohms | - 40 C | + 125 C | AEC-Q101 | Reel | ||||||
Mfr: DG507BEQ-T1-GE3 TTI: DG507BEQ-T1-GE3 Vishay / Siliconix Availability: 0In StockMultiplexer Switch ICs SINGLE 16:1 DUAL 8:1 MUX | 0In Stock | DG506B, DG507B | Multiplexers | SMD/SMT | TSSOP-28 | 8 Channel | 2 x 8:1 | 0 V | 12 V | 5 V | 20 V | 300 Ohms | 250 ns | 200 ns | - 40 C | + 125 C | Bulk | DG507BEQ-GE3 | ||||
Mfr: DG1408EEN-T1-GE4 TTI: DG1408EEN-T1-GE4 Vishay / Siliconix Availability: 0In StockMultiplexer Switch ICs 8:1 MUX QFN 4x4mm | 0In Stock | DG1408 | Multiplexers | SMD/SMT | QFN-16 | 8 Channel | 1 x 8:1 | 4.5 V | 24 V | 4.5 V | 15 V | 1.1 Ohms | 215 ns | 145 ns | - 40 C | + 125 C | 35 V | Reel | ||||
Mfr: DG1409EEN-T1-GE4 TTI: DG1409EEN-T1-GE4 Vishay / Siliconix Availability: 0In StockMultiplexer Switch ICs Dual 4:1 MUX QFN 4x4mm | 0In Stock | DG1409 | Multiplexers | SMD/SMT | QFN-16 | 4 Channel | 2 x 4:1 | 4.5 V | 24 V | 4.5 V | 15 V | 1.1 Ohms | 215 ns | 145 ns | - 40 C | + 125 C | 35 V | Reel | ||||
Mfr: DG408LEDN-T1-GE4 TTI: DG408LEDN-T1-GE4 Vishay / Siliconix Availability: 0In StockMultiplexer Switch ICs 8-Ch Single Ended Multiplexer 3-16V | 0In Stock | DG | Multiplexers | SMD/SMT | 8 Channel | 1 x 8:1 | 3 V | 16 V | 3 V | 8 V | 25 Ohms | 73 ns | 46 ns | - 40 C | + 85 C | Reel | ||||||
Mfr: DG4157EDN-T1-GE4 TTI: DG4157EDN-T1-GE4 Vishay / Siliconix Multiplexer Switch ICs SPDT 2:1 Mutiplxr 1.65-5.5V; 0.7ohm | 0In Stock | Multiplexers | SMD/SMT | uDFN-6 | 1 Channel | 1 x 2:1 | 1.65 V | 5.5 V | 1.5 Ohms | 35 ns | 30 ns | - 40 C | + 85 C | 1.65 V to 5.5 V | Reel | |||||||
Mfr: DG4053EEN-T1-GE4 TTI: DG4053EEN-T1-GE4 Vishay / Siliconix Availability: 0In StockMultiplexer Switch ICs Triple 2-Ch SPDT Multiplexer 3-16V | 0In Stock | Multiplexers | SMD/SMT | mini-QFN-16 | 6 Channel | 3 x 2:1 | 3 V | 16 V | 3 V | 8 V | 221 Ohms | 117 ns | 110 ns | - 40 C | + 125 C | 3 V to 16 V | Reel |