Vishay - Power Switch ICs - Power Distribution
127 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Outputs | Output Current | Current Limit | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIP32408DNP-T1-GE4 TTI: SIP32408DNP-T1-GE4 Vishay / Siliconix Availability: 15.000In Stock42.000 On Order Expected Power Switch ICs - Power Distribution 3A Slew Rate | 15.000In Stock42.000 On Order Expected | Load Switch | 1 Output | 3.5 A | 52 mOhms | 1.8 ms | 1 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-4 | Reel | SIP32408DNP-GE4 | |||||
Mfr: SI1865DDL-T1-GE3 TTI: SI1865DDL-T1-GE3 Vishay Semiconductors Availability: 9.000In StockPower Switch ICs - Power Distribution 12V 1.1A .357watt | 9.000In Stock | Load Switch | 1 Output | 1.1 A | 508 mOhms | 1.8 V to 12 V | - 55 C | + 150 C | SMD/SMT | SC-70-6 | Si1865DDL | Reel | SI1865DDL-T1-BE3 SI1865DL-T1-GE3 | ||||||
Mfr: SIP32431DR3-T1GE3 TTI: SIP32431DR3-T1GE3 Vishay Semiconductors Availability: 90.000In Stock120.000 On Order Expected Power Switch ICs - Power Distribution 1A Slew Rate Ctrl Load Switch | 90.000In Stock120.000 On Order Expected | Load Switch | 1 Output | 1.4 A | 520 mOhms | 40 us | 10 us | 1.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SC-70-6 | SIP3243x | Reel | SIP32431DR3GE3 | ||||
Mfr: SIP32409DNP-T1-GE4 TTI: SIP32409DNP-T1-GE4 Vishay / Siliconix Availability: 6.000In Stock9.000 On Order Expected 30-Mar-27 Power Switch ICs - Power Distribution Slew Rate Controlled Load Switch | 6.000In Stock9.000 On Order Expected 30-Mar-27 | Load Switch | 1 Output | 3.5 A | 52 mOhms | 1.8 ms | 1 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-4 | Reel | ||||||
Mfr: SIP32431DNP3-T1GE4 TTI: SIP32431DNP3-T1GE4 Vishay Semiconductors Availability: 39.000In Stock90.000 On Order Expected Power Switch ICs - Power Distribution 1A Slew Rate Ctrl Load Switch | 39.000In Stock90.000 On Order Expected | Load Switch | 1 Output | 1.4 A | 520 mOhms | 40 us | 10 us | 1.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-4 | SIP3243x | Reel | SIP32431DNP3GE4 | ||||
Mfr: SI3865DDV-T1-GE3 TTI: SI3865DDV-T1-GE3 Vishay Semiconductors Availability: 3.000In StockPower Switch ICs - Power Distribution 12V 2.8A .83W | 3.000In Stock | Load Switch | 1 Output | 2.8 A | 165 mOhms | 1.5 V to 12 V | - 55 C | + 150 C | SMD/SMT | TSOP-6 | SI3865DDV | Reel | |||||||
Mfr: SIP32434BDN-T1E4 TTI: SIP32434BDN-T1E4 Vishay Semiconductors Availability: 5.000In StockPower Switch ICs - Power Distribution LOAD ST | 5.000In Stock | eFuse With Programmable Current Limit | 1 Output | 6 A | 41 mOhms | 1 us | 2.8 V to 23 V | - 40 C | + 150 C | SMD/SMT | DFN-10 | SIP32434 | Reel | ||||||
Mfr: SIP32429DN-T1-GE4 TTI: SIP32429DN-T1-GE4 Vishay / Siliconix Availability: 7.500In Stock5.000 On Order Expected 03-Mar-27 Power Switch ICs - Power Distribution 56mOhm 28volt Smart Load Switch | 7.500In Stock5.000 On Order Expected 03-Mar-27 | Load Switch | 1 Output | 4.5 A | 750 mA to 3.5 A | 56 mOhms | 550 us | 1 us | 6 V to 28 V | - 40 C | + 85 C | SMD/SMT | DFN-10 | SiP32429 | Reel | ||||
Mfr: SIP32461DB-T2-GE1 TTI: SIP32461DB-T2-GE1 Vishay Semiconductors Availability: 3.000In StockPower Switch ICs - Power Distribution Slew Rate Controlled Load Switch | 3.000In Stock | Load Switch | 1 Output | 1.2 A | 150 mOhms | 300 us | 2 us | 1.2 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | SIP324x1 | Reel | |||||
Mfr: SIP32433BDN-X TTI: SIP32433BDN-X Vishay Availability: 50In StockCut Tape Power Switch ICs - Power Distribution LOAD ST | 50In Stock | Cut Tape | |||||||||||||||||
Mfr: SIP32433ADN-X TTI: SIP32433ADN-X Vishay Availability: 50In StockCut Tape Power Switch ICs - Power Distribution LOAD ST | 50In Stock | Cut Tape | |||||||||||||||||
Mfr: SIP32433ADN-T1E4 TTI: SIP32433ADN-T1E4 Vishay Semiconductors Availability: 2.500In Stock20.000 On Order Expected Power Switch ICs - Power Distribution LOAD ST | 2.500In Stock20.000 On Order Expected | True Reverse Current Blocking eFuse | 1 Output | 3.5 A | 100 mOhms | 1 us | 2.8 V to 23 V | - 40 C | + 150 C | SMD/SMT | DFN-10 | SIP32433 | Reel | ||||||
Mfr: SIP32411DR-T1-GE3 TTI: SIP32411DR-T1-GE3 Vishay Semiconductors Power Switch ICs - Power Distribution 2A 1.2V Slew Rate Ctrl Load Switch | 0In Stock | Load Switch | 1 Output | 2 A | 120 mOhms | 210 us | 1 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SC-70-6 | SIP324x1 | Reel | SIP32411DR-GE3 | ||||
Mfr: SIP32458DB-T2-GE1 TTI: SIP32458DB-T2-GE1 Vishay Semiconductors Availability: 0In StockPower Switch ICs - Power Distribution 20Mohm Slew Rate Load Switch | 0In Stock | Load Switch | 1 Output | 3 A | 36 mOhms | 500 us | 18 us | 1.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | SIP3245x | Reel | |||||
Mfr: SIP32419DN-T1-GE4 TTI: SIP32419DN-T1-GE4 Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution 56mOhm 28volt Smart Load Switch | 0In Stock | Load Switch | 1 Output | 4.5 A | 750 mA to 3.5 A | 56 mOhms | 550 us | 1 us | 6 V to 28 V | - 40 C | + 85 C | SMD/SMT | DFN-10 | SIP32419 | Reel | ||||
Mfr: SIP32430DN-T1-GE4 TTI: SIP32430DN-T1-GE4 Vishay Semiconductors Power Switch ICs - Power Distribution 1A Slew Rate Cntrled w/rev blkng switch | 0In Stock | Load Switch | 1 Output | 3.2 A | 1 A | 120 mOhms | 6.7 ms | 8 us | 6 V to 28 V | - 40 C | + 85 C | SMD/SMT | DFN-10 | Reel | |||||
Mfr: SIP32459DB-T2-GE1 TTI: SIP32459DB-T2-GE1 Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution 20Mohm Slew Rate Load Switch | 0In Stock | Load Switch | 1 Output | 3 A | 36 mOhms | 500 us | 18 us | 1.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | SIP3245x | Reel | |||||
Mfr: SIP32475DN-T1-GE4 TTI: SIP32475DN-T1-GE4 Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution 1.2-5.5V; 47mohm 3uA 160us; uDFN-4 | 0In Stock | Load Switch | 1 Output | 2 A | 60 mOhms | 138 us | 3 us | 1.2 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | uDFN-4 | Reel | ||||||
Mfr: SIP32460EVB TTI: SIP32460EVB Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution SIP32460 Eval Board | 0In Stock | Bulk | |||||||||||||||||
Mfr: SIP32101DB-T1-GE1 TTI: SIP32101DB-T1-GE1 Vishay Semiconductors Availability: 0In StockPower Switch ICs - Power Distribution 6.5mOhm@3.3V | 0In Stock | Load Switch | 1 Output | 7 A | 13 mOhms | 800 us | 120 us | 2.3 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-12 | SIP32101 | Reel | |||||
Mfr: SIP32501DNP-T1-GE4 TTI: SIP32501DNP-T1-GE4 Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution Load Switch 0.9-2.5V Ron 55mohm Typ. | 0In Stock | SMD/SMT | TDFN-4 | Reel | |||||||||||||||
Mfr: SIP32414DNP-T1-GE4 TTI: SIP32414DNP-T1-GE4 Vishay Semiconductors Availability: 0In StockPower Switch ICs - Power Distribution 2A Dual Slew Rate Ctrl Load Switch | 0In Stock | Load Switch | 2 Output | 2 A | 2.4 A | 76 mOhms | 210 us | 1 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-8 | Reel | SIP32414DNP-GE4 | ||||
Mfr: SIP32402ADNP-T1GE4 TTI: SIP32402ADNP-T1GE4 Vishay / Siliconix Power Switch ICs - Power Distribution 2A 1.2V Slew Rate Ctrl Load Switch | 0In Stock | Load Switch | 1 Output | 2.4 A | 72 mOhms | 1.8 ms | 1 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-4 | Reel | SIP32402ADNPGE4 | |||||
Mfr: SIP32462DB-T2-GE1 TTI: SIP32462DB-T2-GE1 Vishay Semiconductors Availability: 0In StockPower Switch ICs - Power Distribution Slew Rate Controlled Load Switch | 0In Stock | Load Switch | 1 Output | 1.2 A | 150 mOhms | 7.5 us | 2 us | 1.2 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | SIP32462 | Reel | |||||
Mfr: SIP32440BDN-T1E4 TTI: SIP32440BDN-T1E4 Vishay Semiconductors Availability: 0In StockPower Switch ICs - Power Distribution 6 A, 2.8 V to 27 V, 33 mohm, programmable current limit and slew rate, auto retry on fault | 0In Stock | 1 Output | 41 mOhms | 3 V to 27 V | - 40 C | + 125 C | SMD/SMT | DFN-10 | SIP32440 | Reel |