Power Switch ICs - Power Distribution
325 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Outputs | Output Current | Current Limit | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCK22913G,LF TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V | Not Available Online | Load Switch | 1 Output | 2 A | 141 mOhms | 800 us | 5 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | ||||||
Mfr: SIP32401ADNP-T1GE4 TTI: Not Assigned Vishay Semiconductors Power Switch ICs - Power Distribution 2A 1.2V Slew Rate Ctrl Load Switch | 0In Stock | Load Switch | 1 Output | 2.4 A | 72 mOhms | 1.8 ms | 1 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-4 | SIP324x1 | Reel | SIP32401ADNPGE4 | ||||
Mfr: TCK22974G,LF TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V | Not Available Online | Load Switch | 1 Output | 2 A | 185 mOhms | 2 ms | 10 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | ||||||
Mfr: TCK22923G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V | 0In Stock | High Side | 1 Output | 2 A | 25 mOhms | 750 us | 10 us | 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | ||||||
Mfr: SIP4282ADVP3-T1GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution 1.2A SLEW RATE CTRL LOAD SWITCH | 0In Stock | Load Switch | 1 Output | 1.2 A | 520 mOhms | 40 us | 10 us | 1.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SC-75-6 | Reel | SIP4282ADVP3GE3 | |||||
Mfr: TCK301G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch IC 3.0A 28V 73mohm | 0In Stock | Load Switch | 1 Output | 3 A | 140 mOhms | 2 us | 2.3 V to 28 V | - 40 C | + 85 C | SMD/SMT | WCSP-9 | TCK301G | Reel | ||||||
Mfr: TCK111G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution 3A ANALOG IC LOAD | 0In Stock | Load Switch | 1 Output | 3 A | 15 mOhms | 200 us | 4 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | ||||||
Mfr: TCK126BG,LF TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Switch ICs - Power Distribution Load Switch IC, V=1.0V-5.5V, Iout(A): 1, Iq(nA)=0.08, Pd(W)=1,Active-High WCSP4G | Not Available Online | 1 Output | 1 A | 450 mOhms | 1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | Reel | |||||||||
Mfr: TCK206G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution PC Load Switch IOUT:2A VIN:0.75-3.6 | 0In Stock | Load Switch | 1 Output | 2 A | 18.4 mOhms | 75 us | 8 us | 750 mV to 3.6 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | Reel | ||||||
Mfr: TCK208G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution PC Load Switch IOUT:2A VIN:0.75-3.6 | 0In Stock | 1 Output | 2 A | 18.4 mOhms | 75 us | 14 us | 750 mV to 3.6 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | Reel | |||||||
Mfr: TCK107AG,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch IC | 0In Stock | Load Switch | 1 Output | 1 A | 55 mOhms | 305 us | 5 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
Mfr: TCK22891G,LF TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Switch ICs - Power Distribution Load Switch 0.4A 1.1V to 5.5V | Not Available Online | High Side | 1 Output | - 150 mA | 400 mA | 85 mOhms | 40 us | 10 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | |||||
Mfr: TCK106AF,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch 1A 1.1V to 5.5V | 0In Stock | Load Switch | 1 Output | 1 A | 90 mOhms | 100 us | 10 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
0In Stock | Load Switch | 1 Output | 1 A | 55 mOhms | 305 us | 5 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Mfr: TCK108AF,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch 1A 1.1V to 5.5V | 0In Stock | Load Switch | 1 Output | 1 A | 90 mOhms | 100 us | 10 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
Mfr: SIP32411DNP-T1-GE4 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPower Switch ICs - Power Distribution 2A 1.2V Slew Rate | 0In Stock | Load Switch | 1 Output | 2 A | 76 mOhms | 210 us | 1 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-4 | SIP324x1 | Reel | |||||
Mfr: TCK323G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution LOAD SWITCH IC | 0In Stock | Load Switch | 1 Output | 2 A | 170 mOhms | 500 ns | 2.3 V to 36 V | - 40 C | + 85 C | SMD/SMT | WCSP-16 | TCK323 | Reel | ||||||
Mfr: SIP4282DVP3-T1GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution 1.2A SLEW RATE CTRL LOAD SWITCH | 0In Stock | 480 mOhms | 20 us | 4 us | 1.8 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SC-75-6 | Reel | SIP4282DVP3GE3 | ||||||||
Mfr: TCK207AN,LF TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Switch ICs - Power Distribution | Not Available Online | CMOS Linear Integrated Circuit Silicon Monolithic | 1 Output | 2 A | 37.3 mOhms | 65 us | 8 us | 750 mV to 3.6 V | - 40 C | + 85 C | SMD/SMT | DFN-4A | Reel | ||||||
Mfr: TCK22910G,LF TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V | Not Available Online | Load Switch | 1 Output | 2 A | 141 mOhms | 800 us | 5 us | 1.1 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | Reel | ||||||
Mfr: TPD1044F(TE85L,F) TTI: TPD1044F(TE85L,F) Toshiba Availability: 0In StockPower Switch ICs - Power Distribution LOW SIDE ST PS8 | 0In Stock | Low Side | 1 Output | 600 mOhms | 10 us | 15 us | 1 V to 2.8 V | - 40 C | + 125 C | SMD/SMT | SON-8 | TPD1044F | AEC-Q100 | Reel | |||||
Mfr: SIP32460DB-T2-GE1 TTI: SIP32460DB-T2-GE1 Vishay Semiconductors Availability: 0In StockPower Switch ICs - Power Distribution 50mOhm Slew Rate Controlled Switch | 0In Stock | Load Switch | 1 Output | 1.2 A | 150 mOhms | 300 us | 2 us | 1.2 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | SIP32460 | Reel | |||||
Mfr: SIP32468DB-T2-GE1 TTI: SIP32468DB-T2-GE1 Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution 54mOhm Slew Rate Load Switch | 0In Stock | 1 Output | 1.99 A | 150 mOhms | 300 us | 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | SIP32468 | Reel | |||||||
Mfr: SIP32467DB-T2-GE1 TTI: SIP32467DB-T2-GE1 Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution 54mOhm Slew Rate Load Switch | 0In Stock | 1 Output | 1.99 A | 150 mOhms | 300 us | 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | SIP32467 | Reel | |||||||
Mfr: SIP32451DB-T2-GE1 TTI: SIP32451DB-T2-GE1 Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution 1V 55mOhms Load Switch | 0In Stock | Load Switch | 1 Output | 1.2 A | 65 mOhms | 1 us | 1 us | 900 mV to 2.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | SIP3245x | Reel |