SIP3243x - Power Switch ICs - Power Distribution
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Outputs | Output Current | Current Limit | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIP32431DR3-T1GE3 TTI: SIP32431DR3-T1GE3 Vishay Semiconductors Availability: 30.000In Stock180.000 On Order Expected Power Switch ICs - Power Distribution 1A Slew Rate Ctrl Load Switch | 30.000In Stock180.000 On Order Expected | Load Switch | 1 Output | 1.4 A | 520 mOhms | 40 us | 10 us | 1.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | SC-70-6 | SIP3243x | Reel | SIP32431DR3GE3 | ||||
Mfr: SIP32431DNP3-T1GE4 TTI: SIP32431DNP3-T1GE4 Vishay Semiconductors Availability: 51.000In Stock90.000 On Order Expected Power Switch ICs - Power Distribution 1A Slew Rate Ctrl Load Switch | 51.000In Stock90.000 On Order Expected | Load Switch | 1 Output | 1.4 A | 520 mOhms | 40 us | 10 us | 1.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-4 | SIP3243x | Reel | SIP32431DNP3GE4 | ||||
Mfr: SIP32432DNP3-T1GE4 TTI: SIP32432DNP3-T1GE4 Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution 10pA Low Leakage Ld Switch Revrse Blk | 0In Stock | Load Switch | 1 Output | 1.4 A | 230 mOhms | 40 us | 10 us | 1.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | TDFN-4 | SIP3243x | Reel | |||||
Mfr: SIP32431DR3-T1-E3 TTI: SIP32431DR3-T1-E3 Vishay / Siliconix Availability: Not Available OnlinePower Switch ICs - Power Distribution 10PA LOAD SWITCH SC70-6 PCKG | Not Available Online | SIP3243x | Reel | ||||||||||||||||
Mfr: SIP32431DNP3-X TTI: SIP32431DNP3-X Vishay / Siliconix Availability: Not Available OnlineCut Tape Power Switch ICs - Power Distribution 10PA LOAD SWITCH TDFN4-PCKG | Not Available Online | SIP3243x | Cut Tape |