SIP3245x - Power Switch ICs - Power Distribution
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Outputs | Output Current | Current Limit | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIP32458DB-T2-GE1 TTI: SIP32458DB-T2-GE1 Vishay Semiconductors Availability: 0In StockPower Switch ICs - Power Distribution 20Mohm Slew Rate Load Switch | 0In Stock | Load Switch | 1 Output | 3 A | 36 mOhms | 500 us | 18 us | 1.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | SIP3245x | Reel | ||||
Mfr: SIP32459DB-T2-GE1 TTI: SIP32459DB-T2-GE1 Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution 20Mohm Slew Rate Load Switch | 0In Stock | Load Switch | 1 Output | 3 A | 36 mOhms | 500 us | 18 us | 1.5 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-6 | SIP3245x | Reel | ||||
Mfr: SIP32455DB-T2-GE1 TTI: SIP32455DB-T2-GE1 Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution Slew Rate Controled Loadswitch | 0In Stock | 1 Output | 1.2 A | 35 mOhms | 1.2 ms | 1 us | 800 mV to 2.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | SIP3245x | Reel | |||||
Mfr: SIP32451DB-T2-GE1 TTI: SIP32451DB-T2-GE1 Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution 1V 55mOhms Load Switch | 0In Stock | Load Switch | 1 Output | 1.2 A | 65 mOhms | 1 us | 1 us | 900 mV to 2.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | SIP3245x | Reel | ||||
Mfr: SIP32452DB-T2-GE1 TTI: SIP32452DB-T2-GE1 Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution 1V 55mOhms Load Switch | 0In Stock | High Side | 1 Output | 1.2 A | 65 mOhms | 1 us | 1 us | 900 mV to 2.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | SIP3245x | Reel | ||||
Mfr: SIP32454DB-T2-GE1 TTI: SIP32454DB-T2-GE1 Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution Slew Rate Controled Loadswitch | 0In Stock | Load Switch | 1 Output | 1.2 A | 35 mOhms | 1.2 ms | 1 us | 800 mV to 2.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | SIP3245x | Reel | ||||
Mfr: SIP32453DB-T2-GE1 TTI: SIP32453DB-T2-GE1 Vishay / Siliconix Availability: 0In StockPower Switch ICs - Power Distribution 1V 55mOhms Load Switch | 0In Stock | High Side | 1 Output | 1.2 A | 65 mOhms | 1 us | 150 us | 900 mV to 2.5 V | - 40 C | + 85 C | SMD/SMT | WCSP-4 | SIP3245x | Reel |