TCK322G - Power Switch ICs - Power Distribution
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Outputs | Output Current | Current Limit | On Resistance - Max | On Time - Max | Off Time - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCK322G,LF TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Switch ICs - Power Distribution Load Switch IC 2.0A 36V 98mohm | Not Available Online | Load Switch | 1 Output | 2 A | 2 A | 170 mOhms | 2.3 V to 36 V | - 40 C | + 85 C | SMD/SMT | WCSP-16 | TCK322G | Reel | |||||
Mfr: TCK322G,LF(S TTI: TCK322G,LF(S Toshiba Availability: 0In StockPower Switch ICs - Power Distribution LOAD ST IC WCSP16C | 0In Stock | TCK322G | Reel |