Phase Locked Loops - PLL
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Circuits | Maximum Input Frequency | Minimum Input Frequency | Output Frequency Range | Supply Voltage - Max | Supply Voltage - Min | Technology | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TB31206FN(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhase Locked Loops - PLL Phase Lock Loop | Not Available Online | PLL Frequency Synthesizer | 1 Circuit | 1.1 GHz | 1 MHz | 5.5 V | 2.7 V | Si | - 30 C | + 85 C | SMD/SMT | SSOP-16 | Reel | ||||
Mfr: TB31213FN(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhase Locked Loops - PLL Phase Lock Loop | Not Available Online | PLL Frequency Synthesizer | 2 Circuit | 520 MHz | 1 MHz | 5.5 V | 2 V | Si | - 30 C | + 85 C | SMD/SMT | SSOP-24 | Reel | ||||
Mfr: TB31245FN(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhase Locked Loops - PLL Phase Lock Loop | Not Available Online | PLL Frequency Synthesizer | 1 Circuit | 1.6995 GHz | 100 kHz | 5.5 V | 2.4 V | Si | - 40 C | + 85 C | SMD/SMT | SSOP-10 | Reel | ||||
Mfr: TB31213FNG(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhase Locked Loops - PLL Phase Lock Loop | Not Available Online | PLL Frequency Synthesizer | 1 Circuit | 520 MHz | 1 MHz | 5.5 V | 2 V | Si | - 30 C | + 85 C | SMD/SMT | SSOP-24 | Reel |