RF Transceiver
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Frequency Range | Maximum Data Rate | Modulation Technique | Supply Voltage - Min | Supply Voltage - Max | Supply Current Receiving | Supply Current Transmitting | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Interface Type | Package / Case | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ||||||||||||||||||||
Mfr: ENW-89846A2KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Transceiver | Not Available Online | |||||||||||||||||||
Mfr: TC35678FXG-002,EL TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver v4.2 Bluetooth Smart IC | Not Available Online | Bluetooth | 2.4 GHz to 2.4835 GHz | 921.6 kb/s | GFSK | 1.8 V | 3.6 V | 3.3 mA | 3.3 mA | 0 dBm | - 40 C | + 85 C | I2C, SPI, UART | QFN-60 | SMD/SMT | Reel | ||||
Mfr: 935480320626-T2S TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Transceiver | Not Available Online | ISM | 915 MHz | 3.3 V | 3.6 V | 33 dBm | - 40 C | + 150 C | ISM, UHF | TQFN-32 | Reel | 935480320626 | ||||||||
Not Available Online | Hybrid | 314.8 MHz to 315.2 MHz | 2.2 V | 3.7 V | - 40 C | + 85 C | SM-20L | SMD/SMT | Reel | |||||||||||
Mfr: TC35662IXBG(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Combo Chip for BT Classic, WiFi & BLE | Not Available Online | Bluetooth, Wi-Fi | 2.4 GHz, 5 GHz | 150 Mb/s | OFDM | 3.3 V | 18 dBm | - 40 C | + 85 C | I2C, I2S, SPI, UART, USB | FBGA-225 | SMD/SMT | Reel | |||||||
Mfr: TC35667FTG-005(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth v4.1 LE | Not Available Online | Bluetooth | 1.8 V | 3.6 V | 0 dBm | - 40 C | + 85 C | I2C, SPI, UART | QFN-40 | SMD/SMT | Reel | |||||||||
Mfr: TC3567DFSG-002(ELG TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth 4.2 IC 0dBm 3.6V 3.3mA | Not Available Online | Bluetooth | 2.4 GHz to 2.4835 GHz | 921.6 kb/s | GFSK | 1.8 V | 3.6 V | 3.3 mA | 3.3 mA | 0 dBm | - 40 C | + 85 C | I2C, SPI, UART | QFN-40 | SMD/SMT | Reel | ||||
Mfr: TC35661SBG-009(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth 4.2 HCI IC 3.6V 63mA 2dBm | Not Available Online | Bluetooth | 2.4 GHz to 2.4835 GHz | 4.33 Mb/s | 1.7 V | 3.6 V | 54 mA | 30 mA | - 40 C | + 85 C | Serial | TFBGA-64 | SMD/SMT | Reel | ||||||
Mfr: TC35661SBG-503(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth 4.2 ROM IC 3.6V 63mA 2dBm | Not Available Online | Bluetooth | 2.4 GHz to 2.4835 GHz | 4.33 Mb/s | 1.7 V | 3.6 V | 54 mA | 30 mA | - 20 C | + 85 C | Serial | TFBGA-64 | SMD/SMT | Reel | ||||||
Mfr: TC35680FSG-002 TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth 5.0 IC 8dBm 3.6V 128K Flash | Not Available Online | Bluetooth | 2.4 GHz to 2.4835 GHz | 2 Mb/s | 1.9 V | 3.6 V | 5.1 mA | 11.3 mA | 8 dBm | - 40 C | + 85 C | I2C, SPI, UART | QFN-40 | SMD/SMT | Reel | |||||
Not Available Online | Hybrid | 868.15 MHz to 868.55 MHz | 2.2 V | 3.7 V | - 40 C | + 85 C | SM-20 | SMD/SMT | Reel | |||||||||||
Not Available Online | Hybrid | 417.8 MHz to 418.2 MHz | 2.2 V | 3.7 V | - 40 C | + 85 C | SM-20L | SMD/SMT | Reel | |||||||||||
Not Available Online | Transceiver | 433.72 MHz to 434.12 MHz | 2.5 V | 3.3 V | - 40 C | + 85 C | Case SM-20L | SMD/SMT | Reel | |||||||||||
Mfr: TC35661SBG-551(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth 4.2 ROM IC 3.6V 63mA 1dBm | Not Available Online | Bluetooth | 4.33 Mb/s | 1.7 V | 3.6 V | 54 mA | 30 mA | - 40 C | + 85 C | Serial | TFBGA-64 | SMD/SMT | Reel | |||||||
Mfr: TC35667FSG-006(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth v4.1 LE | Not Available Online | Bluetooth | 1.8 V | 3.6 V | 0 dBm | - 40 C | + 85 C | I2C, SPI, UART | QFN-40 | SMD/SMT | Reel | |||||||||
Not Available Online | Bluetooth | |||||||||||||||||||
Mfr: TC35678FSG-002(ELC TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth 4.2 BLE IC 3.6V 3.3mA 0dBm | Not Available Online | Bluetooth | 2.4 GHz to 2.4835 GHz | 921.6 kb/s | 1.8 V | 3.6 V | 3.3 mA | 3.3 mA | 0 dBm | - 40 C | + 85 C | Serial | QFN-40 | SMD/SMT | Reel | |||||
Not Available Online | Narrow Band, SRD | 403.5 MHz | 115.2 kb/s | ASK, OOK | 2.5 V | 3.3 V | - 10 C | + 55 C | SM-20 | SMD/SMT | Reel | |||||||||
Mfr: TC35661SBG-501(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver RFCMOS Bluetooth 4.0 SPP BLE -91dB 52MHz | Not Available Online | Bluetooth | 13 MHz to 52 MHz | 2 Mb/s | 1.7 V | 3.6 V | - 40 C | + 85 C | I2C, I2S, SPI, UART, USB2 | TFBGA-64 | SMD/SMT | Reel | ||||||||
Mfr: 935480320616-T2S TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Transceiver | Not Available Online | ISM | 868 MHz | 3.3 V | 3.6 V | 33 dBm | - 40 C | + 150 C | ISM, UHF | TQFN-32 | Reel | 935480320616 | ||||||||
Not Available Online | Narrow Band | 916.3 MHz to 916.7 MHz | 115.2 kb/s | ASK, OOK | 2.2 V | 3.7 V | 3.8 mA | 12 mA | 1.5 dBm | - 40 C | + 85 C | ASH | SM-20H | SMD/SMT | Reel | |||||
Mfr: PAN802154HAR00 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Transceiver | Not Available Online | ISM | ||||||||||||||||||
Not Available Online | Narrow Band, SRD | 868.15 MHz to 868.55 MHz | 2.2 V | 3.7 V | - 40 C | + 85 C | SM-20 | SMD/SMT | Reel | |||||||||||
Not Available Online | Transceiver | 417.8 MHz to 418.2 MHz | 2.5 V | 3.3 V | - 40 C | + 85 C | SM3-20H | SMD/SMT | Reel |