Murata - RF Transceiver
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Frequency Range | Maximum Data Rate | Modulation Technique | Supply Voltage - Min | Supply Voltage - Max | Supply Current Receiving | Supply Current Transmitting | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Interface Type | Package / Case | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Narrow Band, SRD | 315 MHz | 115.2 kb/s | ASK, OOK | 2.2 V | 3.7 V | 4.3 mA | 32 mA | 10 dBm | - 40 C | + 85 C | ASH | SM3-20H | SMD/SMT | Reel | |||||
Not Available Online | 863 MHz to 960 MHz | 2.5 V | 3.3 V | - 40 C | + 85 C | QFN-32 EP | SMD/SMT | Reel | SF2049E | |||||||||||
Not Available Online | ISM | 2.4 GHz | 1 Mb/s | GFSK | 1.9 V | 3.6 V | 18 mA | 13 mA | 0 dBm | - 40 C | + 85 C | SPI | QFN-24 EP | SMD/SMT | Reel | |||||
Not Available Online | Multiband | 400 MHz to 1 GHz | FSK | 2.5 V | 3.3 V | 7 dBm | - 40 C | + 85 C | TSSOP-16 | SMD/SMT | Reel | |||||||||
Not Available Online | Narrow Band | 916.3 MHz to 916.7 MHz | 115.2 kb/s | ASK, OOK | 2.2 V | 3.7 V | 4.3 mA | 32 mA | 10 dBm | - 40 C | + 85 C | ASH | SM3-20H | SMD/SMT | Reel | |||||
Not Available Online | Hybrid | 916.3 MHz to 916.7 MHz | 2.2 V | 3.7 V | - 40 C | + 85 C | SM-20 | SMD/SMT | Reel | |||||||||||
Not Available Online | Narrow Band, SRD | 433.92 MHz | 115.2 kb/s | ASK, OOK | 2.2 V | 3.7 V | - 40 C | + 85 C | SM-20L | SMD/SMT | Reel | |||||||||
Not Available Online | FSK | 300 MHz to 510 MHz | FSK, OOK | 2.1 V | 3.6 V | 13 dBm | - 40 C | + 85 C | QFN-32 | SMD/SMT | Reel | |||||||||
Not Available Online | Narrow Band, SRD | 403.5 MHz | 115.2 kb/s | ASK, OOK | 2.5 V | 3.3 V | - 10 C | + 55 C | SM-20 | SMD/SMT | Reel | |||||||||
Not Available Online | Hybrid | 868.15 MHz to 868.55 MHz | 2.2 V | 3.7 V | - 40 C | + 85 C | SM-20 | SMD/SMT | Reel | |||||||||||
Not Available Online | Hybrid | 417.8 MHz to 418.2 MHz | 2.2 V | 3.7 V | - 40 C | + 85 C | SM-20L | SMD/SMT | Reel | |||||||||||
Not Available Online | Transceiver | 433.72 MHz to 434.12 MHz | 2.5 V | 3.3 V | - 40 C | + 85 C | Case SM-20L | SMD/SMT | Reel | |||||||||||
Not Available Online | Multiband | 300 MHz to 1 GHz | FSK | 2.5 V | 5 V | 8 dBm | - 40 C | + 85 C | TSSOP-16 | SMD/SMT | Reel | |||||||||
Not Available Online | Hybrid | 303.625 MHz to 304.025 MHz | 2.2 V | 3.7 V | - 40 C | + 85 C | SM-20L | SMD/SMT | Reel | |||||||||||
Not Available Online | Narrow Band, SRD | 916.5 MHz | 115.2 kb/s | ASK, OOK | 2.2 V | 3.7 V | 10 mW | - 40 C | + 85 C | SM3-20H | SMD/SMT | Reel | ||||||||
Not Available Online | Narrow Band, SRD | 304 MHz | 115.2 kb/s | ASK, OOK | 2.2 V | 3.7 V | 4.3 mA | 32 mA | 10 dBm | - 40 C | + 85 C | ASH | SM3-20H | SMD/SMT | Reel | |||||
Mfr: 935480320626-T2S TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Transceiver | Not Available Online | ISM | 915 MHz | 3.3 V | 3.6 V | 33 dBm | - 40 C | + 150 C | ISM, UHF | TQFN-32 | Reel | 935480320626 | ||||||||
Not Available Online | Hybrid | 314.8 MHz to 315.2 MHz | 2.2 V | 3.7 V | - 40 C | + 85 C | SM-20L | SMD/SMT | Reel | |||||||||||
Not Available Online | Transceiver | 868.15 MHz to 868.55 MHz | 2.5 V | 3.3 V | - 40 C | + 85 C | SM3-20H | SMD/SMT | Reel | |||||||||||
Not Available Online | Narrow Band, SRD | 868.15 MHz to 868.55 MHz | 2.2 V | 3.7 V | - 40 C | + 85 C | SM-20 | SMD/SMT | Reel | |||||||||||
Not Available Online | Transceiver | 417.8 MHz to 418.2 MHz | 2.5 V | 3.3 V | - 40 C | + 85 C | SM3-20H | SMD/SMT | Reel | |||||||||||
Not Available Online | Narrow Band | 433.72 MHz to 434.12 MHz | 115.2 kb/s | ASK, OOK | 2.2 V | 3.7 V | 3.8 mA | 7.5 mA | 0 dBm | - 40 C | + 85 C | ASH | SM-20L | SMD/SMT | Reel | |||||
Not Available Online | Narrow Band, SRD | 433.92 MHz | 115.2 kb/s | ASK, OOK | 2.2 V | 3.7 V | 10 dBm | - 40 C | + 85 C | SM3-20H | SMD/SMT | Reel | ||||||||
Not Available Online | Narrow Band, SRD | |||||||||||||||||||
Not Available Online | Hybrid | 913.8 MHz to 914.2 MHz | 2.2 V | 3.7 V | - 40 C | + 85 C | SM-20 | SMD/SMT | Reel |
- 1
- 2