RF Transmitter
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Frequency | Operating Supply Voltage | Maximum Operating Temperature | Package / Case | Mounting Style | Qualification | Packaging | Supply Voltage - Max | Supply Voltage - Min |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | + 125 C | TQFN-16 | SMD/SMT | Reel | 3.6 V | 2.1 V | |||||||
Not Available Online | Transmitter | 1 GHz | + 85 C | TSSOP-16 | SMD/SMT | Reel | 5 V | 2.5 V | |||||
Not Available Online | Transmitter | 418.2 MHz | + 85 C | SM-20L | SMD/SMT | Reel | 3.7 V | 2.2 V | |||||
Not Available Online | Transmitter | 315.2 MHz | + 85 C | SM-20L | SMD/SMT | Reel | 3.7 V | 2.2 V | |||||
Not Available Online | Transmitter | 916.7 MHz | + 85 C | SM-20 | SMD/SMT | Reel | 3.3 V | 2.5 V | |||||
Not Available Online | Transmitter | 304.025 MHz | + 85 C | SM-20L | SMD/SMT | Reel | 3.3 V | 2.5 V | |||||
Not Available Online | Transmitter | 1 GHz | TSSOP-16 | SMD/SMT | Reel | 5 V | 2.5 V | ||||||
Not Available Online | Transmitter | 914.2 MHz | + 85 C | SM-20 | SMD/SMT | Reel | 3.3 V | 2.5 V |