1SV308 - Toshiba - PIN Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SV308,L3F TTI: Not Assigned Toshiba Availability: 0In StockPIN Diodes Radio-Freq Switch 30V 0.3pF 1.1ohm | 0In Stock | 1SV308 | Reel | ||||||||||||||
Not Available Online | 30 V | 0.5 pF | 1.5 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 30 MHz | 300 MHz | SMD/SMT | SOD-523-2 | 1SV308 | Reel |