Vishay - PIN Diodes
58 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAR64V-02V-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 100 Volt 100mA 50nA IR @ 50V | Not Available Online | 100 V | 0.35 pF | 1.35 Ohms | 100 mA | 1.1 V | - 55 C | + 150 C | 3 GHz | 30 GHz | SMD/SMT | SOD-523 | Reel | |||||
Mfr: BAR64V-03-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 100 Volt 100mA 50nA IR @ 50V | Not Available Online | 100 V | 0.35 pF | 1.35 Ohms | 100 mA | 1.1 V | - 55 C | + 150 C | 3 MHz | 30 GHz | SMD/SMT | SOT-23 | Reel | |||||
Mfr: BAR64V-05-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 100 Volt 100mA 50nA IR @ 50V | Not Available Online | 100 V | 0.35 pF | 1.35 Ohms | 100 mA | 1.1 V | - 55 C | + 150 C | 3 GHz | 30 GHz | SMD/SMT | SOT-23 | Reel | |||||
Mfr: BA979S-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes RECOMMENDED ALT BA67 | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | SMD/SMT | SOD-80 | Reel | |||||
Mfr: BA679S-M-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes PIN DIODE SOD80 MINIMELF-e2-M | Not Available Online | |||||||||||||||||
Mfr: BAR64-05W-E3-08 TTI: Not Assigned Vishay Availability: Not Available OnlinePIN Diodes 0.1A 100V SOT-323 | Not Available Online | Reel | ||||||||||||||||
Mfr: BAR64-05W-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 0.1A 100V SOT-323 | Not Available Online | Reel | ||||||||||||||||
Mfr: BAR63V-02V-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes RECOMMENDED ALT 726- | Not Available Online | 50 V | 0.3 pF | 2 Ohms | 100 mA | 1.2 V | - 55 C | + 150 C | 3 GHz | 30 GHz | SMD/SMT | SOD-523 | Reel | |||||
Mfr: BA892V-04W-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes RF PIN Diode | Not Available Online | 100 A | 1.1 V | - 55 C | + 150 C | SMD/SMT | SOT-323-3 | Reel | ||||||||||
Mfr: BA979-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes RECOMMENDED ALT BA67 | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | SMD/SMT | SOD-80 | Reel | |||||
Mfr: BA779-V-GH-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes RECOMMENDED ALT BA77 | Not Available Online | 30 V | 0.5 pF | 50 mA | 1 V | - 55 C | + 125 C | 10 MHz | 1 GHz | SOT-23 | Reel | |||||||
Mfr: S392D-HG3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 30 Volt 50mA 4uS AUTO | Not Available Online | 30 V | 0.5 pF | 60 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 10 MHz | 1 GHz | SMD/SMT | SOT-23-3 | S392D-G | AEC-Q101 | Reel | S392D-V-GH-08 | ||
Mfr: VS-C20ET07T-M3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes Si CARBIDE DIODE | Not Available Online | 650 V | 105 pF | 20 A | 1.7 V | - 55 C | + 175 C | Through Hole | TO-220AC-2 | Tube | ||||||||
Mfr: BA779-2-HG3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 30V 50mA AUTO | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 10 MHz | 1 GHz | SMD/SMT | SOT-23-3 | BA779-2-G | AEC-Q101 | Reel | BA779-2-V-GH-08 | ||
Mfr: BA683-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 35 Volt 100mA Band | Not Available Online | 35 V | 1.2 pF | 900 mOhms | 100 mA | 1 V | - 55 C | + 150 C | 30 MHz | 300 MHz | SMD/SMT | Mini-MELF SOD-80 | Reel | |||||
Mfr: BAR63V-04W-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 50 Volt 100mA 10nA IR @ 35V | Not Available Online | 50 V | 0.3 pF | 2 Ohms | 100 mA | 1.2 V | - 55 C | + 150 C | 3 GHz | 30 GHz | SMD/SMT | SOT-323 | Reel | |||||
Mfr: BAR64V-03W-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 100 Volt 100mA 50nA IR @ 50V | Not Available Online | 100 V | 0.35 pF | 1.35 Ohms | 100 mA | 1.1 V | - 55 C | + 150 C | 3 GHz | 30 GHz | SMD/SMT | SOT-323 | Reel | |||||
Mfr: BA479G-TAP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 30 Volt 4kohm | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | Through Hole | DO-35 | Ammo Pack | |||||
Mfr: BA479S-TAP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 30 Volt 9kohm | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | Through Hole | DO-35 | Ammo Pack | |||||
Mfr: BA683-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 100 mA 35 Volt Band | Not Available Online | 35 V | 1.2 pF | 900 mOhms | 100 mA | 1 V | - 55 C | + 150 C | 30 MHz | 300 MHz | SMD/SMT | Mini-MELF SOD-80 | Reel | |||||
Mfr: BA682-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 100 mA 35 Volt Band | Not Available Online | 35 V | 1.25 pF | 500 mOhms | 100 mA | 1 V | - 55 C | + 150 C | 30 MHz | 300 MHz | SMD/SMT | Mini-MELF SOD-80 | Reel | |||||
Mfr: BA679-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 30 Volt 50mA 50nA IR @ 30V | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | SMD/SMT | Mini-MELF SOD-80 | Reel | |||||
Mfr: BA679S-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 30 Volt 50mA 50nA IR @ 30V | Not Available Online | 30 V | 0.5 pF | 50 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 3 MHz | 3 GHz | SMD/SMT | Mini-MELF SOD-80 | Reel | |||||
Mfr: BAR64V-04-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 100 Volt 100mA 50nA IR @ 50V | Not Available Online | 100 V | 0.35 pF | 1.35 Ohms | 100 mA | 1.1 V | - 55 C | + 150 C | 3 MHz | 30 GHz | SMD/SMT | SOT-23 | Reel | |||||
Mfr: BAR65V-02V-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes RF PIN Diode | Not Available Online | 30 V | 0.8 pF | 900 mOhms | 100 uA | 1.1 V | - 55 C | + 150 C | 300 MHz | 30 GHz | SMD/SMT | SOD-523 | Reel |