1SV128 - PIN Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SV128TE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlinePIN Diodes x34 DUAL PIN DIODE | Not Available Online | 50 V | 0.25 pF | 3 Ohms | 50 mA | 950 mV | - 55 C | + 125 C | 30 MHz | 3 GHz | SMD/SMT | SSM | 1SV128 | Reel |