• Wireless & RF Semiconductors
  • PIN Diodes

BA779-G - PIN Diodes

1 Results
1 Results
Filtered By:SemiconductorsWireless & RF Semiconductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vr - Reverse Voltage
Maximum Diode Capacitance
Maximum Series Resistance @ Maximum IF
If - Forward Current
Vf - Forward Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Minimum Operating Frequency
Maximum Operating Frequency
Mounting Style
Package / Case
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BA779-HG3-08
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
PIN Diodes 30V 50mA AUTO

Not Available Online

Call
or
View Details
30 V
0.5 pF
50 Ohms
50 mA
1 V
- 55 C
+ 125 C
10 MHz
1 GHz
SMD/SMT
SOT-23-3
BA779-G
AEC-Q101
Reel
BA779-V-GH-08