S392D-G - PIN Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S392D-HG3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePIN Diodes 30 Volt 50mA 4uS AUTO | Not Available Online | 30 V | 0.5 pF | 60 Ohms | 50 mA | 1 V | - 55 C | + 125 C | 10 MHz | 1 GHz | SMD/SMT | SOT-23-3 | S392D-G | AEC-Q101 | Reel | S392D-V-GH-08 |