RF Isolators
644 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Isolation dB | Power Rating | Operation Direction | Insertion Loss | VSWR | Mounting Style | RF Series | Gender | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Impedance | Reflective Power | Contact Plating | Body Material | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1.6435 GHz | 0.6 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 1.88 GHz | 0.6 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 707.5 MHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 722 MHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 733 MHz | 1.2 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 763 MHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 942.5 MHz | 0.8 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Mfr: CES201G95DCB000RA1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Isolators 1950MHz 2.5W | Not Available Online | Reel | |||||||||||||||||||
Mfr: CE0401G88DCB000RB2 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Isolators 1.88GHz Isolator | Not Available Online | - 35 C | + 85 C | 50 Ohms | |||||||||||||||||
Not Available Online | 876.5 MHz | 0.25 dB | Screw | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 7.1 GHz to 8.5 GHz | 18 dB | 10 W | Clockwise | 0.5 dB | - 40 C | + 85 C | 11 mm x 7 mm | 50 Ohms | Gold | Steel | ||||||||||
Not Available Online | 3.4 GHz to 3.8 GHz | 20 dB | 50 W | Clockwise | 0.3 dB | - 40 C | + 105 C | 10 mm x 7 mm | 50 Ohms | Silver | Steel | ||||||||||
Not Available Online | 788 MHz | 0.25 dB | SMD/SMT | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 1.4934 GHz | 0.6 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 2.11 GHz to 2.17 GHz | Counterclockwise | 50 Ohms | ||||||||||||||||||
Not Available Online | 717 MHz to 756 MHz | Counterclockwise | 50 Ohms | ||||||||||||||||||
Not Available Online | 791 MHz to 821 MHz | Clockwise | 0.25 dB | - 40 C | + 115 C | 50 Ohms | |||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | 1.542 GHz | 0.75 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 1.8425 GHz | 0.8 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Mfr: 73591-2856 TTI: Not Assigned Molex Availability: Not Available OnlineRF Isolators SMSJ CIRCULATOR/3250-3450MHZ/CCW | Not Available Online | 735912856 0735912856 | |||||||||||||||||||
Not Available Online | 831.5 MHz | 0.9 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 707.5 MHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Mfr: K3FP-SN2-I-I TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineRF Isolators 2 Channel Loop Pwrd Isolator | Not Available Online | K3FPSN2II | |||||||||||||||||||
Mfr: CE0731G95DCB000RD1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Isolators | Not Available Online |