RF Isolators
644 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Isolation dB | Power Rating | Operation Direction | Insertion Loss | VSWR | Mounting Style | RF Series | Gender | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Impedance | Reflective Power | Contact Plating | Body Material | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 722 MHz | 0.9 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 1.542 GHz | 0.6 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 5.65 GHz to 7.15 GHz | 18 dB | 10 W | Counterclockwise | 0.5 dB | - 40 C | + 85 C | 11 mm x 7 mm | 50 Ohms | Gold | Steel | ||||||||||
Not Available Online | 925 MHz to 950 MHz | Counterclockwise | 50 Ohms | ||||||||||||||||||
Mfr: CU4S0508AT-3450-00 TTI: Not Assigned TDK Availability: Not Available OnlineRF Isolators 3450MHz Isolator CW Circulation | Not Available Online | 3.3 GHz to 3.6 GHz | - 40 C | + 105 C | Reel | CU4S0508AT-3450-00 - | |||||||||||||||
Not Available Online | 722 MHz | 0.25 dB | SMD/SMT | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 751 MHz | 0.25 dB | SMD/SMT | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 867.5 MHz | 0.25 dB | SMD/SMT | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 1.8624 GHz | 0.25 dB | SMD/SMT | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 837.5 MHz | 0.85 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 1.7674 GHz | 0.6 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 1.95 GHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 1.9625 GHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 2.14 GHz | 0.6 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 2.355 GHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 2.31 GHz | 0.6 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 2.593 GHz | 0.9 dB | SMD/SMT | - 40 C | + 105 C | ||||||||||||||||
Not Available Online | 867.5 MHz | 0.65 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 875 MHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 876.5 MHz | 0.75 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 942.5 MHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 1.7475 GHz | 0.8 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 1.9 GHz | 0.75 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 2.35 GHz | 0.8 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 1.7674 GHz | 0.6 dB | SMD/SMT | - 35 C | + 85 C |