RF Isolators
644 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Isolation | Power Rating | Operation Direction | Insertion Loss | VSWR | Mounting Style | RF Series | Gender | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Impedance | Reflective Power | Contact Plating | Body Material | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 881.5 MHz | 0.25 dB | SMD/SMT | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 2.35 GHz | 0.8 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 2.355 GHz | 0.65 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 737.5 MHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 788 MHz | 1.2 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 836.5 MHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 1.96 GHz | 0.8 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 707.5 MHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 722 MHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 763 MHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: K3FP-SN2-I-I TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineRF Isolators 2 Channel Loop Pwrd Isolator | Not Available Online | K3FPSN2II | |||||||||||||||||||
Not Available Online | 733 MHz | 0.85 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 881.5 MHz | 0.25 dB | SMD/SMT | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 942.5 MHz | 0.8 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 831.5 MHz | 0.9 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 707.5 MHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 876.5 MHz | 0.8 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 782 MHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 1.805 GHz to 1.88 GHz | Clockwise | 0.18 dB | - 40 C | + 120 C | 50 Ohms | |||||||||||||||
Not Available Online | 859 MHz to 894 MHz | Counterclockwise | 50 Ohms | ||||||||||||||||||
Not Available Online | 753 MHz to 803 MHz | 22 dB | 130 W | Clockwise | 0.3 dB | Solder Pad | - 40 C | + 115 C | 23 mm x 10 mm | 50 Ohms | Steel | ||||||||||
Not Available Online | 5.65 GHz to 7.15 GHz | 18 dB | 10 W | Clockwise | 0.5 dB | - 40 C | + 85 C | 11 mm x 7 mm | 50 Ohms | Gold | Steel |