RF Bipolar Transistors
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Transistor Type | Technology | Transistor Polarity | Operating Frequency | DC Collector/Base Gain hfe Min | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Continuous Collector Current | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSC5G02D0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Bipolar Transistors Small Sig Transistor 2.0x2.1mm Flat lead | Not Available Online | Bipolar | Si | Reel | |||||||||||||||
Mfr: 2SC5108-Y(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors RF Device VHF/UHF 10V,100mW 11dB 6GHz | Not Available Online | 2SC5108 | Bipolar | Si | NPN | 6 GHz | 80 | 10 V | 3 V | 30 mA | - 55 C | + 125 C | Single | SMD/SMT | SSM-3 | Reel | |||
Mfr: DSC2G02C0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Bipolar Transistors Small Sig Transistor 2.9x2.8mm Gull wing | Not Available Online | Bipolar | Si | Reel | |||||||||||||||
Mfr: DSC5G02C0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Bipolar Transistors Small Sig Transistor 2.0x2.1mm Flat lead | Not Available Online | Bipolar | Si | Reel | |||||||||||||||
Mfr: DSC5G03T0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Bipolar Transistors Small Sig Transistor 2.0x2.1mm Flat lead | Not Available Online | Bipolar | Si | Reel | |||||||||||||||
Not Available Online | |||||||||||||||||||
Mfr: MT3S20TU(TE85L) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors Radio-Freq VHF/UHF 80mA 900mW 12V | Not Available Online | MT3S20 | Bipolar | Si | NPN | 12 V | 1.5 V | 80 mA | Single | SMD/SMT | UFM-3 | Reel | |||||||
Mfr: 2SC5086-Y,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors Radio-Frequency Bipolar Transistor | Not Available Online | 2SC5086 | Si | NPN | 80 | 12 V | 3 V | - 55 C | + 125 C | Single | SMD/SMT | SC-75-3 | Reel | ||||||
Mfr: 2SC5086-O,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors Radio-Frequency Bipolar Transistor | Not Available Online | 2SC5086 | Si | NPN | 80 | 12 V | 3 V | - 55 C | + 125 C | Single | SMD/SMT | SC-75-3 | Reel | ||||||
Mfr: 2SC5087YTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors Radio-Freq Bipolar 80mA 150mW 12V | Not Available Online | 2SC5087 | Si | NPN | 80 | 12 V | 3 V | 80 mA | Single | SMD/SMT | SOT-24-4 | Reel |
- 1
- 2