RF MOSFET Transistors
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Vgs - Gate-Source Breakdown Voltage | Transistor Polarity | Technology | Id - Continuous Drain Current | Vds - Drain-Source Breakdown Voltage | Rds On - Drain-Source Resistance | Operating Frequency | Gain | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | N-Channel | Si | 4.5 A | 500 V | 1.5 Ohms | 0 C | + 100 C | SMD/SMT | |||||||||||
Not Available Online | N-Channel | Si | 8 A | 65 V | 1 GHz | 10 dB | 20 W | + 150 C | SMD/SMT | DP | |||||||||
Not Available Online | N-Channel | Si | 2 A | 65 V | 1 GHz | 10 dB | 10 W | + 150 C | SMD/SMT | DK | |||||||||
Not Available Online | N-Channel | Si | 2 A | 40 V | 1 GHz | 10 dB | 5 W | + 150 C | SMD/SMT | DQ | |||||||||
Not Available Online | N-Channel | Si | 5 A | 65 V | 500 MHz | 13 dB | 25 W | + 150 C | SMD/SMT | DQ | |||||||||
Not Available Online | N-Channel | Si | 35 A | 70 V | 175 MHz | 13 dB | 350 W | + 150 C | SMD/SMT | DR | |||||||||
Not Available Online | N-Channel | Si | 20 A | 70 V | 500 MHz | 10 dB | 150 W | + 150 C | SMD/SMT | DR | |||||||||
Not Available Online | N-Channel | Si | 5 A | 70 V | 1 Ohms | 175 MHz | 16 dB | 20 W | + 150 C | SMD/SMT | DA | ||||||||
Mfr: D1020UK.07 TTI: Not Assigned TT Electronics Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | Si | |||||||||||||||||
Mfr: 275-201N25A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 25 A | 200 V | 13 Ohms | 100 MHz | 590 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | ||||||
Mfr: 375-501N21A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 25 A | 500 V | 350 mOhms | 50 MHz | 940 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | DE375-501N21A | |||||
Not Available Online | N-Channel | Si | 18 A | 600 V | 470 mOhms | 250 W | - 55 C | + 175 C | Through Hole | TO-247AD-3 | Tube | ||||||||
Mfr: RFM03U3CT(TE12L) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors Radio-Freq PwrMOSFET N-Ch 2.5A 7W 16V | Not Available Online | N-Channel | Si | 2.5 A | 16 V | 520 MHz | 14.8 dB | 3 W | SMD/SMT | RF-CST-3 | Reel | ||||||||
Mfr: RFM08U9X(TE12L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors Radio-Freq PwrMOSFET N-Ch 5A 20W 36V | Not Available Online | N-Channel | Si | 5 A | 36 V | 520 MHz | 11.7 dB | 7.5 W | SMD/SMT | PW-X-4 | Reel | ||||||||
Not Available Online | N-Channel | Si | 125 V | 175 MHz | 16 dB | 80 W | + 150 C | SMD/SMT | DV | ||||||||||
Not Available Online | N-Channel | Si | 2 A | 65 V | 500 MHz | 13 dB | 5 W | + 150 C | SMD/SMT | SOT-171-6 | |||||||||
Not Available Online | N-Channel | Si | 6 A | 40 V | 1 GHz | 10 dB | 7.5 W | + 150 C | SMD/SMT | DP | |||||||||
Mfr: 3SK293(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors N-Ch High Freq 30mA 0.1W 12.5V | Not Available Online | N-Channel | Si | 30 mA | 12.5 V | 800 MHz | 22.5 dB | + 125 C | SMD/SMT | SOT-343-4 | Reel | ||||||||
Not Available Online | Si | ||||||||||||||||||
Mfr: 3SK294(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors RF High Freq VHF/UHF SMQ 4-Pin N-Ch 0.1 | Not Available Online | N-Channel | Si | 30 mA | 12.5 V | 500 MHz | 26 dB | - 55 C | + 125 C | SMD/SMT | SOT-343-4 | Reel | |||||||
Mfr: 275-102N06A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 8 A | 1 kV | 1.5 Ohms | 100 MHz | 590 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | DE275-102N06A | |||||
Mfr: 475-102N21A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 24 A | 1 kV | 450 mOhms | 30 MHz | 1.8 kW | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | DE475-102N21A | |||||
Mfr: IXRFSM12N100 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors SMPD RF Power MOSFET | Not Available Online | N-Channel | Si | 12 A | 1 kV | 1.05 Ohms | 425 W | - 55 C | + 150 C | SMD/SMT | SMPD-15 | Tube | |||||||
Mfr: IXZR08N120A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 8 A | 1.2 kV | 1.4 Ohms | 100 MHz | 250 W | - 55 C | + 175 C | Through Hole | TO-247-3 | Tube | ||||||
Mfr: 275-501N16A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 16 A | 500 V | 380 mOhms | 100 MHz | 590 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube |