RF MOSFET Transistors
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Vgs - Gate-Source Breakdown Voltage | Transistor Polarity | Technology | Id - Continuous Drain Current | Vds - Drain-Source Breakdown Voltage | Rds On - Drain-Source Resistance | Operating Frequency | Gain | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D2013UK.03 TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | |||||||||||||||||
Not Available Online | Si | |||||||||||||||||
Mfr: D1022UK.03 TTI: Not Assigned TT Electronics Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | |||||||||||||||||
Mfr: DE150-201N09A TTI: Not Assigned IXYS Availability: Not Available OnlineRF MOSFET Transistors MOSFET RF POWER | Not Available Online | N-Channel | Si | 15 A | 200 V | 1 MHz to 100 MHz | + 125 C | SMD/SMT | DE475 | |||||||||
Mfr: 150-501N04A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 4.5 A | 500 V | 1.2 Ohms | 100 MHz | 200 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | |||||
Not Available Online | Si | |||||||||||||||||
Mfr: D1017UK.13 TTI: Not Assigned TT Electronics Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | |||||||||||||||||
Mfr: DE275-102N06A TTI: Not Assigned Littelfuse Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | Si | ||||||||||||||||
Not Available Online | N-Channel | Si | 30 A | 70 V | 175 MHz | 13 dB | 150 W | + 150 C | SMD/SMT | DM | ||||||||
Mfr: IXZ210N50L2 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 10 A | 500 V | 1 Ohms | 2 MHz to 110 MHz | 390 W | - 55 C | + 150 C | SMD/SMT | SMD-6 | Tube | |||||
Mfr: 275X2-102N06A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | Dual N-Channel | Si | 16 A | 1 kV | 1.6 Ohms | 100 MHz | 1.18 kW | - 55 C | + 175 C | SMD/SMT | SMD-8 | Tube | |||||
Not Available Online | N-Channel | Si | 19 A | 500 V | 320 mOhms | 880 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | |||||||
Not Available Online | Si | |||||||||||||||||
Not Available Online | N-Channel | Si | 9 A | 125 V | 500 MHz | 10 dB | 100 W | + 150 C | SMD/SMT | DH | ||||||||
Not Available Online | N-Channel | Si | 8 A | 65 V | 1 GHz | 10 dB | 10 W | + 150 C | SMD/SMT | DBC1-8 | ||||||||
Not Available Online | N-Channel | Si | 4 A | 40 V | 1 GHz | 13 dB | 5 W | + 150 C | SMD/SMT | TO-39-3 | ||||||||
Not Available Online | N-Channel | Si | 16 A | 40 V | 500 MHz | 10 dB | 40 W | + 150 C | SMD/SMT | DK | ||||||||
Not Available Online | N-Channel | Si | 25 A | 70 V | 175 MHz | 13 dB | 100 W | + 150 C | SMD/SMT | DM | ||||||||
Mfr: RFM01U7P(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors Radio-Freq PwrMOSFET N-Ch 0.1A 3W 20V | Not Available Online | N-Channel | Si | 1 A | 20 V | 520 MHz | 10.8 dB | 1.2 W | + 150 C | SMD/SMT | PW-Mini-3 | Reel | ||||||
Not Available Online | N-Channel | Si | 1 A | 65 V | 1 GHz | 13 dB | 2.5 W | + 150 C | SMD/SMT | F-0127-8 | ||||||||
Mfr: DE475-501N44A TTI: Not Assigned IXYS Availability: Not Available OnlineRF MOSFET Transistors N-Chan RF Pwr Mosfet 500V 44A | Not Available Online | N-Channel | Si | 48 A | 500 V | 130 mOhms | 1 MHz to 30 MHz | + 150 C | SMD/SMT | DE475 |