Knowles - MEMS Microphones
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Sensitivity | Tolerance | SNR - Signal to Noise Ratio | Impedance | Frequency Range | Operating Supply Current | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Output Type | Port Type | Length | Width | Depth | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MM20-33366-000 TTI: Not Assigned Knowles Availability: 0In StockMEMS Microphones 71dB 1.3mm Height 0.25mm port | 0In Stock | MM20 | - 55 dB | 70.5 dBA | 5.1 kOhms | 38 uA | 900 mV | - 17 C | + 63 C | Bottom | 3.35 mm | 2.5 mm | 1.3 mm | Tray | |||||||
Not Available Online | MM20 | - 56 dB | 69 dBA | 5.1 Ohms | 38 uA | 900 mV | - 17 C | + 63 C | Bottom | 3.35 mm | 2.5 mm | 0.96 mm | Tray | ||||||||
Not Available Online | Reel | ||||||||||||||||||||
Mfr: MM20-33639-B116 TTI: Not Assigned Knowles Availability: Not Available OnlineMEMS Microphones 69dB 0.96mm Height 0.25mm port | Not Available Online | MM20 | - 56 dB | 69 dBA | 5.1 kOhms | 38 uA | 900 mV | - 17 C | + 63 C | Bottom | 3.35 mm | 2.5 mm | 0.96 mm | Reel | |||||||
Mfr: SPH1668LM4H-1-8 TTI: Not Assigned Knowles Availability: Not Available OnlineMEMS Microphones SILICON MICROPHONE | Not Available Online | HAMPTON | - 29 dBFS | 64 dBA, 65.5 dBA | 351 kHz to 815 kHz, 1.024 MHz to 4.8 MHz | 236 uA, 626 uA | 1.62 V to 3.6 V | - 40 C | + 100 C | Digital, PDM | Bottom | 3.5 mm | 2.65 mm | ||||||||
Mfr: SPV0842LR5H-1-8 TTI: Not Assigned Knowles Availability: Not Available OnlineMEMS Microphones SILICON MICROPHONE | Not Available Online | FORD | - 38 dBV/Pa | 62.5 dBA | 300 Ohms | 10 Hz to 10 kHz | 145 uA | 1.5 V to 3.6 V | - 30 C | + 100 C | Bottom | 2.75 mm | 1.85 mm | ||||||||
Not Available Online | |||||||||||||||||||||
Mfr: SPH1642HT5H-1-8 TTI: Not Assigned Knowles Availability: Not Available OnlineMEMS Microphones SILICON MICROPHONE | Not Available Online | HARDY-V2 | - 38 dBV/Pa | 65 dBA | 500 Ohms | 10 Hz to 10 kHz | 132 uA | 1.5 V to 3.6 V | - 30 C | + 100 C | Analog | Top | 3.5 mm | 2.65 mm | |||||||
Not Available Online | SPA | - 38 dB | 65 dBA | 300 uA | 2.7 V | - 40 C | + 100 C | Differential | Bottom | 3.35 mm | 2.5 mm | Reel | ALTMAN | ||||||||
Not Available Online | Reel | ||||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||
Mfr: SPH6611LR5H TTI: Not Assigned Knowles Johanson Manufacturing Availability: Not Available OnlineMEMS Microphones | Not Available Online | ||||||||||||||||||||
Mfr: SPQ1410HR5H-B-7 TTI: Not Assigned Knowles Availability: Not Available OnlineMEMS Microphones MICROPHONE, MEMS (MAX-RF) | Not Available Online | FIRE | - 42 dBV/Pa | 59 dBA | 400 Ohms | 100 Hz to 10 kHz | 120 uA | 1.5 V to 3.6 V | - 40 C | + 100 C | Analog | Top | 3.76 mm | 2.24 mm | |||||||
Not Available Online | |||||||||||||||||||||
Mfr: SPA1687LR5H-1-8 TTI: Not Assigned Knowles Availability: Not Available OnlineMEMS Microphones SILICON MICROPHONE | Not Available Online | ALTMAN | - 38 dBV/Pa | 65 dBA | 600 Ohms | 100 Hz to 10 kHz | 300 uA | 2.7 V | - 40 C | + 100 C | Differential | Bottom | 3.35 mm | 2.5 mm | |||||||
Mfr: SPM1423HM4H-B-6 TTI: Not Assigned Knowles Availability: Not Available OnlineMEMS Microphones MICROPHONE, MEMS | Not Available Online | CORGAN2-M | - 22 dBFS | 61.5 dBA | 1 MHz to 3.25 MHz | 500 uA | 1.6 V to 3.6 V | - 40 C | + 100 C | Digital | Top | 4.72 mm | 3.76 mm | ||||||||
Not Available Online | |||||||||||||||||||||
Mfr: SPH0611LR5H-1-8 TTI: Not Assigned Knowles Availability: Not Available OnlineMEMS Microphones SILICON MICROPHONE | Not Available Online | MCILRATH | - 38 dBV/Pa | 65 dBA | 400 Ohms | 100 Hz to 10 kHz | 145 uA | 1.5 V to 3.6 V | - 40 C | + 100 C | Analog | Bottom | 3.5 mm | 2.65 mm | |||||||
Not Available Online | KASKADE | ||||||||||||||||||||
Not Available Online | SPG | Digital | Top | 4 mm | 2 mm | 1.1 mm | Reel | ||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||
Mfr: SPU1410LR5H-QB-7 TTI: Not Assigned Knowles Availability: Not Available OnlineMEMS Microphones SILICON MICROPHONE | Not Available Online | PRINE | - 38 dBV/Pa | 63 dBA | 400 Ohms | 10 Hz to 10 kHz | 120 uA | 1.5 V to 3.6 V | - 40 C | + 100 C | Analog | Bottom | 3.76 mm | 3 mm | |||||||
Not Available Online | |||||||||||||||||||||
Mfr: SPH8878LR5H-1-6 TTI: Not Assigned Knowles Availability: Not Available OnlineMEMS Microphones PLEASE SEE MOUSER PN 721-SPH8878LR5H-1 | Not Available Online | Analog | Bottom | Reel | |||||||||||||||||
Mfr: SPA1687LR5H-1-2 TTI: Not Assigned Knowles Availability: Not Available OnlineMEMS Microphones SILICON MICROPHONE | Not Available Online | ALTMAN | - 38 dBV/Pa | 65 dBA | 600 Ohms | 100 Hz to 10 kHz | 300 uA | 2.7 V | - 40 C | + 100 C | Differential | Bottom | 3.35 mm | 2.5 mm |
- 1
- 2