Littelfuse - Current Sensors - Industrial
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Rating | Sensor Type | Output Type | Frequency Range | Accuracy | Supply Voltage - Min | Supply Voltage - Max | Response Time | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CF1S010N-S1500C TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sensors - Industrial Fluxgate 1500A 12V CAN TH | 0In Stock | 1.5 kA | CAN | 8 V | 16 V | - 40 C | + 85 C | 24940-00-01 | ||||||
0In Stock | 20 A | Open Loop | 20 Hz to 100 Hz | 0.25 % | 300 ms | - 30 C | + 60 C | |||||||
0In Stock | 50 A | Open Loop | Linear | 20 Hz, 30 Hz | +/- 0.25 % | 300 ms | - 30 C | + 60 C | ||||||
0In Stock | 5 A | Closed Loop | 45 Hz to 500 Hz | 2 s | - 40 C | + 60 C | ||||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 6 s | - 40 C | + 60 C | ||||||||
0In Stock | 50 A | 20 Hz to 100 Hz | - 40 C | + 60 C | ||||||||||
Mfr: 5SHT-151-E TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sensors - Industrial CURRENT TRANSFORMER 150:5 5VA | 0In Stock | 150 A | ||||||||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 1 s | - 40 C | + 60 C | ||||||||
0In Stock | 10 A | Closed Loop | 45 Hz to 500 Hz | 0.5 s to 50 s | - 40 C | + 60 C | ||||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 1 s | - 40 C | + 60 C | ||||||||
Mfr: ECSH41F.08D TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sensors - Industrial 120VAC ISOLATED SPDT CURRENT SENSOR | 0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 2 s | - 40 C | + 60 C | |||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 2 s | - 40 C | + 60 C | ||||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 6 s | - 40 C | + 60 C | ||||||||
0In Stock | 5 A | Closed Loop | 45 Hz to 500 Hz | 0.1 s | - 40 C | + 60 C | ||||||||
0In Stock | - 40 C | + 60 C | ||||||||||||
Mfr: 7SHT-601-E TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sensors - Industrial CURR TRANSF 600/5, 30VA, 2.5 C | 0In Stock | 600 A | ||||||||||||
Mfr: 8SHT-601-E TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sensors - Industrial CURRENT TRANSF, 600/5, 50VA | 0In Stock | 195 V | 250 V | |||||||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 1 s | - 40 C | + 60 C | ||||||||
0In Stock | 5 A | Closed Loop | 45 Hz to 500 Hz | 1 s | - 40 C | + 60 C | ||||||||
Mfr: ECSH31F.08D TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sensors - Industrial CURRENTSENSOR | 0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 2 s | - 40 C | + 60 C | |||||||
0In Stock | 50 A | Closed Loop | 45 Hz to 500 Hz | 6 s | - 40 C | + 60 C | ||||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 1 s | - 40 C | + 60 C | ||||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 7 s | - 40 C | + 60 C | ||||||||
0In Stock | 5 A | Closed Loop | 45 Hz to 500 Hz | 1 s | - 40 C | + 60 C | ||||||||
Mfr: CF1S011N-S1500C TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sensors - Industrial Fluxgate 1500A 24V CAN TH | 0In Stock | 1.5 kA | CAN | 16 V | 32 V | - 40 C | + 85 C | 24940-00-02 |