Current Sensors - Industrial
345 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Rating | Sensor Type | Output Type | Frequency Range | Accuracy | Supply Voltage - Min | Supply Voltage - Max | Response Time | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 78454985592 TTI: CSHV500A-001 Honeywell Availability: Not Available OnlineCurrent Sensors - Industrial CSHV500A-001 CURRENT SENSOR | Not Available Online | 500 A | Open Loop | 1 % | 4.5 V | 5.5 V | - 40 C | + 125 C | ||||||
0In Stock | 30 A | Open Loop | 50 Hz, 60 Hz | - 10 C | + 60 C | USEX0306000000 | ||||||||
Mfr: SSD-100A-R TTI: Not Assigned Bourns Availability: 0In StockCurrent Sensors - Industrial Digital Current Sensor w/RS-485 interface | 0In Stock | 100 A | Closed Loop | 0.1 % | 5 VDC | 60 VDC | - 40 C | + 115 C | ||||||
0In Stock | 700 A | Closed Loop | Digital | 0.5 % | 8 V | 18 V | - 40 C | + 85 C | ||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 1 s | - 40 C | + 60 C | ||||||||
Mfr: ECSH41F.08D TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sensors - Industrial 120VAC ISOLATED SPDT CURRENT SENSOR | 0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 2 s | - 40 C | + 60 C | |||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 2 s | - 40 C | + 60 C | ||||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 6 s | - 40 C | + 60 C | ||||||||
0In Stock | 5 A | Closed Loop | 45 Hz to 500 Hz | 0.1 s | - 40 C | + 60 C | ||||||||
0In Stock | - 40 C | + 60 C | ||||||||||||
0In Stock | 80 A | Open Loop | - 10 C | + 60 C | USEX0810000000 | |||||||||
0In Stock | 250 A | Open Loop | 50 Hz, 60 Hz | - 10 C | + 60 C | USEX2524000000 | ||||||||
0In Stock | ||||||||||||||
0In Stock | 700 A | Closed Loop | 0.5 % | 7 V | 32 V | - 40 C | + 85 C | |||||||
0In Stock | 700 A | Closed Loop | 0.5 % | 7 V | 32 V | - 40 C | + 85 C | |||||||
0In Stock | 700 A | Closed Loop | 0.5 % | 7 V | 32 V | - 40 C | + 85 C | |||||||
Mfr: 5SHT-151-E TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sensors - Industrial CURRENT TRANSFORMER 150:5 5VA | 0In Stock | 150 A | ||||||||||||
Mfr: 20311008201 TTI: Not Assigned HARTING Availability: 0In StockCurrent Sensors - Industrial Current Sensor 1000A Railw. w.foot+cable | 0In Stock | |||||||||||||
Mfr: SSD-1000A-CA TTI: Not Assigned Bourns Availability: 0In StockCurrent Sensors - Industrial SSD-1000A-CA CURRENT SENSOR | 0In Stock | 1 kA | Closed Loop | 0.1 % | 5 VDC | 60 VDC | - 40 C | + 115 C | ||||||
0In Stock | SAOQ2N | |||||||||||||
Mfr: CSCA0100A000B15B01 TTI: Not Assigned Honeywell Availability: Not Available OnlineCurrent Sensors - Industrial CURRENT SENSORS | Not Available Online | 100 A | Open Loop | 0 Hz to 50 kHz | 2 % | 3 us to 7 us | - 10 C | + 80 C | ||||||
0In Stock | 120 A | Open Loop | 50 Hz | - 10 C | + 60 C | USEX1216000000 | ||||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 1 s | - 40 C | + 60 C | ||||||||
0In Stock | 10 A | Closed Loop | 45 Hz to 500 Hz | 0.5 s to 50 s | - 40 C | + 60 C | ||||||||
0In Stock | 500 A | Closed Loop | 0.1 % | - 40 C | + 115 C |