Current Sensors - Industrial
345 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Rating | Sensor Type | Output Type | Frequency Range | Accuracy | Supply Voltage - Min | Supply Voltage - Max | Response Time | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 2 s | - 40 C | + 60 C | ||||||||
0In Stock | 50 A | Closed Loop | 45 Hz to 500 Hz | 1 s | - 40 C | + 60 C | ||||||||
0In Stock | 50 A | Closed Loop | 45 Hz to 500 Hz | 1 s | - 40 C | + 60 C | ||||||||
0In Stock | 5 A | Closed Loop | 45 Hz to 500 Hz | 2 s | - 40 C | + 60 C | ||||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 6 s | - 40 C | + 60 C | ||||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 6 s | - 40 C | + 60 C | ||||||||
0In Stock | 300 A | Open Loop | 1 % | 4.5 V | 5.5 V | - 40 C | + 125 C | |||||||
0In Stock | 600 A | 0.1 % | 4.5 V | 40 V | - 40 C | + 105 C | ||||||||
0In Stock | Closed Loop | Analog | 0.2 % | - 40 C | + 115 C | |||||||||
Mfr: SSD-1000A-C-T TTI: Not Assigned Bourns Availability: 0In StockCurrent Sensors - Industrial SSD-1000A-C CURRENT SENSOR with T resistor | 0In Stock | 1 kA | Digital | 0.1 % | 5 VDC | 60 VDC | - 40 C | + 115 C | ||||||
Mfr: SSD-100A-R-T TTI: Not Assigned Bourns Availability: 0In StockCurrent Sensors - Industrial SSD-1000A-R CURRENT SENSOR | 0In Stock | |||||||||||||
0In Stock | SAOQS5N | |||||||||||||
0In Stock | SAOQ5N | |||||||||||||
Mfr: CCT354571-300-24-02 TTI: Not Assigned TDK Availability: 0In StockCurrent Sensors - Industrial 300A Clamp AC Sensor Connector-JST PALR | 0In Stock | CCT354571-300-24-02 - | ||||||||||||
Mfr: 20312009201 TTI: Not Assigned HARTING Availability: 0In StockCurrent Sensors - Industrial Current Sensor 2000A railway w. cable | 0In Stock | 2 kA | Closed Loop | 33 mA | 0 Hz to 100 kHz | 0.3 % | 15 V | 24 V | - 40 C | + 85 C | ||||
0In Stock | ||||||||||||||
0In Stock | 250 A | Analog | 0.2 % | 1.6 us | - 40 C | + 115 C | ||||||||
Mfr: SSD-1000A-R-T TTI: Not Assigned Bourns Availability: 0In StockCurrent Sensors - Industrial SSD-1000A-R CURRENT SENSOR with T resistor | 0In Stock | 1 kA | Digital | 0.1 % | 5 VDC | 60 VDC | - 40 C | + 115 C | ||||||
0In Stock | 30 A | Open Loop | 50 Hz, 60 Hz | - 10 C | + 60 C | USEX0306000000 | ||||||||
Mfr: SSD-100A-R TTI: Not Assigned Bourns Availability: 0In StockCurrent Sensors - Industrial Digital Current Sensor w/RS-485 interface | 0In Stock | 100 A | Closed Loop | 0.1 % | 5 VDC | 60 VDC | - 40 C | + 115 C | ||||||
0In Stock | 700 A | Closed Loop | Digital | 0.5 % | 8 V | 18 V | - 40 C | + 85 C | ||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 1 s | - 40 C | + 60 C | ||||||||
Mfr: ECSH41F.08D TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sensors - Industrial 120VAC ISOLATED SPDT CURRENT SENSOR | 0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 2 s | - 40 C | + 60 C | |||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 2 s | - 40 C | + 60 C | ||||||||
0In Stock | 20 A | Closed Loop | 45 Hz to 500 Hz | 6 s | - 40 C | + 60 C |