Current Sensors - Industrial
345 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Rating | Sensor Type | Output Type | Frequency Range | Accuracy | Supply Voltage - Min | Supply Voltage - Max | Response Time | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 200 A | Closed Loop | 100 mA | 0 Hz to 100 kHz | 0.8 % | 12 V | 15 V | 1 us | - 40 C | + 85 C | 020-31-020-0102 020 31 020 0102 | |||
0In Stock | 300 A | Closed Loop | - 40 C | + 85 C | ||||||||||
Mfr: 78454970882 TTI: CSNV500N-355M Honeywell Availability: 0In StockCurrent Sensors - Industrial CURRENT SENSOR | 0In Stock | 500 A | Closed Loop | 0.5 % | 7 V | 18 V | - 40 C | + 85 C | ||||||
Mfr: 78454970881 TTI: CSNV500N-356M Honeywell Availability: 0In StockCurrent Sensors - Industrial CURRENT SENSOR | 0In Stock | 500 A | Closed Loop | 0.5 % | 7 V | 18 V | - 40 C | + 85 C | ||||||
0In Stock | 25 mA | 45 Hz to 65 Hz | - 20 C | + 65 C | MACX_MCR-SL-CAC-_5-I MACXMCRSLCAC5I | |||||||||
0In Stock | ||||||||||||||
0In Stock | ||||||||||||||
0In Stock | 2 A, 3 A | 50 Hz to 60 Hz | +/- 10 % | 0.3 s | - 10 C | + 60 C | SAOSU1N | |||||||
0In Stock | 200 A | Closed Loop | 5 V | 30 Hz to 6 MHz | 20 V | 30 V | 340 ms | - 20 C | + 60 C | MCR-SL-S-200-U MCRSLS200U | ||||
0In Stock | 400 A | Closed Loop | 20 mA | 30 Hz to 6 kHz | 20 V | 30 V | 340 ms | - 20 C | + 60 C | MCR-SL-S-400-I-LP MCRSLS400ILP | ||||
0In Stock | 15 mA | 10 Hz to 1 MHz | 9.6 V | 30 V | - 40 C | + 60 C | ||||||||
0In Stock | 5 A | 20 mA | 50 Hz to 60 Hz | 20 V | 30 V | - 20 C | + 65 C | MACX_MCR-SL-CAC-_5-I-UP MACXMCRSLCAC5IUP | ||||||
Mfr: SSD-1000A-CA-T TTI: Not Assigned Bourns Availability: 0In StockCurrent Sensors - Industrial SSD-1000A-CA CURRENT SENSOR with T resistor | 0In Stock | 1 kA | Closed Loop | 0.1 % | 5 VDC | 60 VDC | - 40 C | + 115 C | ||||||
Mfr: SSD-1000A-RA-T TTI: Not Assigned Bourns Availability: 0In StockCurrent Sensors - Industrial SSD-1000A-RA CURRENT SENSOR with T resistor | 0In Stock | 1 kA | Closed Loop | 0.1 % | 5 VDC | 60 VDC | - 40 C | + 115 C | ||||||
Mfr: 7-2252003-6 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineCurrent Sensors - Industrial SCS6004K SMART CURRENT SENSOR | Not Available Online | 100 mA | Closed Loop | 3.5 % | 16 VDC | 32 VDC | - 40 C | + 85 C | ||||||
0In Stock | 100 A | Closed Loop | 5 V | 30 Hz to 6 kHz | 20 V | 30 V | 340 ms | - 20 C | + 60 C | MCR-SL-S-100-U MCRSLS100U | ||||
Mfr: CSCA0300A000B15B01 TTI: Not Assigned Honeywell Availability: 0In StockCurrent Sensors - Industrial CURRENT SENSORS | 0In Stock | 300 A | Open Loop | 0 Hz to 500 kHz | 2 % | 3 us to 7 us | - 10 C | + 80 C | ||||||
0In Stock | 10 A | Current | 0 Hz to 1 kHz | 9.6 VDC | 30 VDC | 20 ms, 200 ms | - 40 C | + 60 C | ||||||
Mfr: CSCA0075A000U12J01 TTI: Not Assigned Honeywell Availability: 0In StockCurrent Sensors - Industrial CURRENT SENSORS | 0In Stock | 75 A | Open Loop | 50 kHz | 2 % | 3 us to 7 us | - 10 C | + 80 C | ||||||
0In Stock | 15 mA | 10 Hz to 1 MHz | 9.6 V | 30 V | - 40 C | + 60 C | ||||||||
0In Stock | ||||||||||||||
Mfr: CSCA0400A000B15B01 TTI: Not Assigned Honeywell Availability: 0In StockCurrent Sensors - Industrial CURRENT SENSORS | 0In Stock | 400 A | Open Loop | 0 Hz to 50 kHz | 2 % | 3 us to 7 us | - 10 C | + 80 C | ||||||
0In Stock | SAOSU5N | |||||||||||||
Mfr: CSNS300M-001 TTI: Not Assigned Honeywell Availability: 0In StockCurrent Sensors - Industrial CURRENT SENSORS | 0In Stock | 300 A | Closed Loop | +/- 0.5 % | 12 V | 18 V | 0.5 us | - 40 C | + 85 C | |||||
Not Available Online | 100 A | Closed Loop | 20 mA | 30 Hz to 6 kHz | 20 V | 30 V | 340 ms | - 20 C | + 60 C | MCR-SL-S-100-I-LP MCRSLS100ILP |