Current Transformers - Board Mount
629 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Inductance | Current Rating | Turns Ratio | Secondary Resistance | Termination Style | Length | Width | Height | Operating Frequency | Frequency Range | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.000In Stock | SMD/SMT | 2 mH | 10 A | 1:100 | 5.6 Ohms | SMD/SMT | 8.3 mm | 7.2 mm | 5.4 mm | 50 kHz to 500 kHz | ||||||
90In Stock | Through Hole | 4.7 mH | 25 A | 1:50 | 15 mm | 12.5 mm | 12 mm | 500 kHz | ||||||||
Mfr: PE-67300NL TTI: PE-67300NL Pulse Electronics Availability: 1.120In StockCurrent Transformers - Board Mount THT Current Sense 180mH 510Ohms | 1.120In Stock | 37 A | 19.05 mm | 14.95 mm | 19.05 mm | 10 kHz to 200 kHz | ||||||||||
Mfr: B82801B0205A100 TTI: B82801B0205A100 TDK Availability: 23.400In Stock7.200 On Order Expected 26-Jan-27 Current Transformers - Board Mount 2000uH N1:N2=1:100 T2888 EE5 SMD | 23.400In Stock7.200 On Order Expected 26-Jan-27 | SMD/SMT | 2 mH | 20 A | 1:100 | 8.7 Ohms | SMD/SMT | 8.13 mm | 7.11 mm | 5.08 mm | 50 kHz to 1 MHz | B82801B205A100 | ||||
Mfr: HM33-10070LFTR TTI: HM33-10070LFTR BI Technologies / TT Electronics Availability: 0In Stock9.750 On Order Expected 26-Feb-27 Current Transformers - Board Mount 1:70 Current Sense 5 mOhm Primary | 0In Stock9.750 On Order Expected 26-Feb-27 | PCB Mount | 980 uH | 10 A | 1:70 | 4.75 Ohms | SMD/SMT | 8.13 mm | 7.2 mm | 5.33 mm | ||||||
Mfr: PA1005.100NLT TTI: PA1005.100NLT Pulse Electronics Availability: 0In StockCurrent Transformers - Board Mount SMD Current Sense 2000uH 5.5Ohms | 0In Stock | 20 A | 8.38 mm | 7.21 mm | 5.5 mm | 50 kHz to 1 MHz | ||||||||||
0In Stock | 10 A | 8.38 mm | 7.21 mm | 5.5 mm | 50 kHz to 1 MHz | |||||||||||
Mfr: PM2165.100NL TTI: PM2165.100NL Pulse Electronics Availability: 0In StockCurrent Transformers - Board Mount CURRENT TRANSFORMER | 0In Stock | |||||||||||||||
Mfr: PE-67200NL TTI: PE-67200NL Pulse Electronics Current Transformers - Board Mount THT Current Sense 80mH 200Ohms | 0In Stock | 38 A | 19.05 mm | 14.35 mm | 19.05 mm | 10 kHz to 200 kHz | ||||||||||
0In Stock | Through Hole | 18 mH | 10 A | 100CT | 1.4 Ohms | Radial | 16.79 mm | 8.89 mm | 20.19 mm | 20 kHz to 200 kHz | ||||||
Mfr: B82801B0305A125 TTI: B82801B0305A125 TDK Current Transformers - Board Mount 3000uH N1:N2=1:125 T3623 EE5 | 0In Stock | SMD/SMT | 3 mH | 20 A | 1:125 | 6.5 Ohms | SMD/SMT | 8.13 mm | 7.11 mm | 5.08 mm | 50 kHz to 1 MHz | B82801B305A125 | ||||
Mfr: B82801C0565A100 TTI: B82801C0565A100 TDK Availability: 0In StockCurrent Transformers - Board Mount 5.6mH N1:N2=1:100 T4144 EF12.6 SMD | 0In Stock | SMD/SMT | 5.6 mH | 40 A | 1:100 | 1 Ohms | SMD/SMT | 14.22 mm | 13.46 mm | 10 mm | 50 kHz to 500 kHz | B82801C565A100 | ||||
0In Stock | Through Hole | 76 mH | 25 A | 1:200 | 4.5 Ohms | 15 mm | 12.5 mm | 12 mm | 500 kHz | |||||||
0In Stock | 35 A | 19.91 mm | 15 mm | 10 mm | 50 kHz to 500 kHz | |||||||||||
0In Stock | Through Hole | 18 mH | 10 A | 100:1 | 1.4 Ohms | Radial | 16.79 mm | 8.89 mm | 20.19 mm | 20 kHz to 200 kHz | ||||||
0In Stock10.800 On Order Expected | 10 A | 8.38 mm | 7.21 mm | 5.5 mm | 50 kHz to 1 MHz | |||||||||||
0In Stock | PCB Mount | 22 mH | 15 A | 1:100 | Radial | 17.2 mm | 9.53 mm | 20.4 mm | ||||||||
Mfr: PE-63587NL TTI: PE-63587NL Pulse Electronics Availability: 0In StockCurrent Transformers - Board Mount THT Current Sense 2000uH 100Ohms | 0In Stock | 22.86 mm | 17.78 mm | 17.78 mm | 20 kHz to 200 kHz | |||||||||||
Mfr: PE-64518NL TTI: PE-64518NL Pulse Electronics Availability: 0In StockCurrent Transformers - Board Mount THT Current Sense 20mH 100Ohms | 0In Stock | 22.86 mm | 17.78 mm | 17.78 mm | 20 kHz to 200 kHz | |||||||||||
Mfr: PA1005.125QNLT TTI: PA1005.125QNLT Pulse Electronics Availability: 0In StockCurrent Transformers - Board Mount SMD Current Sense AEC-Q200 1:125 Xfmr | 0In Stock | 20 A | 8.4 mm | 7.2 mm | 5.5 mm | 50 kHz to 1 MHz | AEC-Q200 | |||||||||
0In Stock | 35 A | 19.91 mm | 15 mm | 10 mm | 50 kHz to 500 kHz | |||||||||||
Mfr: PA1005.050NLT TTI: PA1005.050NLT Pulse Electronics Availability: 0In StockCurrent Transformers - Board Mount SMD Current Sense 500uH 1.5Ohms | 0In Stock | 20 A | 8.38 mm | 7.21 mm | 5.5 mm | 50 kHz to 1 MHz | AEC-Q100 | |||||||||
Mfr: PE-68210NLT TTI: PE-68210NLT Pulse Electronics Current Transformers - Board Mount SMD Current Sense 3800uH .38Ohms | 0In Stock | |||||||||||||||
Mfr: PE-68383NLT TTI: PE-68383NLT Pulse Electronics Availability: 0In StockCurrent Transformers - Board Mount SMD Current Sense 59200uH 3.9Ohms | 0In Stock | |||||||||||||||
Mfr: B78419A2251A003 TTI: B78419A2251A003 TDK Availability: 0In StockCurrent Transformers - Board Mount EP10 P100076 Current Sense AEC-Q200 | 0In Stock | SMD/SMT | 7 mH | 3.1 Ohms | SMD/SMT | 14.4 mm | 12.8 mm | 11.5 mm | 50 kHz to 250 kHz | AEC-Q100 | B78419A2251A3 |