Current Transformers - Board Mount
622 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Inductance | Current Rating | Turns Ratio | Secondary Resistance | Termination Style | Length | Width | Height | Operating Frequency | Frequency Range | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PM2165.040NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 0.32mH 1KV AEC-Q200 20A DCR=0.75mOhms | Not Available Online | PCB Mount | 32 mH | 20 A | 1:40 | 1.14 Ohms | SMD/SMT | 8.4 mm | 7.2 mm | 5.5 mm | 20 kHz to 1 MHz | AEC-Q200 | ||||
Not Available Online | 8.5 uH, 9.5 uH | 1:30 | 11.2 mm | 10.67 mm | 5.84 mm | 80 kHz to 350 kHz | ||||||||||
Mfr: ECST1V0504-1125-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7A 1:125, 1280 uH, 3m? Pri, 13.0 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 1.28 mH | 7 A | 125:1 | 13 Ohms | SMD/SMT | 4.8 mm | 3.65 mm | 3.65 mm | 50 kHz to 1 MHz | |||||
Mfr: ECST1V0805-1030-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 10A 1:30, 180 uH, 0.7 m? Pri, 0.87 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 180 uH | 10 A | 30:1 | 870 mOhms | SMD/SMT | 8.38 mm | 8 mm | 5.5 mm | 50 kHz to 1 MHz | |||||
Mfr: ECST1V0805-1040-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 10A 1:40, 320 uH, 0.7 m? Pri, 1.14 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 320 uH | 10 A | 40:1 | 1.14 Ohms | SMD/SMT | 8.38 mm | 8 mm | 5.5 mm | 50 kHz to 1 MHz | |||||
Mfr: ECST1V1308-1040-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 15A 1:40, 0.88 uH, 3.9 m? Pri, 0.5 ? Sec, 50 KHz-1MHz, SMT | 0In Stock | SMD/SMT | 880 uH | 15 A | 40:1 | 500 mOhms | SMD/SMT | 13 mm | 11 mm | 7.8 mm | 50 kHz to 1 MHz | |||||
Mfr: PCS020-EE0503KS TTI: Not Assigned Bourns Availability: Not Available OnlineCurrent Transformers - Board Mount Current Sense transformer, 20A, EE5, 3000uH | Not Available Online | SMD/SMT | 3 mH | 20 A | 1:125 | 7 Ohms | SMD/SMT | 19.91 mm | 16.51 mm | 10.5 mm | 1 MHz | |||||
Mfr: PCS020-EE05081S TTI: Not Assigned Bourns Availability: Not Available OnlineCurrent Transformers - Board Mount Current Sense transformer, 20A, EE5, 81uH | Not Available Online | SMD/SMT | 81 uH | 20 A | 1:20 | 400 mOhms | SMD/SMT | 19.91 mm | 16.51 mm | 10.5 mm | 1 MHz | |||||
Mfr: ECSTA1V0703-1070-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 9A 1:70 0.652uH 1.5m? Pri 5.04? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 652 uH | 9 A | 70:1 | 5.04 Ohms | SMD/SMT | 7.2 mm | 5.2 mm | 3 mm | 50 kHz to 1 MHz | AEC-Q200 | ||||
Mfr: ECSTA1V1308-1100-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCurrent Transformers - Board Mount 15A 1:100 5.6uH 3.9m? Pri 2? Sec 50KHz-1MHz SMT AEC-Q | 0In Stock | SMD/SMT | 5.6 mH | 100:1 | 2 Ohms | SMD/SMT | 50 kHz to 1 MHz | AEC-Q200 | ||||||||
Mfr: ECSTA1V0703-1100-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 9A 1:100 1.33uH 1.5m? Pri 10.68? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 1.33 mH | 9 A | 100:1 | 10.68 Ohms | SMD/SMT | 7.2 mm | 5.2 mm | 3 mm | 50 kHz to 1 MHz | AEC-Q200 | ||||
Mfr: PMS9505.125NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 11mH 3kV 30A AECQ2 DCR=.5mohms | Not Available Online | PCB Mount | 11 mH | 30 A | 1:125 | SMD/SMT | 13.6 mm | 12.8 mm | 14.4 mm | 20 kHz | AEC-Q200 | |||||
Mfr: PCS020-EE05980S TTI: Not Assigned Bourns Availability: Not Available OnlineCurrent Transformers - Board Mount Current Sense transformer, 20A, EE5, 980uH | Not Available Online | SMD/SMT | 980 uH | 20 A | 1:70 | 4.75 Ohms | SMD/SMT | 19.91 mm | 16.51 mm | 10.5 mm | 1 MHz | |||||
Mfr: PCS040-EF1301KS TTI: Not Assigned Bourns Availability: 0In StockCurrent Transformers - Board Mount Current Sense transformer, 40A, EF12.6, 1360uH | 0In Stock | SMD/SMT | 1.36 mH | 40 A | 1:40 | 560 mOhms | SMD/SMT | 19.91 mm | 16.51 mm | 10.5 mm | 1 MHz | |||||
Mfr: ECST1V0504-1040-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 7A 1:40, 132 uH, 3m? Pri, 1.6 ? Sec, 50 KHz-1MHz, SMT | Not Available Online | SMD/SMT | 132 uH | 7 A | 40:1 | 1.6 Ohms | SMD/SMT | 4.8 mm | 3.65 mm | 3.65 mm | 50 kHz to 1 MHz | |||||
0In Stock | ||||||||||||||||
Mfr: ECSTA1V1308-1150-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCurrent Transformers - Board Mount 15A 1:150 12.6uH 3.9m? Pri 6.5? Sec 50KHz-1MHz SMT AEC-Q | Not Available Online | SMD/SMT | 12.6 mH | 150:1 | 6.5 Ohms | SMD/SMT | 50 kHz to 1 MHz | AEC-Q200 | ||||||||
0In Stock | SMD/SMT | 720 uH | 10 A | 1:60 | 2.2 Ohms | SMD/SMT | 8.3 mm | 7.2 mm | 5.4 mm | 50 kHz to 500 kHz | ||||||
Not Available Online | 100 A | 33.5 Ohms | 32.5 mm | 32.5 mm | 13.5 mm | |||||||||||
Mfr: PA1005.040QNL TTI: Not Assigned Pulse Electronics Availability: 0In StockCurrent Transformers - Board Mount | 0In Stock | 20 A | 7.2 mm | 8.4 mm | 5.5 mm | 50 kHz to 1 MHz | AEC-Q200 | |||||||||
Mfr: PH9494.150NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCurrent Transformers - Board Mount 5.63mH 2250Vdc 30A DCR= 0.35mOhms | 0In Stock | PCB Mount | 5.63 mH | 30 A | 150:1 | 5.7 Ohms | SMD/SMT | 12.8 mm | 9.7 mm | 7.2 mm | ||||||
Mfr: B82801A1304A060 TTI: Not Assigned TDK Availability: 0In StockCurrent Transformers - Board Mount 295uH 17.3V 2.5mOhms N1:N2=1:60 | 0In Stock | SMD/SMT | 295 uH | 1:60 | 3.6 Ohms | SMD/SMT | 4.85 mm | 4.5 mm | 3.5 mm | 50 kHz to 1 MHz | B82801A1304A60 | |||||
Not Available Online | SMD/SMT | 1:1:100 | Solder | 14.605 mm | 12.573 mm | 7.112 mm | 50 kHz to 500 kHz | |||||||||
Not Available Online | SMD/SMT | 5.6 mH | 100:1 | Solder | 19.9 mm | 14.5 mm | 10.2 mm | 50 kHz to 500 kHz | ||||||||
Not Available Online | SMD/SMT | 22.4 mH | 200:1 | Solder | 19.9 mm | 14.5 mm | 10.2 mm | 50 kHz to 500 kHz |