Current Transformers - Board Mount
629 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Inductance | Current Rating | Turns Ratio | Secondary Resistance | Termination Style | Length | Width | Height | Operating Frequency | Frequency Range | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82801A0135A125 TTI: Not Assigned TDK Availability: Not Available OnlineCurrent Transformers - Board Mount RECOMMENDED ALT 871-B82801A1135A125 | Not Available Online | SMD/SMT | 1.3 mH | 7 A | 1:125 | 13 Ohms | SMD/SMT | 4.7 mm | 3.5 mm | 3.5 mm | 50 kHz to 1 MHz | B82801A 135A125 B82801A135A125 | ||||
Mfr: B82801A304A60 TTI: Not Assigned TDK Availability: Not Available OnlineCurrent Transformers - Board Mount 295uH N1:N2=1:60 T3641 EE4.2 SMD | Not Available Online | SMD/SMT | 295 uH | 7 A | 1:60 | 3.6 Ohms | SMD/SMT | 4.7 mm | 3.5 mm | 3.5 mm | 50 kHz to 1 MHz | |||||
Mfr: B82801B803A20 TTI: Not Assigned TDK Availability: Not Available OnlineCurrent Transformers - Board Mount 80uH N1:N2=1:20 T3617 EE5 | Not Available Online | SMD/SMT | 80 uH | 20 A | 1:20 | 400 mOhms | SMD/SMT | 8.13 mm | 7.11 mm | 5.08 mm | 50 kHz to 1 MHz | B82801B 803A 20 | ||||
TTI: Not Assigned iNRCORE Availability: Not Available OnlineCurrent Transformers - Board Mount | Not Available Online |