Murata - Current Transformers - Board Mount
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Inductance | Current Rating | Turns Ratio | Secondary Resistance | Termination Style | Length | Width | Height | Operating Frequency | Frequency Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | 14.8 mH | 15 A | 1:1:100 | 850 mOhms | SMD/SMT | 14.6 mm | 12.6 mm | 7.1 mm | 50 kHz to 500 kHz | |||||
Not Available Online | Through Hole | 20.19 mm | 8.89 mm | 20.19 mm | |||||||||||
Not Available Online | SMD/SMT | 3.8 mH | 15 A | 1:1:50 | 350 mOhms | SMD/SMT | 14.6 mm | 12.6 mm | 7.1 mm | 50 kHz to 500 kHz | |||||
Not Available Online | SMD/SMT | 60 mH | 15 A | 1:1:200 | 3.6 Ohms | SMD/SMT | 14.6 mm | 12.6 mm | 7.1 mm | 50 kHz to 500 kHz | |||||
Not Available Online | SMD/SMT | 3.8 mH | 15 A | 1:1:50 | 350 mOhms | SMD/SMT | 14.6 mm | 12.6 mm | 7.1 mm | 50 kHz to 500 kHz |
- 1
- 2