Bourns - Encoders
1.614 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PEC11R | Mechanical Encoders | Incremental | Tray | ||||||||||||||||
0In Stock | EM14 | Panel Mount | Optical Encoders | Incremental | 32 PPR | Rotary | 32 Detent | 2 Channel | Quadrature | 6 mm | Flatted | Push/Pull Switch | 5 VDC | IP54 | Tray | |||||
0In Stock | PEL12T | PCB Mount | Mechanical Encoders | Incremental | 12 PPR | Rotary | 12 Detent | 1 Channel | PC Pin | Quadrature | 6 mm | Knurled / Slotted | With Switch | 30000 Cycles | IP40 | Tray | ||||
0In Stock | PEC12D | Mechanical Encoders | Incremental | 24 PPR | PC Pin | 30000 Cycles | Tray | |||||||||||||
0In Stock | PEL12T | Panel Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | With Switch | 30000 Cycles | Tray | |||||
0In Stock | PEC12D | Mechanical Encoders | Incremental | 24 PPR | PC Pin | 30000 Cycles | Tray | |||||||||||||
0In Stock | PEC09 | Mechanical Encoders | Incremental | 12 PPR | PC Pin | IP40 | Tray | |||||||||||||
0In Stock | PEC11S | SMD/SMT | Encoders | Incremental Encoder | 15 PPR | 30 Detent | 2 Channel | Gull Wing | 2 bit Gray Code | Knurled | Pushbutton Switch | 20000 Cycles | IP40 | Tray | ||||||
0In Stock | EM14 | PCB Mount | Optical Encoders | Incremental | 64 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6.35 mm | Flatted | Without Switch | 5 VDC | 1000000 Cycles | IP54 | Tray | |||
0In Stock | PEC16 | Mechanical Encoders | Incremental | 24 PPR | No Detent | PC Pin | Quadrature | D / Flatted | With Switch | 5 VDC | 100000 Cycles | IP40 | Tray | |||||||
Mfr: PEC11J-9225F-H0015 TTI: Not Assigned Bourns Availability: 0In StockEncoders 12 mm SMD Long Life Encoder | 0In Stock | PEC11J | PCB Mount | Encoders | 30 Detent | SMD/SMT | Quadrature | Flatted | IP40 | Tray | ||||||||||
0In Stock | PEC11L | PCB Mount | Encoders | Encoder | 9 PPR | Mechanical | 18 Detent | Through Hole | Quadrature | 6 mm | Knurled | Pushbutton Switch | 100000 Cycles | IP40 | Tray | |||||
Mfr: ESD0D-S00-GC0024L TTI: Not Assigned Bourns Availability: 0In StockEncoders 24CYCLE SNAP IN SHAFTLESS | 0In Stock | ES | Snap In | Mechanical Encoders | Incremental | 24 PPR | 24 Detent | PC Pin | Quadrature | 1.98 mm | No Shaft | Without Switch | 200000 Cycles | IP40 | Tray | |||||
Mfr: ECW1D-R24-EC0024L TTI: Not Assigned Bourns Availability: 0In StockEncoders SLOT 0 DET 1/4" Bushing | 0In Stock | ECW | Panel Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Cross Slot | Without Switch | 200000 Cycles | IP40 | Bulk | |||
0In Stock | EM14 | Optical Encoders | Incremental | 8 PPR | PC Pin | Without Switch | 1000000 Cycles | Tray | ||||||||||||
Mfr: ECT0D-C24-GD0009L TTI: Not Assigned Bourns Availability: Not Available OnlineEncoders 3/8"flat 12 DET 1/4" Bushing | Not Available Online | ECW | Snap In | Mechanical Encoders | Incremental | 9 PPR | Rotary | 36 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Flatted | Without Switch | 10 VDC | 200000 Cycles | IP40 | Bulk | ||
Mfr: 3315R-125-016L TTI: Not Assigned Bourns Availability: 0In StockEncoders 9mm SQ SEAL 16PPR FLATTED SHAFT | 0In Stock | 3315 | Panel Mount | Mechanical Encoders | Incremental | 16 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/8 in | D / Flatted | Without Switch | 25000 Cycles | IP67 | Bulk | |||
0In Stock | PEC11L | PCB Mount | Contacting Encoders | Incremental | 15 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 100000 Cycles | IP40 | Tray | |||
Mfr: PEC11S-9215K-N0015 TTI: Not Assigned Bourns Availability: 0In StockEncoders 15 MM SHAFT No Switch 30 Det | 0In Stock | PEC11S | PCB Mount | Mechanical Encoders | Incremental | 15 PPR | 30 Detent | SMD/SMT | Quadrature | Knurled | Without Switch | 5 VDC | 15000 Cycles | IP40 | Tray | |||||
Mfr: PEC11L-4125K-N0020 TTI: Not Assigned Bourns Availability: 0In StockEncoders KNURLED SHAFT NO SWITCH 20 DET | 0In Stock | PEC11L | PCB Mount | Contacting Encoders | Incremental | 20 PPR | Rotary | 20 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Knurled | Without Switch | 5 VDC | 100000 Cycles | IP40 | Tray | ||
Mfr: PEC09-2020F-S0015 TTI: Not Assigned Bourns Availability: 0In StockEncoders 15PPR DETENTS 5V 2bit GrayCodeFlatted | 0In Stock | PEC09 | Mechanical Encoders | Incremental | 15 PPR | No Detent | PC Pin | Quadrature | D / Flatted | With Switch | IP40 | Tray | ||||||||
0In Stock | PEC16 | Mechanical Encoders | Incremental | 24 PPR | 24 Detent | PC Pin | Quadrature | D / Flatted | Without Switch | 5 VDC | 100000 Cycles | IP40 | Tray | |||||||
0In Stock | EM14 | Optical Encoders | Incremental | PC Pin | Without Switch | 1000000 Cycles | Tray | |||||||||||||
0In Stock | EM14 | Optical Encoders | Incremental | 64 PPR | PC Pin | 1000000 Cycles | IP54 | Tray | ||||||||||||
Mfr: EM14R1D-R25-L032S TTI: Not Assigned Bourns Availability: 0In StockEncoders 32PPR AXIAL STANDARD SWITCH | 0In Stock | EM14 | Optical Encoders | Incremental | 32 PPR | PC Pin | With Switch | 100000 Cycles | IP54 | Tube |