Sensata - Encoders
10.839 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | |||||||||||||||||||||
0In Stock | AHM5 | Panel Mount | Encoders | Absolute | 16 bit | Mechanical | Connector | Binary Coded Decimal (BCD) | 10 mm | Solid | Without Switch | 18 VDC to 30 VDC | IP65 | Bulk | AHM5_10//ZIOB//16//BFR// | ||||||
0In Stock | THM5 | Panel Mount | Encoders | Absolute | 16 bit | Mechanical | Connector | 12 bit Multi-Turn | 10 mm | Solid | Without Switch | 18 VDC to 30 VDC | IP65 | Bulk | THM5_10//ZIOB//12B16//BFR// | ||||||
0In Stock | LP35-HC-Q28-01024-H8EP-28/VR-U | ||||||||||||||||||||
Not Available Online | MHK5 | Bulk | MHK5-CAA1B-1213-B15C-H17 | ||||||||||||||||||
0In Stock | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | 100 PPR | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | H25D-SS-100-A-28V/5-EM16 | ||||
0In Stock | Tools & Accessories | Bulk | MEAS. WHEEL, 200 MM CIRCUM., STUDDED RUBBER, MTS TO 10MM SHAFT | ||||||||||||||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | H25D-SS-2048-ABC-28V/5-SCS180 | |||||
0In Stock | H40 | Optical Encoders | |||||||||||||||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Bulk | XH25D-SS-3600-ABZC-28/V-EM18 | ||||
0In Stock | Bulk | EM-DR1-IC-15-TB-28V/V | |||||||||||||||||||
0In Stock | H25 | XH25D-SS-600-ABZC-15V/V-SM18 | |||||||||||||||||||
0In Stock | H25 | Panel Mount | Encoders | Incremental | Rotary | No Detent | 2 Channel | Connector | Quadrature | 3/8 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | 200000000 Cycles | IP66 | Bulk | H25D-SS-48-A-28/O-SM16 | ||||
0In Stock | H25 | Chassis Mount | Optical Encoders | Incremental | H25D-SS-2048-ABC-28V/V-SM16 | ||||||||||||||||
0In Stock | H25 | XH25D-SS-900-ABZC-28V/V-EM18 | |||||||||||||||||||
0In Stock | H25 | XH25D-SS-1800-T5-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | HS25 | XHS25F-75-R2-SS-10-ABZC-28V/V-SCS18 | |||||||||||||||||||
0In Stock | H25 | Optical Encoders | Incremental | Bulk | XHS25F-62-R1-SS-1024-ABZC-28V/V-SCS18 | ||||||||||||||||
0In Stock | HS35 | Servo Mount | Optical Encoders | Absolute | 12 PPR | Rotary | No Detent | 2 Channel | Connector | Binary Coded Decimal (BCD) | Hollow | Without Switch | 5 VDC to 28 VDC | IP66 | XHS35F-62-R2-SS-12GC-28V/V-CW-SM14/19 | ||||||
0In Stock | EM-DR1-IC-5-TB-28V/OC | ||||||||||||||||||||
0In Stock | H25 | XH25E-F1-SS-2000-ABZC-15V/V-SM18 | |||||||||||||||||||
0In Stock | H25 | XH25E-F1-SS-2400-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | H25 | XH25E-F1-SS-2048-ABZC-28V/V-SM18 |