H20 - Encoders
131 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20DB-37-SS-500-ABC-28V/V-SM14 | ||||||||||||||||
0In Stock | H20 | Incremental | H20EC-25-F8-500-ABZC-28V/V-RTB-S | ||||||||||||||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | |||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20DB-37-SS-500-ABZC-5V/V-SM16-S | ||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20DB-37-F5-SS-500-ABC-28V/5-S | ||||||||||||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H20DB-37-SS-512-AB-5V/OCR-SM16 | |||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | XH20DB-37-SS-200-ABZ-28V/V-SM14 | ||||||||||||||||
0In Stock | H20 | XH20DB-37-SS-2000-T2-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | H20 | XH20DB-37-SS-25-ABZ-28V/V-SM14 | |||||||||||||||||||
0In Stock | H20 | XH20DB-37-SS-32-ABZC-28V/V-SM18 | |||||||||||||||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H20DB-25-SS-100-AC-28V/V-SK8 | |||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20DB-39-SS-500-AB-5V/OC-SC48 | ||||||||||||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H20EB-HS-F12-SS-785-AB-28V/V-SM16-S | |||||||
0In Stock | H20 | Panel Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Connector | Quadrature | 0.375 in | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H20EB-39-F28-SS-10-ABZ-24V/OCR-SM14-S | ||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H20-37-SS-120-ABC-28V/V-SM16-S | |||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20DB-37-SS-1000-ABC-28V/V-SM16-S | ||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20DB-37-SS-200-A-28V/V-SM14 | ||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20DA-31-1000-AC-28V/V-SC18 | ||||||||||||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | 500 PPR | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H20-37-SS-500-ABC-28V/V-SM14-S | ||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20DB-37-SS-500-ABC-5V/V-SM16 | ||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20-37-SS-360-ABZ-15V/OC-EM16-S | ||||||||||||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | H20DB-37-SS-1-AB-5V/OCR-SM14-S | ||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20DA-37-120-AB-24V/OCR-SCS120 | ||||||||||||||||
0In Stock | H20 | Optical Encoders | Incremental | Bulk | H20DB-37-SS-200-ABC-5V/V-SM16-EX | ||||||||||||||||
0In Stock | H20 | Chassis Mount | Optical Encoders | Incremental | Rotary | 2 Channel | Cable | Quadrature | D / Flatted | Without Switch | 5 VDC to 28 VDC | IP66 | Bulk | H20DB-37-F5-SS-336-AB-24V/OCR-SM14 |